Cylindrical Core Ferrites:

629 Products Found

We offer Cylindrical Core Ferrites with outer diameter from 0.75mm to 146mm, and length from 1.2mm to 200mm.

What are core ferrites?

In electronics, a ferrite core is a type of magnetic core made of ferrite on which the windings of electric transformers and other wound components such as inductors are formed. It is used for its properties of high magnetic permeability coupled with low electrical conductivity (which helps prevent eddy currents). Because of their comparatively low losses at high frequencies, they are extensively used in the cores of RF transformers and inductors in applications such as switched-mode power supplies, and ferrite loop stick antennas for AM radio receivers.

There are two broad applications for ferrite cores which differ in size and frequency of operation: signal transformers, which are of small size and higher frequencies, and power transformers, which are of large size and lower frequencies. Cores can also be classified by shape, such as toroidal cores, shell cores or cylindrical cores.

Show More
View
Buyer
Engineer
Manufacturer
Outer Diameter
Product Length
Inner Diameter
Frequency Min
Frequency Max
Impedance
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
65AK2414

RoHS

Date/Lot Code

Each
1+
$0.266
10+
$0.198
25+
$0.176
50+
$0.160
100+
$0.146
More Pricing...
Min: 1 / Mult: 1
5.1mm
6.35mm
1.45mm
25MHz
300MHz
82ohm
-
69AK1968

RoHS

Date/Lot Code

Each
1+
$5.440
10+
$3.740
25+
$3.160
50+
$2.780
100+
$2.460
More Pricing...
Min: 1 / Mult: 1
-
45mm
8mm
50kHz
25MHz
-
-
62AK7245

RoHS

Date/Lot Code

Each
1+
$27.640
10+
$17.130
25+
$16.420
50+
$15.540
100+
$15.070
More Pricing...
Min: 1 / Mult: 1
61mm
24mm
32.4mm
10MHz
-
-
ESD-R Series
89AK3186

RoHS

Date/Lot Code

Each
1+
$30.500
10+
$20.590
Min: 1 / Mult: 1
41mm
19mm
21mm
-
500MHz
-
ESD-R-NC Series
69AK9545

RoHS

Date/Lot Code

Each
10+
$0.133
25+
$0.113
50+
$0.102
100+
$0.089
500+
$0.068
More Pricing...
Min: 10 / Mult: 10
2mm
3.8mm
1.05mm
-
50MHz
27ohm
-
62AK7239

RoHS

Date/Lot Code

Each
10+
$0.829
25+
$0.770
50+
$0.713
100+
$0.655
500+
$0.590
More Pricing...
Min: 10 / Mult: 10
14mm
8mm
10mm
-
300MHz
-
ESD-R Series
89AK3182

RoHS

Date/Lot Code

Each
1+
$4.150
10+
$2.690
25+
$2.560
50+
$2.440
100+
$2.390
More Pricing...
Min: 1 / Mult: 1
25mm
12mm
15mm
-
10MHz
-
ESD-R Series
32AC5293

RoHS

Each
1000+
$1.030
Min: 1320 / Mult: 440
-
-
-
-
-
-
-
24WX868

RoHS

Each
1+
$0.551
10+
$0.551
25+
$0.551
50+
$0.551
100+
$0.551
More Pricing...
Min: 1 / Mult: 1
17.45mm
12.7mm
9.53mm
-
-
90ohm
-
32AC5301

RoHS

Each
1+
$0.758
Min: 1 / Mult: 1
-
-
-
-
-
-
-
28AC8329

RoHS

Each
1+
$0.627
10+
$0.334
25+
$0.317
50+
$0.296
100+
$0.281
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
28AC8332

RoHS

Each
1+
$2.520
10+
$1.910
25+
$1.410
50+
$1.300
100+
$1.190
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
26AC6804

RoHS

Each
1+
$2.170
10+
$1.760
25+
$1.290
50+
$1.190
100+
$1.100
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
78AC7647

RoHS

Each
1+
$0.587
510+
$0.577
1100+
$0.569
2600+
$0.561
5100+
$0.551
Min: 504 / Mult: 1
-
-
-
-
-
-
-
26AC6802

RoHS

Each
1000+
$0.299
2500+
$0.295
Min: 1536 / Mult: 1
-
-
-
-
-
-
-
32AC5291

RoHS

Each
1+
$1.160
10+
$0.662
25+
$0.630
50+
$0.598
100+
$0.566
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
60AC9930

RoHS

Each
1+
$0.779
10+
$0.766
30+
$0.755
Min: 1 / Mult: 1
-
-
-
-
-
-
-
32AC5285

RoHS

Each
1+
$0.137
10+
$0.135
30+
$0.132
50+
$0.131
100+
$0.128
Min: 1 / Mult: 1
-
-
-
-
-
-
-
61AC3610

RoHS

Each
1+
$0.283
Min: 1 / Mult: 1
-
-
-
-
-
-
-
26AC6803

RoHS

Each
1+
$2.390
10+
$1.890
25+
$1.490
50+
$1.390
100+
$1.310
More Pricing...
Min: 1 / Mult: 1
14.27mm
28.58mm
6.35mm
25MHz
300MHz
294ohm
28B Series
32AC1036

RoHS

Each
1+
$0.164
10+
$0.163
30+
$0.160
Min: 1 / Mult: 1
-
-
-
-
-
-
-
10AH2147

RoHS

Each
1000+
$0.245
2500+
$0.212
Min: 1944 / Mult: 1
-
-
-
-
-
-
-
24K7287

RoHS

Date/Lot Code

Each
1+
$0.242
10+
$0.127
25+
$0.105
50+
$0.082
100+
$0.056
More Pricing...
Min: 1 / Mult: 1
2mm
1.65mm
1.05mm
25MHz
300MHz
33ohm
-
08P2298

RoHS

Each
1+
$0.196
10+
$0.196
25+
$0.196
50+
$0.196
100+
$0.196
More Pricing...
Min: 1 / Mult: 1
7.6mm
10mm
3.18mm
-
-
119ohm
WE-SAFB Series
81H5523

RoHS

Date/Lot Code

Each
1+
$0.864
10+
$0.581
25+
$0.483
50+
$0.383
100+
$0.321
More Pricing...
Min: 1 / Mult: 1
9.65mm
7.35mm
6.35mm
-
-
38ohm
-
326-350 of 629 items
of 26 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK