Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoESD-R-412119H-NC23
Newark Part No.89AK3186
Product RangeESD-R-NC Series
38 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $30.500 |
10+ | $20.590 |
Price for:Each
Minimum: 1
Multiple: 1
$30.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoESD-R-412119H-NC23
Newark Part No.89AK3186
Product RangeESD-R-NC Series
Outer Diameter41mm
Product Length19mm
Inner Diameter21mm
Frequency Min-
Frequency Max500MHz
Impedance-
Product RangeESD-R-NC Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Outer Diameter
41mm
Inner Diameter
21mm
Frequency Max
500MHz
Product Range
ESD-R-NC Series
Product Length
19mm
Frequency Min
-
Impedance
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability