Cylindrical Core Ferrites :

700 Products Found

We offer Cylindrical Core Ferrites with outer diameter from 0.75mm to 146mm, and length from 1.2mm to 200mm.

What are core ferrites?

In electronics, a ferrite core is a type of magnetic core made of ferrite on which the windings of electric transformers and other wound components such as inductors are formed. It is used for its properties of high magnetic permeability coupled with low electrical conductivity (which helps prevent eddy currents). Because of their comparatively low losses at high frequencies, they are extensively used in the cores of RF transformers and inductors in applications such as switched-mode power supplies, and ferrite loop stick antennas for AM radio receivers.

There are two broad applications for ferrite cores which differ in size and frequency of operation: signal transformers, which are of small size and higher frequencies, and power transformers, which are of large size and lower frequencies. Cores can also be classified by shape, such as toroidal cores, shell cores or cylindrical cores.

Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Outer Diameter
Core Type
Product Length
Length
Core Size
For Use With
Core Material Grade
Inner Diameter
Frequency Min
Effective Magnetic Path Length
Ae Effective Cross Section Area
Frequency Max
Impedance
Inductance Factor Al
Product Range
24M0309

RoHS

Date/Lot Code

Each
1+$20.590
5+$18.470
10+$16.350
25+$13.640
100+$13.360
More Pricing...
50.8mm
-
38.1mm
-
-
-
-
25.4mm
-
-
-
-
365ohm
-
-
98K8789

RoHS

Each
1+$0.968
10+$0.694
25+$0.619
50+$0.544
100+$0.464
More Pricing...
20mm
-
10mm
-
-
-
-
10mm
25MHz
-
-
100MHz
120ohm
-
MP 33RI Series
08P2311

RoHS

Each
1+$1.620
10+$1.600
25+$1.530
50+$1.450
100+$1.350
More Pricing...
9.9mm
-
19.5mm
-
-
-
-
6.35mm
-
-
-
-
430ohm
-
WE-AFB Series
85C4595

RoHS

Each
1+$4.770
10+$3.430
25+$2.990
50+$2.680
100+$2.310
More Pricing...
25.9mm
-
28.6mm
-
-
-
-
12.8mm
1MHz
-
-
300MHz
280ohm
-
-
99F6205

RoHS

Date/Lot Code

Each
1+$2.450
10+$1.770
25+$1.540
50+$1.390
100+$1.250
More Pricing...
16.25mm
-
28.6mm
-
-
-
-
7.9mm
25MHz
-
-
300MHz
240ohm
-
-
99F7744

RoHS

Each
1+$3.000
25+$1.890
100+$1.520
250+$1.400
500+$1.390
More Pricing...
18.7mm
-
28.6mm
-
-
-
-
10.15mm
25MHz
-
-
300MHz
220ohm
-
-
93B2482

RoHS

Each
1+$2.640
25+$1.670
100+$1.340
250+$1.250
500+$1.240
More Pricing...
17.45mm
-
28.6mm
-
-
-
-
9.5mm
25MHz
-
-
300MHz
255ohm
-
-
22C5039

RoHS

Date/Lot Code

Each
1+$5.200
10+$3.820
25+$3.340
50+$2.970
100+$2.560
More Pricing...
18.7mm
-
50.8mm
-
-
-
-
10.15mm
25MHz
-
-
300MHz
348ohm
-
-
26C0536

RoHS

Date/Lot Code

Each
1+$0.145
10+$0.070
25+$0.057
50+$0.054
100+$0.051
More Pricing...
3.5mm
-
3.25mm
-
-
-
-
1.3mm
25MHz
-
-
300MHz
56ohm
-
-
60K7842

RoHS

Each
1+$8.810
10+$6.340
25+$5.490
50+$4.890
100+$4.680
More Pricing...
25.9mm
-
28.6mm
-
-
-
-
12.8mm
200MHz
-
-
1GHz
400ohm
-
-
98K8793

RoHS

Each
1+$2.220
10+$1.730
25+$1.590
50+$1.450
100+$1.280
More Pricing...
31.5mm
-
16mm
-
-
-
-
19mm
25MHz
-
-
100MHz
103ohm
-
MP 33RI Series
88T6930

RoHS

Each
1+$2.910
10+$2.850
25+$2.810
50+$2.750
100+$2.660
More Pricing...
15.5mm
-
20mm
-
-
-
-
6.9mm
-
-
-
-
731ohm
-
WE-AFB Series
88T6945

RoHS

Each
1+$6.990
10+$6.870
25+$6.550
50+$6.220
100+$5.580
More Pricing...
34.6mm
-
12.7mm
-
-
-
-
20.8mm
-
-
-
-
416ohm
-
WE-TOF Series
99F4152

RoHS

Date/Lot Code

Each
1+$1.330
10+$0.960
25+$0.842
50+$0.763
100+$0.687
More Pricing...
16.25mm
-
14.3mm
-
-
-
-
7.9mm
25MHz
-
-
300MHz
135ohm
-
-
08P2301

RoHS

Each
1+$1.360
10+$1.340
25+$1.320
50+$1.300
100+$1.220
More Pricing...
11.5mm
-
25mm
-
-
-
-
5mm
-
-
-
-
1.001kohm
-
WE-AFB Series
02E8908

RoHS

Date/Lot Code

Each
1+$1.280
10+$0.920
25+$0.803
50+$0.723
100+$0.649
More Pricing...
-
-
14.35mm
-
-
-
-
3.8mm
-
-
-
-
125ohm
-
-
51R4497

RoHS

Date/Lot Code

Each
1+$0.413
10+$0.294
25+$0.258
50+$0.234
100+$0.210
More Pricing...
3.5mm
-
8.9mm
-
-
-
-
0.65mm
25MHz
-
-
300MHz
134ohm
-
-
85R4725

RoHS

Date/Lot Code

Each
1+$19.540
25+$12.090
100+$10.660
250+$10.450
500+$10.230
More Pricing...
60mm
-
12.7mm
-
-
-
-
35.35mm
-
-
-
-
-
-
-
21K4777

RoHS

Date/Lot Code

Each
1+$20.980
5+$18.320
10+$15.650
25+$13.020
100+$12.610
More Pricing...
61mm
-
12.7mm
-
-
-
-
35.55mm
-
-
-
-
-
-
-
89C2322

RoHS

Each
1+$1.860
10+$1.340
25+$1.180
50+$1.100
100+$0.993
More Pricing...
14.3mm
-
28.6mm
-
-
-
-
6.35mm
1MHz
-
-
300MHz
300ohm
-
-
93B2476

RoHS

Each
1+$2.920
25+$1.640
100+$1.400
250+$1.150
500+$1.140
More Pricing...
29mm
-
7.5mm
-
-
-
-
19mm
-
-
-
-
-
-
-
99F6293

RoHS

Date/Lot Code

Each
1+$1.890
10+$1.310
25+$1.190
50+$1.080
100+$0.970
More Pricing...
12.3mm
-
25.4mm
-
-
-
-
4.95mm
25MHz
-
-
300MHz
236ohm
-
-
08P2302

RoHS

Each
1+$1.040
10+$1.020
25+$1.010
50+$0.990
100+$0.929
More Pricing...
9.5mm
-
9.5mm
-
-
-
-
4.75mm
-
-
-
-
501ohm
-
WE-AFB Series
84C8920

RoHS

Date/Lot Code

Each
1+$0.686
10+$0.500
25+$0.442
50+$0.400
100+$0.364
More Pricing...
6.35mm
-
25.4mm
-
-
-
-
2.95mm
-
-
-
-
230ohm
-
-
42J4922

RoHS

Date/Lot Code

Each
1+$0.385
10+$0.281
25+$0.249
50+$0.224
100+$0.202
More Pricing...
9.65mm
-
5.05mm
-
-
-
-
5mm
25MHz
-
-
300MHz
56ohm
-
-
1-25 of 700 items
of 28 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK