Cylindrical Core Ferrites:

629 Products Found

We offer Cylindrical Core Ferrites with outer diameter from 0.75mm to 146mm, and length from 1.2mm to 200mm.

What are core ferrites?

In electronics, a ferrite core is a type of magnetic core made of ferrite on which the windings of electric transformers and other wound components such as inductors are formed. It is used for its properties of high magnetic permeability coupled with low electrical conductivity (which helps prevent eddy currents). Because of their comparatively low losses at high frequencies, they are extensively used in the cores of RF transformers and inductors in applications such as switched-mode power supplies, and ferrite loop stick antennas for AM radio receivers.

There are two broad applications for ferrite cores which differ in size and frequency of operation: signal transformers, which are of small size and higher frequencies, and power transformers, which are of large size and lower frequencies. Cores can also be classified by shape, such as toroidal cores, shell cores or cylindrical cores.

Show More
View
Buyer
Engineer
Manufacturer
Outer Diameter
Product Length
Inner Diameter
Frequency Min
Frequency Max
Impedance
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
08P2306

RoHS

Each
1+
$1.960
10+
$1.940
25+
$1.910
50+
$1.870
100+
$1.640
More Pricing...
Min: 1 / Mult: 1
14.2mm
25mm
7.2mm
-
-
845ohm
WE-AFB Series
67W0693

RoHS

Date/Lot Code

Each
1+
$2.390
10+
$1.890
25+
$1.490
50+
$1.390
100+
$1.310
More Pricing...
Min: 1 / Mult: 1
14.27mm
28.58mm
6.35mm
300MHz
25MHz
294ohm
28B Series
03AH4260

RoHS

Each
10+
$49.340
25+
$48.360
50+
$47.390
Min: 10 / Mult: 10
78mm
26mm
39.5mm
-
300MHz
-
ESD-R-NC Series
65K3367

RoHS

Date/Lot Code

Each
5000+
$0.024
Min: 60000 / Mult: 10000
2.1mm
2.9mm
0.85mm
25MHz
300MHz
47ohm
-
08P2329

RoHS

Each
1+
$1.570
10+
$1.550
25+
$1.520
50+
$1.490
100+
$1.440
More Pricing...
Min: 1 / Mult: 1
17.5mm
12.7mm
10.7mm
-
-
307ohm
WE-TOF Series
83H5252

RoHS

Each
1000+
$1.420
2500+
$1.340
Min: 1500 / Mult: 1500
10mm
10mm
0.9mm
1MHz
200MHz
905ohm
-
08P2322

RoHS

Each
1+
$0.676
10+
$0.598
25+
$0.561
50+
$0.530
100+
$0.516
More Pricing...
Min: 1 / Mult: 1
9.5mm
14.5mm
5mm
-
-
370ohm
WE-TOF Series
02M1939

RoHS

Each
10+
$29.190
25+
$26.250
50+
$23.980
100+
$23.470
250+
$22.770
Min: 20 / Mult: 1
9.8mm
16.5mm
0.9mm
-
100MHz
452ohm
-
08P2303

RoHS

Each
1+
$1.450
10+
$1.440
25+
$1.440
50+
$1.380
100+
$1.020
More Pricing...
Min: 1 / Mult: 1
10.5mm
28.5mm
5.5mm
-
-
958ohm
WE-AFB Series
08P2324

RoHS

Each
1+
$1.630
10+
$1.600
25+
$1.570
50+
$1.550
100+
$1.510
More Pricing...
Min: 1 / Mult: 1
22.5mm
6.4mm
13.8mm
-
-
398ohm
WE-TOF Series
89C0579

RoHS

Each
1000+
$0.292
Min: 2893 / Mult: 2893
12.7mm
6.35mm
7.9mm
-
-
59ohm
-
83H0608

RoHS

Each
1000+
$0.925
2500+
$0.923
Min: 1104 / Mult: 1104
14.3mm
15.25mm
7.1mm
-
-
118ohm
-
88T6932

RoHS

Each
1+
$4.080
10+
$3.980
25+
$3.970
50+
$3.830
100+
$2.810
More Pricing...
Min: 1 / Mult: 1
18.6mm
28.5mm
10.2mm
-
-
554ohm
WE-AFB Series
08P2327

RoHS

Each
1+
$1.090
10+
$1.020
25+
$0.982
50+
$0.946
100+
$0.879
More Pricing...
Min: 1 / Mult: 1
9mm
8mm
5mm
-
-
203ohm
WE-TOF Series
93B9394

RoHS

Each
1000+
$0.035
Min: 20000 / Mult: 5000
2mm
3.8mm
1.05mm
-
-
31ohm
-
08P2323

RoHS

Each
1+
$1.250
10+
$1.230
25+
$1.210
50+
$1.190
100+
$1.150
More Pricing...
Min: 1 / Mult: 1
14mm
8mm
10mm
-
-
343ohm
WE-TOF Series
90B1553

RoHS

Each
1000+
$0.591
2500+
$0.554
Min: 1080 / Mult: 180
-
10.3mm
3.8mm
-
-
150ohm
-
08P2308

RoHS

Each
1+
$2.230
10+
$2.200
25+
$2.160
50+
$2.120
100+
$1.260
More Pricing...
Min: 1 / Mult: 1
16mm
17mm
9mm
-
-
577ohm
WE-AFB Series
63K2781

RoHS

Each
1000+
$0.455
2500+
$0.422
Min: 1320 / Mult: 110
5.99mm
10.01mm
0.61mm
-
-
410ohm
FB2000 Series
02M1938

RoHS

Each
10+
$29.190
25+
$26.250
50+
$23.980
100+
$23.470
250+
$22.770
Min: 20 / Mult: 1
9.5mm
19.1mm
4.8mm
-
-
140ohm
-
08P2305

RoHS

Each
1+
$1.870
10+
$1.810
25+
$1.800
50+
$1.770
100+
$1.620
More Pricing...
Min: 1 / Mult: 1
14.1mm
28.6mm
6.3mm
-
-
709ohm
WE-AFB Series
12N1158

RoHS

Each
100+
$3.260
500+
$3.260
1000+
$2.760
Min: 318 / Mult: 318
31.1mm
16.3mm
19.05mm
25MHz
300MHz
150ohm
-
96B9378

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
2500+
$0.181
Min: 4500 / Mult: 4500
3.5mm
7.6mm
0.65mm
25MHz
300MHz
115ohm
-
83F7364

RoHS

Each
2500+
$0.042
Min: 20000 / Mult: 10000
3.5mm
3.25mm
1.3mm
10Hz
25MHz
35ohm
-
08P2316

RoHS

Each
1+
$2.810
10+
$2.590
25+
$2.580
50+
$2.420
100+
$2.120
More Pricing...
Min: 1 / Mult: 1
17.5mm
28.5mm
9.5mm
-
-
632ohm
WE-AFB Series
376-400 of 629 items
of 26 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK