Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No2646804502Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.12N1158
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 318+ | $2.530 |
| 500+ | $2.520 |
Price for:Each
Minimum: 318
Multiple: 318
$804.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Outer Diameter
31.1mm
Inner Diameter
19.05mm
Frequency Max
300MHz
Product Range
-
Product Length
16.3mm
Frequency Min
25MHz
Impedance
150ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
