Cylindrical Core Ferrites:

628 Products Found

We offer Cylindrical Core Ferrites with outer diameter from 0.75mm to 146mm, and length from 1.2mm to 200mm.

What are core ferrites?

In electronics, a ferrite core is a type of magnetic core made of ferrite on which the windings of electric transformers and other wound components such as inductors are formed. It is used for its properties of high magnetic permeability coupled with low electrical conductivity (which helps prevent eddy currents). Because of their comparatively low losses at high frequencies, they are extensively used in the cores of RF transformers and inductors in applications such as switched-mode power supplies, and ferrite loop stick antennas for AM radio receivers.

There are two broad applications for ferrite cores which differ in size and frequency of operation: signal transformers, which are of small size and higher frequencies, and power transformers, which are of large size and lower frequencies. Cores can also be classified by shape, such as toroidal cores, shell cores or cylindrical cores.

Show More
View
Buyer
Engineer
Manufacturer
Outer Diameter
Product Length
Inner Diameter
Frequency Min
Frequency Max
Impedance
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
90B3916

RoHS

Each
1+
$0.144
10+
$0.144
25+
$0.144
50+
$0.144
100+
$0.144
More Pricing...
Min: 1 / Mult: 1
7mm
6.2mm
1.7mm
-
-
80ohm
-
63R5819

RoHS

Date/Lot Code

Each
10+
$0.214
25+
$0.181
50+
$0.148
100+
$0.119
500+
$0.100
More Pricing...
Min: 10 / Mult: 10
1.5mm
10mm
-
-
-
-
-
98K8787

RoHS

Date/Lot Code

Each
1+
$4.830
10+
$4.290
100+
$3.340
500+
$2.730
1000+
$2.350
More Pricing...
Min: 1 / Mult: 1
26mm
28.5mm
12.9mm
1MHz
500MHz
200ohm
-
14C3716

RoHS

Date/Lot Code

Each
1+
$0.195
10+
$0.195
25+
$0.179
50+
$0.165
100+
$0.165
More Pricing...
Min: 1 / Mult: 1
6.35mm
12.7mm
2.95mm
25MHz
300MHz
111ohm
-
07X1785

RoHS

Date/Lot Code

Each
1+
$25.020
10+
$16.820
25+
$15.920
50+
$15.030
Min: 1 / Mult: 1
65.3mm
25mm
38mm
-
-
-
B64290L0699 Series
73J6672

RoHS

Date/Lot Code

Each
1+
$0.584
10+
$0.437
25+
$0.373
50+
$0.340
100+
$0.309
More Pricing...
Min: 1 / Mult: 1
7.5mm
7.55mm
2.25mm
-
-
75ohm
-
70W1678

RoHS

Date/Lot Code

Each
1+
$2.160
10+
$1.620
25+
$1.300
50+
$1.150
100+
$1.040
More Pricing...
Min: 1 / Mult: 1
14.3mm
28.6mm
6.35mm
200kHz
30MHz
-
-
53M6923

RoHS

Date/Lot Code

Each
10+
$0.365
25+
$0.317
50+
$0.285
100+
$0.255
500+
$0.194
Min: 10 / Mult: 10
10.8mm
4mm
6mm
-
-
-
B64290L0038 Series
19X1675

RoHS

Date/Lot Code

Each
1+
$2.100
10+
$1.440
25+
$1.330
50+
$1.230
100+
$1.130
More Pricing...
Min: 1 / Mult: 1
25mm
12mm
15mm
-
300MHz
-
ESD-R Series
02AC3439

RoHS

Date/Lot Code

Each
1+
$42.580
5+
$39.160
10+
$35.730
25+
$32.310
50+
$32.290
More Pricing...
Min: 1 / Mult: 1
89.3mm
13.5mm
54.3mm
-
-
-
B64290L0730 Series
02AC3431

RoHS

Date/Lot Code

Each
10+
$1.260
25+
$1.080
50+
$0.964
100+
$0.854
500+
$0.764
Min: 10 / Mult: 10
17.2mm
6.3mm
9.6mm
-
-
-
B64290L0045 Series
28AH8280

RoHS

Each
1+
$2.000
10+
$1.870
25+
$1.730
50+
$1.610
100+
$1.410
More Pricing...
Min: 1 / Mult: 1
20mm
10mm
10mm
-
-
85ohm
WE-TEFA Series
81AH9724

RoHS

Date/Lot Code

Each
1+
$7.180
10+
$6.880
25+
$6.660
50+
$6.430
100+
$6.010
More Pricing...
Min: 1 / Mult: 1
16mm
28.5mm
8mm
-
-
240ohm
WE-AEFA Series
66AH2673

RoHS

Each
1+
$1.510
10+
$1.390
25+
$1.390
50+
$1.390
100+
$1.370
More Pricing...
Min: 1 / Mult: 1
12.7mm
6.35mm
7.9mm
-
-
100ohm
WE-TOF Series
66AH2669

RoHS

Each
1+
$2.010
10+
$1.850
25+
$1.840
50+
$1.820
100+
$1.550
More Pricing...
Min: 1 / Mult: 1
16.5mm
16mm
8mm
-
-
148ohm
WE-TOF Series
66AH2671

RoHS

Each
1+
$3.020
10+
$2.810
25+
$2.720
50+
$2.610
100+
$2.530
More Pricing...
Min: 1 / Mult: 1
25mm
12mm
15mm
-
-
125ohm
WE-TOF Series
54AJ2669

RoHS

Date/Lot Code

Each
10+
$0.987
25+
$0.855
50+
$0.762
100+
$0.677
500+
$0.579
More Pricing...
Min: 10 / Mult: 10
8.23mm
4mm
4mm
-
-
-
B64290P0751 Series
46AJ3699

RoHS

Date/Lot Code

Each
1+
$15.680
10+
$13.180
25+
$13.170
50+
$11.930
100+
$10.690
More Pricing...
Min: 1 / Mult: 1
15.3mm
20mm
5.5mm
-
-
-
WE-AENA Series
31M9307

RoHS

Date/Lot Code

Each
1+
$3.440
10+
$2.580
25+
$2.060
50+
$1.890
100+
$1.670
More Pricing...
Min: 1 / Mult: 1
12.3mm
31.75mm
-
-
100kHz
-
-
49H6186

RoHS

Each
1+
$0.825
10+
$0.757
25+
$0.756
50+
$0.698
100+
$0.698
More Pricing...
Min: 1 / Mult: 1
6.35mm
31.75mm
-
-
100kHz
-
-
01C6838

RoHS

Date/Lot Code

Each
1+
$1.920
10+
$1.440
25+
$1.280
50+
$1.150
100+
$1.030
More Pricing...
Min: 1 / Mult: 1
18.7mm
14.65mm
10.15mm
25MHz
300MHz
123ohm
-
98K8784

RoHS

Date/Lot Code

Each
1+
$1.070
10+
$0.944
100+
$0.736
500+
$0.599
1000+
$0.516
More Pricing...
Min: 1 / Mult: 1
14.2mm
28.5mm
8mm
-
-
150ohm
-
88T6938

RoHS

Each
1+
$1.670
10+
$1.640
25+
$1.630
50+
$1.560
100+
$1.490
More Pricing...
Min: 1 / Mult: 1
7.3mm
4.3mm
3.3mm
-
-
151ohm
WE-TOF Series
08P2315

RoHS

Each
1+
$0.904
10+
$0.901
25+
$0.897
50+
$0.894
100+
$0.869
More Pricing...
Min: 1 / Mult: 1
3.5mm
4mm
1.2mm
-
-
50ohm
WE-SAFB Series
24WX873

RoHS

Date/Lot Code

Each
1+
$1.410
10+
$1.010
25+
$0.901
50+
$0.793
100+
$0.677
More Pricing...
Min: 5 / Mult: 5
9.5mm
19.05mm
4.75mm
-
-
145ohm
-
101-125 of 628 items
of 26 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK