Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No742701703
Newark Part No.66AH2671
Product RangeWE-TOF Series
Technical Datasheet
636 In Stock
130 more incoming. You can reserve stock now
Delivery in 2-4 Business Days(UK stock)
View cut-off times
Quantity | Price |
---|---|
1+ | $3.020 |
10+ | $2.810 |
25+ | $2.720 |
50+ | $2.610 |
100+ | $2.530 |
500+ | $2.440 |
1000+ | $2.400 |
Price for:Each
Minimum: 1
Multiple: 1
$3.02
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No742701703
Newark Part No.66AH2671
Product RangeWE-TOF Series
Technical Datasheet
Outer Diameter25mm
Product Length12mm
Inner Diameter15mm
Frequency Min-
Frequency Max-
Impedance125ohm
Product RangeWE-TOF Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Outer Diameter
25mm
Inner Diameter
15mm
Frequency Max
-
Product Range
WE-TOF Series
Product Length
12mm
Frequency Min
-
Impedance
125ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate