Cylindrical Core Ferrites:

628 Products Found

We offer Cylindrical Core Ferrites with outer diameter from 0.75mm to 146mm, and length from 1.2mm to 200mm.

What are core ferrites?

In electronics, a ferrite core is a type of magnetic core made of ferrite on which the windings of electric transformers and other wound components such as inductors are formed. It is used for its properties of high magnetic permeability coupled with low electrical conductivity (which helps prevent eddy currents). Because of their comparatively low losses at high frequencies, they are extensively used in the cores of RF transformers and inductors in applications such as switched-mode power supplies, and ferrite loop stick antennas for AM radio receivers.

There are two broad applications for ferrite cores which differ in size and frequency of operation: signal transformers, which are of small size and higher frequencies, and power transformers, which are of large size and lower frequencies. Cores can also be classified by shape, such as toroidal cores, shell cores or cylindrical cores.

Show More
View
Buyer
Engineer
Manufacturer
Outer Diameter
Product Length
Inner Diameter
Frequency Min
Frequency Max
Impedance
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
08P2326

RoHS

Each
1+
$6.370
10+
$5.860
25+
$5.840
50+
$5.620
100+
$5.290
More Pricing...
Min: 1 / Mult: 1
28mm
20mm
16mm
-
-
550ohm
WE-TOF Series
11N8372

RoHS

Each
1+
$1.230
10+
$1.050
25+
$1.050
50+
$0.973
100+
$0.902
More Pricing...
Min: 1 / Mult: 1
12.3mm
25.4mm
4.95mm
200MHz
1GHz
415ohm
-
88T6942

RoHS

Each
1+
$10.100
10+
$9.600
25+
$9.340
50+
$9.080
100+
$8.770
More Pricing...
Min: 1 / Mult: 1
31.5mm
16mm
19mm
-
-
350ohm
WE-TOF Series
86H8784

RoHS

Date/Lot Code

Each
1+
$0.868
10+
$0.611
25+
$0.541
50+
$0.505
100+
$0.470
More Pricing...
Min: 1 / Mult: 1
-
14.35mm
3.8mm
-
-
190ohm
-
08P2328

RoHS

Each
1+
$1.060
10+
$0.998
25+
$0.962
50+
$0.925
100+
$0.859
More Pricing...
Min: 1 / Mult: 1
10mm
5mm
5mm
-
-
170ohm
WE-TOF Series
88C0755

RoHS

Date/Lot Code

Each
1+
$1.040
10+
$0.738
25+
$0.640
50+
$0.573
100+
$0.529
More Pricing...
Min: 1 / Mult: 1
-
14.35mm
3.8mm
20MHz
300MHz
180ohm
-
24WX878

RoHS

Date/Lot Code

Each
1+
$2.880
10+
$2.380
25+
$2.200
50+
$2.020
100+
$1.810
More Pricing...
Min: 1 / Mult: 1
16.25mm
28.6mm
7.9mm
-
-
213ohm
-
09WX0100

RoHS

Date/Lot Code

Each
10+
$0.344
25+
$0.288
50+
$0.234
100+
$0.187
500+
$0.157
More Pricing...
Min: 10 / Mult: 10
5.1mm
4mm
2mm
-
-
21ohm
-
79K4486

RoHS

Each
1+
$0.541
10+
$0.541
25+
$0.541
50+
$0.541
100+
$0.541
More Pricing...
Min: 1 / Mult: 1
16.25mm
28.6mm
7.9mm
1MHz
300MHz
268ohm
-
98K8783

RoHS

Date/Lot Code

Each
1+
$1.340
10+
$1.190
100+
$0.925
500+
$0.752
1000+
$0.650
More Pricing...
Min: 1 / Mult: 1
14.2mm
28.5mm
7mm
-
-
210ohm
-
98K8791

RoHS

Date/Lot Code

Each
1+
$2.260
10+
$2.010
100+
$1.570
500+
$1.280
1000+
$1.100
More Pricing...
Min: 1 / Mult: 1
28mm
13mm
16mm
25MHz
100MHz
120ohm
-
98K8785

RoHS

Date/Lot Code

Each
1+
$1.070
10+
$0.944
100+
$0.736
500+
$0.599
1000+
$0.516
More Pricing...
Min: 1 / Mult: 1
16.9mm
17mm
9mm
-
-
140ohm
-
67W0695

RoHS

Date/Lot Code

Each
1+
$2.620
10+
$1.960
25+
$1.730
50+
$1.410
100+
$1.270
More Pricing...
Min: 1 / Mult: 1
15.88mm
28.58mm
7.87mm
-
-
280ohm
28B Series
19X1438

RoHS

Date/Lot Code

Each
10+
$0.256
25+
$0.239
50+
$0.221
100+
$0.205
500+
$0.187
More Pricing...
Min: 10 / Mult: 10
4.8mm
4.8mm
2.4mm
-
300MHz
-
B-20 Series
19X1667

RoHS

Date/Lot Code

Each
10+
$1.040
25+
$0.962
50+
$0.891
100+
$0.822
500+
$0.741
More Pricing...
Min: 10 / Mult: 10
18.5mm
10mm
10mm
-
300MHz
-
ESD-R Series
62AC1044

RoHS

Each
1+
$0.951
10+
$0.916
25+
$0.890
50+
$0.865
100+
$0.813
More Pricing...
Min: 1 / Mult: 1
7.5mm
7.5mm
2.4mm
-
-
108ohm
WE-SAFB Series
62AC1045

RoHS

Each
1+
$0.847
10+
$0.814
25+
$0.789
50+
$0.762
100+
$0.712
More Pricing...
Min: 1 / Mult: 1
5.65mm
9.8mm
3mm
-
-
88ohm
WE-SAFB Series
81AH9635

RoHS

Date/Lot Code

Each
1+
$2.160
10+
$2.130
25+
$2.080
50+
$2.030
100+
$1.940
Min: 1 / Mult: 1
16mm
16mm
8mm
-
-
170ohm
WE-AFB Series
69AH6813

RoHS

Date/Lot Code

Each
1+
$1.780
10+
$1.260
25+
$1.090
50+
$0.973
100+
$0.965
More Pricing...
Min: 1 / Mult: 1
23.3mm
6.35mm
13.7mm
-
-
-
B64290L0638 Series
85AH8214

RoHS

Date/Lot Code

Each
1+
$7.180
10+
$6.880
25+
$6.840
50+
$6.430
100+
$6.010
More Pricing...
Min: 1 / Mult: 1
14mm
28.5mm
8.2mm
-
-
200ohm
WE-AEFA Series
81AH9633

RoHS

Each
1+
$2.750
10+
$2.560
25+
$2.460
50+
$2.350
100+
$2.250
More Pricing...
Min: 1 / Mult: 1
15.5mm
28.5mm
7.3mm
-
-
274ohm
WE-AFB Series
54AJ9576

RoHS

Date/Lot Code

Each
1+
$0.065
10+
$0.065
25+
$0.065
50+
$0.065
100+
$0.065
More Pricing...
Min: 1 / Mult: 1
10.2mm
-
4.1mm
-
-
-
-
89C1634

RoHS

Date/Lot Code

Each
1+
$0.090
10+
$0.090
25+
$0.090
50+
$0.090
100+
$0.090
More Pricing...
Min: 1 / Mult: 1
3mm
25mm
-
-
200kHz
-
-
88T6940

RoHS

Each
1+
$3.440
10+
$3.380
25+
$3.330
50+
$3.270
100+
$3.200
More Pricing...
Min: 1 / Mult: 1
29.5mm
7.7mm
19mm
-
-
335ohm
WE-TOF Series
25H9722

RoHS

Date/Lot Code

Each
1+
$1.760
10+
$1.620
25+
$1.490
50+
$1.490
100+
$1.390
More Pricing...
Min: 1 / Mult: 1
9.5mm
10.4mm
4.75mm
-
-
40ohm
-
151-175 of 628 items
of 26 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK