Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No742701111
Newark Part No.88T6940
Product RangeWE-TOF Series
Technical Datasheet
171 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
Quantity | Price |
---|---|
1+ | $3.440 |
10+ | $3.380 |
25+ | $3.330 |
50+ | $3.270 |
100+ | $3.200 |
500+ | $2.900 |
Price for:Each
Minimum: 1
Multiple: 1
$3.44
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No742701111
Newark Part No.88T6940
Product RangeWE-TOF Series
Technical Datasheet
Outer Diameter29.5mm
Product Length7.7mm
Inner Diameter19mm
Frequency Min-
Frequency Max-
Impedance335ohm
Product RangeWE-TOF Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 742701111 is an EMI suppression toroidal Ferrite Core made of 3 W 800. The WE-TOF series ferrite core is suitable for wires, coaxial cables, wire-wrapping cables, multi-conductor wires and interference suppression applications.
- Filter for common mode interferences
- Operating temperature: –25 ºC to +125 ºC
- NiZn Core material
Applications
Industrial, RF Communications, Computers & Computer Peripherals
Technical Specifications
Outer Diameter
29.5mm
Inner Diameter
19mm
Frequency Max
-
Product Range
WE-TOF Series
Product Length
7.7mm
Frequency Min
-
Impedance
335ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 742701111
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate