Cylindrical Core Ferrites:

628 Products Found

We offer Cylindrical Core Ferrites with outer diameter from 0.75mm to 146mm, and length from 1.2mm to 200mm.

What are core ferrites?

In electronics, a ferrite core is a type of magnetic core made of ferrite on which the windings of electric transformers and other wound components such as inductors are formed. It is used for its properties of high magnetic permeability coupled with low electrical conductivity (which helps prevent eddy currents). Because of their comparatively low losses at high frequencies, they are extensively used in the cores of RF transformers and inductors in applications such as switched-mode power supplies, and ferrite loop stick antennas for AM radio receivers.

There are two broad applications for ferrite cores which differ in size and frequency of operation: signal transformers, which are of small size and higher frequencies, and power transformers, which are of large size and lower frequencies. Cores can also be classified by shape, such as toroidal cores, shell cores or cylindrical cores.

Show More
View
Buyer
Engineer
Manufacturer
Outer Diameter
Product Length
Inner Diameter
Frequency Min
Frequency Max
Impedance
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
94B8935

RoHS

Each
1+
$2.610
10+
$1.840
25+
$1.580
50+
$1.390
100+
$1.220
More Pricing...
Min: 1 / Mult: 1
25.4mm
12.7mm
15.5mm
25MHz
300MHz
130ohm
-
07X1778

RoHS

Date/Lot Code

Each
1+
$7.820
10+
$5.450
25+
$4.370
50+
$4.160
100+
$3.940
More Pricing...
Min: 1 / Mult: 1
41.8mm
12.5mm
26.2mm
-
-
-
B64290L0022 Series
52Y1577

RoHS

Date/Lot Code

Each
1+
$3.190
10+
$2.370
25+
$1.870
50+
$1.700
100+
$1.510
Min: 1 / Mult: 1
6mm
40mm
-
200kHz
5MHz
-
-
02AC3435

RoHS

Date/Lot Code

Each
1+
$2.870
10+
$2.020
25+
$1.530
50+
$1.440
100+
$1.350
More Pricing...
Min: 1 / Mult: 1
26.6mm
10mm
14.8mm
-
-
-
B64290L0618 Series
66AH2743

RoHS

Date/Lot Code

Each
1+
$9.500
10+
$9.370
25+
$8.500
50+
$8.470
100+
$8.430
Min: 1 / Mult: 1
16mm
50.8mm
8mm
-
-
460ohm
WE-AEFA Series
85AH8219

RoHS

Date/Lot Code

Each
1+
$8.580
10+
$8.410
25+
$8.080
50+
$7.750
100+
$7.730
Min: 1 / Mult: 1
19mm
28mm
13mm
-
-
150ohm
WE-AEFA Series
34R2643

RoHS

Date/Lot Code

Each
1+
$0.340
10+
$0.340
25+
$0.340
50+
$0.340
100+
$0.340
More Pricing...
Min: 1 / Mult: 1
8mm
38.1mm
-
-
100kHz
-
-
24AJ3841

RoHS

Date/Lot Code

Each
1+
$2.740
10+
$2.030
25+
$1.780
50+
$1.620
100+
$1.450
More Pricing...
Min: 1 / Mult: 1
18.67mm
28.58mm
11.18mm
30MHz
500MHz
229ohm
28B Series
46AJ3689

RoHS

Date/Lot Code

Each
1+
$13.600
Min: 1 / Mult: 1
21.3mm
20mm
10.5mm
-
-
-
WE-AENA Series
75AJ2539

RoHS

Date/Lot Code

Each
1+
$3.080
10+
$2.900
25+
$2.650
50+
$2.340
100+
$2.130
Min: 1 / Mult: 1
13.2mm
12.7mm
7.1mm
-
-
107ohm
WE-TOF Series
75AJ2536

RoHS

Each
1+
$0.946
10+
$0.903
25+
$0.875
50+
$0.846
100+
$0.790
More Pricing...
Min: 1 / Mult: 1
4mm
10mm
2mm
-
-
68ohm
WE-SAFB Series
08P2313

RoHS

Each
1+
$3.310
10+
$2.740
25+
$2.530
50+
$2.330
100+
$2.120
More Pricing...
Min: 1 / Mult: 1
12.7mm
12.7mm
7.92mm
-
-
130ohm
WE-AFB Series
08P2314

RoHS

Date/Lot Code

Each
1+
$0.987
10+
$0.985
25+
$0.979
50+
$0.973
100+
$0.944
More Pricing...
Min: 1 / Mult: 1
3.5mm
5mm
1.3mm
-
-
58ohm
WE-SAFB Series
88T6935

RoHS

Each
1+
$7.500
10+
$7.340
25+
$7.290
50+
$7.050
100+
$6.760
More Pricing...
Min: 1 / Mult: 1
26mm
28.5mm
15.5mm
-
-
519ohm
WE-AFB Series
25M8278

RoHS

Date/Lot Code

Each
1+
$1.270
10+
$0.884
25+
$0.701
50+
$0.626
100+
$0.556
More Pricing...
Min: 5 / Mult: 5
17.2mm
6.3mm
9.6mm
-
-
-
B64290L0045 Series
68AH9892

RoHS

Date/Lot Code

Each
1+
$8.350
10+
$5.380
25+
$5.120
50+
$4.870
100+
$4.410
More Pricing...
Min: 1 / Mult: 1
32mm
15.8mm
19mm
-
10MHz
-
ESD-R Series
85AH8218

RoHS

Date/Lot Code

Each
1+
$8.760
10+
$8.590
25+
$8.260
50+
$8.090
100+
$7.930
More Pricing...
Min: 1 / Mult: 1
19mm
50.8mm
11.5mm
-
-
345ohm
WE-AEFA Series
54AJ2658

RoHS

Date/Lot Code

Each
10+
$0.544
25+
$0.473
50+
$0.424
100+
$0.378
500+
$0.287
Min: 10 / Mult: 10
10.8mm
4mm
6mm
-
-
-
B64290L0038 Series
75AJ2537

RoHS

Each
1+
$0.971
10+
$0.937
25+
$0.912
50+
$0.886
100+
$0.836
More Pricing...
Min: 1 / Mult: 1
9mm
15.5mm
4.2mm
-
-
115ohm
WE-SAFB Series
93B4922

RoHS

Date/Lot Code

Each
1+
$0.971
10+
$0.691
25+
$0.597
50+
$0.534
100+
$0.476
More Pricing...
Min: 1 / Mult: 1
9.5mm
14.5mm
4.5mm
25MHz
300MHz
119ohm
-
50B3450

RoHS

Date/Lot Code

Each
1+
$2.210
10+
$1.700
25+
$1.390
50+
$1.260
100+
$1.150
More Pricing...
Min: 1 / Mult: 1
14.3mm
28.6mm
7.25mm
25MHz
300MHz
230ohm
-
08P2297

RoHS

Each
1+
$1.180
10+
$1.160
25+
$1.020
50+
$1.000
100+
$0.905
More Pricing...
Min: 1 / Mult: 1
6mm
10mm
4mm
-
-
59ohm
WE-SAFB Series
08P2299

RoHS

Each
1+
$1.120
10+
$1.120
25+
$1.100
50+
$1.080
100+
$1.020
More Pricing...
Min: 1 / Mult: 1
11.5mm
18.5mm
5mm
-
-
418ohm
WE-AFB Series
46Y9989

RoHS

Date/Lot Code

Each
1+
$0.312
10+
$0.312
25+
$0.312
50+
$0.312
100+
$0.312
More Pricing...
Min: 1 / Mult: 1
13.45mm
-
6.45mm
-
-
-
-
67W0691

RoHS

Date/Lot Code

Each
1+
$0.619
10+
$0.472
25+
$0.417
50+
$0.377
100+
$0.341
More Pricing...
Min: 5 / Mult: 5
12.7mm
6.35mm
7.92mm
-
-
83ohm
28B Series
176-200 of 628 items
of 26 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK