Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74270030
Newark Part No.08P2299
Product RangeWE-AFB Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | $1.120 |
10+ | $1.120 |
25+ | $1.100 |
50+ | $1.080 |
100+ | $1.020 |
500+ | $0.872 |
1000+ | $0.861 |
2500+ | $0.850 |
Price for:Each
Minimum: 1
Multiple: 1
$1.12
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74270030
Newark Part No.08P2299
Product RangeWE-AFB Series
Technical Datasheet
Outer Diameter11.5mm
Product Length18.5mm
Inner Diameter5mm
Frequency Min-
Frequency Max-
Impedance418ohm
Product RangeWE-AFB Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 74270030 is an EMI suppression axial Ferrite Bead made of 3 W 800. The WE-AFB series ferrite bead is suitable for wires, coaxial cables, wire-wrapping cables, multi-conductor wires and interference suppression applications.
- Filter for common mode interferences
- Operating temperature: –25 ºC to +125 ºC
- NiZn Core material
Applications
Industrial, RF Communications, Computers & Computer Peripherals
Technical Specifications
Outer Diameter
11.5mm
Inner Diameter
5mm
Frequency Max
-
Product Range
WE-AFB Series
Product Length
18.5mm
Frequency Min
-
Impedance
418ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate