Cylindrical Core Ferrites:

628 Products Found

We offer Cylindrical Core Ferrites with outer diameter from 0.75mm to 146mm, and length from 1.2mm to 200mm.

What are core ferrites?

In electronics, a ferrite core is a type of magnetic core made of ferrite on which the windings of electric transformers and other wound components such as inductors are formed. It is used for its properties of high magnetic permeability coupled with low electrical conductivity (which helps prevent eddy currents). Because of their comparatively low losses at high frequencies, they are extensively used in the cores of RF transformers and inductors in applications such as switched-mode power supplies, and ferrite loop stick antennas for AM radio receivers.

There are two broad applications for ferrite cores which differ in size and frequency of operation: signal transformers, which are of small size and higher frequencies, and power transformers, which are of large size and lower frequencies. Cores can also be classified by shape, such as toroidal cores, shell cores or cylindrical cores.

Show More
View
Buyer
Engineer
Manufacturer
Outer Diameter
Product Length
Inner Diameter
Frequency Min
Frequency Max
Impedance
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
70W1682

RoHS

Date/Lot Code

Each
1+
$2.660
10+
$1.960
25+
$1.700
50+
$1.520
100+
$1.370
More Pricing...
Min: 1 / Mult: 1
17.4mm
28.6mm
9.5mm
200kHz
30MHz
-
-
78AC6152

RoHS

Date/Lot Code

Each
1+
$2.350
10+
$1.400
25+
$1.290
50+
$1.190
100+
$1.080
Min: 1 / Mult: 1
15mm
9mm
5mm
-
10MHz
-
ESD-R-H Series
02AC3436

RoHS

Date/Lot Code

Each
1+
$4.880
10+
$3.410
25+
$2.910
50+
$2.580
100+
$2.240
More Pricing...
Min: 1 / Mult: 1
31mm
14.9mm
19mm
-
-
-
B64290L0647 Series
52Y1596

RoHS

Date/Lot Code

Each
1+
$0.489
10+
$0.489
25+
$0.489
50+
$0.489
100+
$0.489
More Pricing...
Min: 1 / Mult: 1
6.35mm
38.1mm
-
-
100kHz
-
-
81AH9634

RoHS

Each
1+
$3.200
10+
$2.940
25+
$2.910
50+
$2.660
100+
$2.260
Min: 1 / Mult: 1
15.5mm
28mm
10.5mm
-
-
205ohm
WE-AFB Series
81AH9721

RoHS

Date/Lot Code

Each
1+
$4.790
10+
$4.690
25+
$4.590
50+
$4.490
100+
$4.300
More Pricing...
Min: 1 / Mult: 1
11.5mm
25mm
5mm
-
-
255ohm
WE-AEFA Series
24AJ3840

RoHS

Date/Lot Code

Each
1+
$1.460
10+
$1.170
25+
$1.060
50+
$0.990
100+
$0.932
More Pricing...
Min: 1 / Mult: 1
16mm
16mm
10mm
30MHz
500MHz
129ohm
28B Series
08P2310

RoHS

Date/Lot Code

Each
1+
$1.880
10+
$1.840
25+
$1.800
50+
$1.760
100+
$1.300
More Pricing...
Min: 1 / Mult: 1
14.1mm
18mm
6.3mm
-
-
714ohm
WE-AFB Series
32T8542

RoHS

Each
1+
$2.420
10+
$2.380
25+
$2.350
50+
$2.310
100+
$2.090
More Pricing...
Min: 1 / Mult: 1
9.5mm
9.5mm
4.8mm
-
-
40ohm
WE-AFB Series
94C2934

RoHS

Date/Lot Code

Each
1+
$0.139
10+
$0.139
25+
$0.139
50+
$0.139
100+
$0.127
More Pricing...
Min: 1 / Mult: 1
5.1mm
11.1mm
1.45mm
-
-
151ohm
-
50B3452

RoHS

Date/Lot Code

Each
1+
$1.160
10+
$1.070
25+
$0.985
50+
$0.980
100+
$0.980
More Pricing...
Min: 1 / Mult: 1
29mm
7.5mm
19mm
25MHz
300MHz
80ohm
-
94C4577

RoHS

Date/Lot Code

Each
1+
$7.430
10+
$6.160
25+
$5.400
50+
$4.740
100+
$4.340
More Pricing...
Min: 1 / Mult: 1
-
28.7mm
6.8mm
-
-
510ohm
-
67W0688

RoHS

Date/Lot Code

Each
1+
$0.613
10+
$0.441
25+
$0.363
50+
$0.327
100+
$0.280
More Pricing...
Min: 5 / Mult: 5
9.53mm
14.48mm
5.08mm
-
-
154ohm
28B Series
07X1779

RoHS

Date/Lot Code

Each
10+
$0.723
25+
$0.627
50+
$0.562
100+
$0.502
500+
$0.380
More Pricing...
Min: 10 / Mult: 10
13.6mm
5mm
7.5mm
-
-
-
B64290L0044 Series
19X1437

RoHS

Each
10+
$0.256
25+
$0.238
50+
$0.221
100+
$0.203
500+
$0.184
More Pricing...
Min: 10 / Mult: 10
4.4mm
7mm
1.6mm
-
300MHz
-
B-20 Series
52Y1576

RoHS

Each
1+
$0.211
10+
$0.211
25+
$0.211
50+
$0.211
100+
$0.211
More Pricing...
Min: 1 / Mult: 1
4mm
30mm
-
200kHz
5MHz
-
-
31AC4259

RoHS

Date/Lot Code

Each
10+
$0.305
25+
$0.253
50+
$0.199
100+
$0.167
500+
$0.139
More Pricing...
Min: 10 / Mult: 10
3.9mm
5.5mm
1.5mm
-
-
-
-
02AC3429

RoHS

Date/Lot Code

Each
1+
$18.230
10+
$12.380
25+
$10.720
50+
$10.370
Min: 1 / Mult: 1
60.1mm
17.6mm
40.8mm
-
-
-
B64290L0040 Series
68AH9901

RoHS

Date/Lot Code

Each
1+
$36.560
10+
$27.150
25+
$26.940
50+
$26.730
100+
$26.520
More Pricing...
Min: 1 / Mult: 1
59mm
21mm
34mm
-
300MHz
-
ESD-R Series
69AH6812

RoHS

Date/Lot Code

Each
10+
$1.770
25+
$1.530
50+
$1.350
100+
$1.200
500+
$1.130
More Pricing...
Min: 10 / Mult: 10
21.2mm
7mm
10mm
-
-
-
B64290L0632 Series
92AH4014

RoHS

Date/Lot Code

Each
1+
$12.460
10+
$8.550
25+
$7.730
50+
$7.410
100+
$7.090
Min: 1 / Mult: 1
41.8mm
16mm
24mm
-
-
-
B64290L0659 Series
73AJ2427

RoHS

Date/Lot Code

Each
1+
$2.950
10+
$2.080
25+
$1.790
50+
$1.590
100+
$1.440
More Pricing...
Min: 5 / Mult: 5
23.3mm
9mm
12.6mm
-
-
-
B64290L0719 Series
75AJ2540

RoHS

Each
1+
$0.903
10+
$0.866
25+
$0.840
50+
$0.814
100+
$0.761
More Pricing...
Min: 1 / Mult: 1
11mm
15mm
6.75mm
-
-
94ohm
WE-AFB Series
75AJ2535

RoHS

Each
1+
$1.070
10+
$1.030
25+
$0.997
50+
$0.968
100+
$0.912
More Pricing...
Min: 1 / Mult: 1
4.1mm
3.2mm
1.6mm
-
-
41ohm
WE-SAFB Series
91B9940

RoHS

Date/Lot Code

Each
1+
$1.460
10+
$1.030
25+
$0.886
50+
$0.768
100+
$0.665
More Pricing...
Min: 1 / Mult: 1
17.45mm
12.7mm
9.5mm
25MHz
300MHz
108ohm
-
201-225 of 628 items
of 26 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK