Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB64290L0040X830
Newark Part No.02AC3429
Product RangeB64290L0040 Series
Technical Datasheet
627 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $18.230 |
10+ | $12.380 |
25+ | $10.720 |
50+ | $10.370 |
Price for:Each
Minimum: 1
Multiple: 1
$18.23
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB64290L0040X830
Newark Part No.02AC3429
Product RangeB64290L0040 Series
Technical Datasheet
Outer Diameter60.1mm
Product Length17.6mm
Inner Diameter40.8mm
Frequency Min-
Frequency Max-
Impedance-
Product RangeB64290L0040 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Outer Diameter
60.1mm
Inner Diameter
40.8mm
Frequency Max
-
Product Range
B64290L0040 Series
Product Length
17.6mm
Frequency Min
-
Impedance
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability