3.8mm Cylindrical Core Ferrites:

12 Products Found

We offer Cylindrical Core Ferrites with outer diameter from 0.75mm to 146mm, and length from 1.2mm to 200mm.

What are core ferrites?

In electronics, a ferrite core is a type of magnetic core made of ferrite on which the windings of electric transformers and other wound components such as inductors are formed. It is used for its properties of high magnetic permeability coupled with low electrical conductivity (which helps prevent eddy currents). Because of their comparatively low losses at high frequencies, they are extensively used in the cores of RF transformers and inductors in applications such as switched-mode power supplies, and ferrite loop stick antennas for AM radio receivers.

There are two broad applications for ferrite cores which differ in size and frequency of operation: signal transformers, which are of small size and higher frequencies, and power transformers, which are of large size and lower frequencies. Cores can also be classified by shape, such as toroidal cores, shell cores or cylindrical cores.

Show More
View
Buyer
Engineer
Manufacturer
Outer Diameter
Product Length
Inner Diameter
Frequency Min
Frequency Max
Impedance
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
02E8908

RoHS

Date/Lot Code

Each
1+
$1.090
10+
$0.816
25+
$0.713
50+
$0.648
100+
$0.604
More Pricing...
Min: 1 / Mult: 1
-
14.35mm
3.8mm
-
-
125ohm
-
01C7707

RoHS

Each
1+
$1.070
10+
$0.802
25+
$0.707
50+
$0.638
100+
$0.561
More Pricing...
Min: 1 / Mult: 1
-
10.3mm
3.8mm
20MHz
300MHz
130ohm
-
86H8784

RoHS

Each
1+
$1.180
10+
$0.865
25+
$0.772
50+
$0.713
100+
$0.651
More Pricing...
Min: 1 / Mult: 1
-
14.35mm
3.8mm
-
-
190ohm
-
88C0755

RoHS

Date/Lot Code

Each
1+
$1.210
10+
$0.915
25+
$0.822
50+
$0.800
100+
$0.748
More Pricing...
Min: 1 / Mult: 1
-
14.35mm
3.8mm
20MHz
300MHz
180ohm
-
83H8185

RoHS

Date/Lot Code

Each
1+
$0.950
10+
$0.780
25+
$0.686
50+
$0.622
100+
$0.562
More Pricing...
Min: 1 / Mult: 1
13.3mm
6.6mm
3.8mm
-
-
115ohm
-
53M6927

RoHS

Date/Lot Code

Each
10+
$0.662
25+
$0.583
50+
$0.527
100+
$0.476
500+
$0.372
Min: 10 / Mult: 10
6.3mm
2.5mm
3.8mm
-
-
-
B64290P0037 Series
69AH6817

RoHS

Date/Lot Code

Each
10+
$0.661
25+
$0.584
50+
$0.530
100+
$0.481
500+
$0.404
Min: 10 / Mult: 10
6.5mm
2.5mm
3.8mm
-
-
-
B64290P0037 Series
24AJ3835

RoHS

Date/Lot Code

Each
1+
$0.651
10+
$0.469
25+
$0.412
50+
$0.372
100+
$0.335
More Pricing...
Min: 5 / Mult: 5
8.6mm
10mm
3.8mm
30MHz
500MHz
143ohm
28B Series
90B1553

RoHS

Each
1000+
$0.563
2500+
$0.524
Min: 1080 / Mult: 180
-
10.3mm
3.8mm
-
-
150ohm
-
54AJ2666

RoHS

Date/Lot Code

Each
10+
$1.780
25+
$1.590
50+
$1.480
100+
$1.340
500+
$1.160
More Pricing...
Min: 10 / Mult: 10
6.5mm
2.5mm
3.8mm
-
-
-
B64290P0037 Series
25H7778

RoHS

Date/Lot Code

Each
1+
$1.950
10+
$1.420
25+
$1.230
50+
$1.100
100+
$1.020
More Pricing...
Min: 1 / Mult: 1
-
27mm
3.8mm
-
-
-
-
02AC3442

RoHS

Date/Lot Code

Each
10+
$0.871
25+
$0.766
50+
$0.695
100+
$0.630
500+
$0.534
Min: 10 / Mult: 10
6.3mm
2.5mm
3.8mm
-
-
-
B64290P0037 Series
1-12 of 12 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK