We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance @ 100MHz
Impedance
DC Current Rating
Inner Diameter
Product Range
DC Resistance Max
DC Resistance
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
13AJ4443

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.264
25+
$0.229
50+
$0.205
100+
$0.184
250+
$0.158
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
100ohm
3.7A
-
EMIFIL BLM18SP Series
0.022ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
-
13AJ4445

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.192
25+
$0.185
50+
$0.179
100+
$0.172
250+
$0.135
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
1kohm
1.2A
-
EMIFIL BLM18SP Series
0.185ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
36AJ3118

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.296
25+
$0.258
50+
$0.231
100+
$0.205
250+
$0.176
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
8.5ohm
8A
-
EMIFIL BLE18PS Series
0.004ohm
-
± 25%
1.6mm
0.8mm
0.6mm
SMD
-55°C
125°C
-
-
24AJ0652

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.785
25+
$0.690
50+
$0.576
100+
$0.484
250+
$0.410
More Pricing...
Min: 10 / Mult: 10
1206 [3216 Metric]
-
68ohm
3A
-
HI Series
0.012ohm
-
-
3.2mm
1.6mm
1.6mm
SMD
-40°C
125°C
-
-
73M9044

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.059
25+
$0.049
50+
$0.048
100+
$0.045
250+
$0.035
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
-
220ohm
250mA
-
EMIFIL BLM15HB Series
1ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
-
12J4725

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.167
25+
$0.120
50+
$0.102
100+
$0.091
250+
$0.082
More Pricing...
Min: 1 / Mult: 1
1206 [3216 Metric]
-
103ohm
3A
-
-
0.04ohm
-
± 25%
3.2mm
1.1mm
1.6mm
SMD
-55°C
125°C
-
-
73M9149

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.203
25+
$0.177
50+
$0.159
100+
$0.141
250+
$0.121
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
-
1.5kohm
200mA
-
EMIFIL BLM21BD Series
0.45ohm
-
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
-
67C8497

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.267
25+
$0.237
50+
$0.146
100+
$0.119
250+
$0.100
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
-
60ohm
600mA
-
MLS Series
0.1ohm
-
± 25%
2mm
1.25mm
0.9mm
SMD
-55°C
125°C
-
-
74T0821

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.490
10+
$1.410
25+
$1.360
50+
$1.350
100+
$1.320
More Pricing...
Min: 1 / Mult: 1
2220 [5550 Metric]
-
400ohm
4.5A
-
WE-MPSB Series
0.02ohm
-
± 25%
5.6mm
5.1mm
3.2mm
SMD
-55°C
125°C
AEC-Q200
-
23C6282

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+
$0.020
8000+
$0.020
Min: 4000 / Mult: 4000
0603 [1608 Metric]
-
600ohm
400mA
-
-
0.35ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
88T6968

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.080
10+
$4.990
25+
$4.910
50+
$4.830
100+
$4.670
More Pricing...
Min: 1 / Mult: 1
-
-
340ohm
10A
-
WE-PF Series
0.009ohm
-
± 25%
12mm
12mm
8mm
SMD
-40°C
125°C
-
-
35M5657

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$0.095
Min: 3000 / Mult: 3000
1206 [3216 Metric]
-
600ohm
2.5A
-
ILHB Series
0.1ohm
-
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
-
73M9129

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.155
25+
$0.135
50+
$0.117
100+
$0.109
250+
$0.094
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
-
150ohm
800mA
-
EMIFIL BLM21AG Series
0.1ohm
-
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
-
83H9667

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.063
4000+
$0.059
Min: 2000 / Mult: 2000
1206 [3216 Metric]
-
60ohm
4A
-
FB Series
0.01ohm
-
± 25%
3.2mm
1.6mm
1.1mm
SMD
-40°C
125°C
-
-
73M9152

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.283
10+
$0.203
25+
$0.177
50+
$0.159
100+
$0.144
More Pricing...
Min: 5 / Mult: 5
0805 [2012 Metric]
-
2.25kohm
200mA
-
EMIFIL BLM21BD Series
0.6ohm
-
-
2mm
1.25mm
1.25mm
SMD
-55°C
125°C
-
-
88T6974

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.080
10+
$4.990
25+
$4.910
50+
$4.830
100+
$4.670
More Pricing...
Min: 1 / Mult: 1
-
-
15kohm
4.5A
-
WE-PF Series
0.03ohm
-
± 25%
12mm
12mm
8mm
SMD
-40°C
125°C
-
-
73M9048

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.182
10+
$0.131
25+
$0.103
50+
$0.098
100+
$0.092
More Pricing...
Min: 1 / Mult: 1
0402 [1005 Metric]
-
1kohm
250mA
-
EMIFIL BLM15HG Series
1.1ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
-
73M9171

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.157
25+
$0.138
50+
$0.124
100+
$0.112
250+
$0.096
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
-
1kohm
200mA
-
EMIFIL BLM21RK Series
0.5ohm
-
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
-
46T8769

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.670
10+
$3.600
25+
$3.550
50+
$3.480
100+
$3.340
More Pricing...
Min: 5 / Mult: 5
-
-
52ohm
5A
-
WE-CMS Series
0.003ohm
-
± 25%
8.9mm
5.6mm
3.2mm
SMD
-40°C
125°C
-
-
08P2386

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.327
10+
$0.324
25+
$0.321
50+
$0.319
100+
$0.294
More Pricing...
Min: 1 / Mult: 1
0805 [2012 Metric]
-
1.5kohm
1A
-
WE-CBF Series
0.3ohm
-
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
AEC-Q200
-
73M9083

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.087
25+
$0.069
50+
$0.066
100+
$0.062
250+
$0.053
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
2.5kohm
50mA
-
EMIFIL BLM18BD Series
1.5ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
65K4322

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.148
25+
$0.076
50+
$0.073
100+
$0.069
Min: 1 / Mult: 1
0603 [1608 Metric]
-
120ohm
2A
-
ILHB Series
0.1ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
41Y1378

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.139
25+
$0.064
50+
$0.060
100+
$0.056
250+
$0.045
More Pricing...
Min: 1 / Mult: 1
0805 [2012 Metric]
-
220ohm
2A
-
MH Series
0.1ohm
-
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
-
-
87X8551

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.032
25+
$0.027
50+
$0.025
100+
$0.024
250+
$0.020
More Pricing...
Min: 10 / Mult: 10
0201 [0603 Metric]
-
120ohm
450mA
-
EMIFIL BLM03AX Series
0.23ohm
-
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
-
87X8578

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.102
25+
$0.078
50+
$0.075
100+
$0.071
250+
$0.063
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
220ohm
1.4A
-
EMIFIL BLM18PG Series
0.1ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
-
226-250 of 2555 items
of 103 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK