We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
50AJ4286

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.106
25+
$0.086
50+
$0.083
100+
$0.079
250+
$0.069
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
150ohm
1.8A
MPZ Series
0.05ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
69AH1547

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.103
25+
$0.085
50+
$0.081
100+
$0.076
250+
$0.068
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
0603 [1608 Metric]
30ohm
1.8A
MPZ Series
0.06ohm
± 10ohm
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
29AJ4224

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.246
25+
$0.223
50+
$0.198
100+
$0.174
250+
$0.151
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
60ohm
1.8A
EMIFIL BLM15PE Series
0.06ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
73AJ8765

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.151
10+
$0.096
25+
$0.083
50+
$0.069
100+
$0.056
More Pricing...
Min: 1 / Mult: 1
0603 [1608 Metric]
30ohm
1.8A
MPZ Series
0.06ohm
± 10ohm
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
75AJ2587

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.324
10+
$0.314
25+
$0.311
50+
$0.308
100+
$0.284
More Pricing...
Min: 1 / Mult: 1
0805 [2012 Metric]
56ohm
1.8A
WE-CBF Series
300mohm
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
AEC-Q200
47AK1086

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.118
Min: 1 / Mult: 1
Min: 10 / Mult: 1
0603 [1608 Metric]
220ohm
1.8A
LSMG Series
70mohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-40°C
125°C
-
47AK1096

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.053
25+
$0.053
50+
$0.053
Min: 1 / Mult: 1
Min: 10 / Mult: 1
0805 [2012 Metric]
330ohm
1.8A
LSMG Series
80mohm
± 25%
2mm
1.25mm
0.85mm
SMD
-40°C
125°C
-
79M5039

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.026
25+
$0.026
50+
$0.026
100+
$0.026
250+
$0.026
More Pricing...
Min: 1 / Mult: 1
0603 [1608 Metric]
60ohm
1.8A
Z-PWZ Series
0.045ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-40°C
125°C
-
83H9647

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+
$0.088
Min: 4000 / Mult: 4000
0805 [2012 Metric]
330ohm
1.8A
FB Series
80mohm
± 25%
2mm
1.25mm
0.85mm
SMD
-40°C
125°C
-
86H5319

RoHS

Each (Supplied on Cut Tape)
50+
$0.149
Min: 4000 / Mult: 4000
Min: 4000 / Mult: 4000
0603 [1608 Metric]
60ohm
1.8A
FB Series
0.045ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-40°C
125°C
-
55AC0983

RoHS

Each (Supplied on Cut Tape)
Pricing is unavailable. Please contact customer services.
0603 [1608 Metric]
220ohm
1.8A
FB Series
70mohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-40°C
125°C
AEC-Q200
47AK1097

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.139
5000+
$0.125
10000+
$0.106
20000+
$0.095
30000+
$0.089
More Pricing...
Min: 4000 / Mult: 4000
0805 [2012 Metric]
330ohm
1.8A
LSMG Series
80mohm
± 25%
2mm
1.25mm
0.85mm
SMD
-40°C
125°C
-
47AK1087

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.131
5000+
$0.118
10000+
$0.101
20000+
$0.089
30000+
$0.083
More Pricing...
Min: 4000 / Mult: 4000
0603 [1608 Metric]
220ohm
1.8A
LSMG Series
70mohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-40°C
125°C
-
33P7645

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
0603 [1608 Metric]
150ohm
1.8A
MPZ Series
50mohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
1-14 of 14 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK