Focus sentinel
We’re Open for Business!
Due to the global Microsoft 365 & Outlook outage, email orders and service requests are delayed. Please order directly through our website for uninterrupted processing.
Focus sentinel
0
0 Items$0.00
We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Ferrite Bead Case / Package
Outer Diameter
Impedance @ 100MHz
Impedance
Inner Diameter
DC Current Rating
Frequency Min
Product Range
DC Resistance
Frequency Max
DC Resistance Max
Impedance Tolerance
Product Length
Inductance Tolerance
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
97K4330

RoHS

Each
10+$0.381
100+$0.200
500+$0.165
1000+$0.129
5000+$0.089
More Pricing...
Axial Leaded
-
-
134ohm
0.65mm
3A
-
MP AB
-
-
-
-
9mm
-
-
-
Through Hole
-
-
-
-
73M9090

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.666
25+$0.374
100+$0.335
250+$0.288
500+$0.253
More Pricing...
0603 [1608 Metric]
-
-
260ohm
-
2A
-
EMIFIL BLM18EG Series
-
-
50mohm
± 25%
1.6mm
-
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
08P2430

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.227
25+$0.218
100+$0.210
250+$0.206
500+$0.202
More Pricing...
0603 [1608 Metric]
-
-
30ohm
-
3A
-
WE-CBF Series
-
-
0.04ohm
± 25%
1.6mm
-
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
-
73M9170

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.160
25+$0.104
100+$0.087
250+$0.076
500+$0.067
More Pricing...
0805 [2012 Metric]
-
-
60ohm
-
3.5A
-
EMIFIL BLM21PG Series
-
-
0.02ohm
± 25%
2mm
-
1.25mm
0.85mm
SMD
-55°C
125°C
-
-
73M9050

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.214
25+$0.134
100+$0.111
250+$0.095
500+$0.084
More Pricing...
0603 [1608 Metric]
-
-
1kohm
-
400mA
-
EMIFIL BLM18AG Series
-
-
500mohm
± 25%
1.6mm
-
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
55R1514

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.200
25+$0.116
100+$0.097
250+$0.092
500+$0.083
More Pricing...
0603 [1608 Metric]
-
-
600ohm
-
1.3A
-
EMIFIL BLM18KG Series
-
-
150mohm
± 25%
1.6mm
-
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
96H7307

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.293
25+$0.183
100+$0.146
250+$0.125
500+$0.112
More Pricing...
1206 [3216 Metric]
-
-
600ohm
-
1A
-
-
-
-
80mohm
± 25%
3.2mm
-
1.1mm
1.6mm
SMD
-55°C
125°C
-
-
74T0824

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.260
25+$1.240
100+$1.210
250+$1.190
500+$1.170
More Pricing...
1812 [4532 Metric]
-
-
100ohm
-
8A
-
WE-MPSB Series
-
-
6mohm
± 25%
4.5mm
-
3.2mm
2.3mm
SMD
-55°C
125°C
AEC-Q200
-
73M9166

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.395
25+$0.239
100+$0.193
250+$0.168
500+$0.150
More Pricing...
0805 [2012 Metric]
-
-
220ohm
-
2A
-
EMIFIL BLM21PG Series
-
-
0.045ohm
± 25%
2mm
-
1.25mm
0.85mm
SMD
-55°C
125°C
AEC-Q200
-
21K5180

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.362
25+$0.236
100+$0.195
250+$0.170
500+$0.153
More Pricing...
Axial Leaded
-
-
61ohm
-
-
-
-
-
-
-
-
4.45mm
-
-
-
Through Hole
-55°C
125°C
-
-
73M9169

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.301
25+$0.178
100+$0.151
250+$0.132
500+$0.119
More Pricing...
0805 [2012 Metric]
-
-
330ohm
-
1.5A
-
EMIFIL BLM21PG Series
-
-
70mohm
± 25%
2mm
-
1.25mm
0.85mm
SMD
-55°C
125°C
-
-
74T0823

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.810
25+$1.780
100+$1.720
250+$1.710
500+$1.690
More Pricing...
3312 [8530 Metric]
-
-
100ohm
-
10A
-
WE-MPSB Series
-
-
4mohm
± 25%
8.5mm
-
3mm
2.3mm
SMD
-55°C
125°C
AEC-Q200
-
89R3150

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.139
25+$0.062
100+$0.055
250+$0.048
500+$0.043
More Pricing...
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
73M9025

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.140
25+$0.073
100+$0.063
250+$0.055
500+$0.049
More Pricing...
0402 [1005 Metric]
-
-
600ohm
-
300mA
-
EMIFIL BLM15AG Series
-
-
600mohm
± 25%
1mm
-
0.5mm
0.5mm
SMD
-55°C
125°C
-
-
73M9168

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.160
25+$0.097
100+$0.081
250+$0.071
500+$0.064
More Pricing...
0805 [2012 Metric]
-
-
30ohm
-
4A
-
EMIFIL BLM21PG Series
-
-
14mohm
-
2mm
-
1.25mm
0.85mm
SMD
-55°C
125°C
-
-
73M9057

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.214
25+$0.123
100+$0.111
250+$0.095
500+$0.085
More Pricing...
0603 [1608 Metric]
-
-
600ohm
-
500mA
-
EMIFIL BLM18AG Series
-
-
0.38ohm
± 25%
1.6mm
-
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
73M9095

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.630
25+$0.354
100+$0.316
250+$0.273
500+$0.239
More Pricing...
0603 [1608 Metric]
-
-
600ohm
-
500mA
-
EMIFIL BLM18EG Series
-
-
0.35ohm
± 25%
1.6mm
-
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
73M9110

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.200
25+$0.112
100+$0.102
250+$0.090
500+$0.080
More Pricing...
0603 [1608 Metric]
-
-
180ohm
-
1.5A
-
EMIFIL BLM18PG Series
-
-
90mohm
± 25%
1.6mm
-
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
73M9091

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.344
25+$0.197
100+$0.179
250+$0.157
500+$0.155
More Pricing...
0603 [1608 Metric]
-
-
300ohm
-
1A
-
EMIFIL BLM18EG Series
-
-
150mohm
± 25%
1.6mm
-
0.8mm
0.5mm
SMD
-55°C
125°C
-
-
55M4338

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.162
25+$0.107
100+$0.087
250+$0.077
500+$0.068
More Pricing...
0805 [2012 Metric]
-
-
600ohm
-
2A
-
ILHB Series
-
-
100mohm
± 25%
2mm
-
1.25mm
0.9mm
SMD
-55°C
125°C
-
-
76K2696

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.140
25+$0.730
100+$0.598
250+$0.523
500+$0.497
More Pricing...
-
-
-
600ohm
-
5A
-
-
-
-
6.2mohm
-
11mm
-
5mm
5mm
SMD
-55°C
125°C
-
-
96K2591

RoHS

Each
10+$0.381
100+$0.200
500+$0.165
1000+$0.129
5000+$0.089
More Pricing...
Axial Leaded
-
-
93ohm
-
3A
-
MP AB
-
-
-
-
6mm
-
-
-
Through Hole
-
-
-
-
73M9116

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.200
25+$0.112
100+$0.099
250+$0.087
500+$0.078
More Pricing...
0603 [1608 Metric]
-
-
60ohm
-
500mA
-
EMIFIL BLM18PG Series
-
-
100mohm
-
1.6mm
-
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
50B3456

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.657
25+$0.425
100+$0.350
250+$0.306
500+$0.277
More Pricing...
-
-
-
78ohm
-
5A
-
-
-
-
1.2mohm
-
9.6mm
-
3.05mm
2.85mm
SMD
-55°C
125°C
-
-
55R1510

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.235
25+$0.136
100+$0.125
250+$0.108
500+$0.097
More Pricing...
0603 [1608 Metric]
-
-
220ohm
-
2.2A
-
EMIFIL BLM18KG Series
-
-
50mohm
± 25%
1.6mm
-
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
1-25 of 2511 items
of 101 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
KYOCERA AVX
TE CONNECTIVITY
TDK