We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
65AH3976

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.656
25+
$0.600
50+
$0.420
100+
$0.354
250+
$0.301
More Pricing...
Total:$6.56
Min: 10 / Mult: 10
0805 [2012 Metric]
600ohm
2.3A
EMIFIL BLM21SP Series
0.06ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
AEC-Q200
65AH3973

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.577
25+
$0.511
50+
$0.433
100+
$0.370
250+
$0.317
More Pricing...
Total:$5.77
Min: 10 / Mult: 10
0805 [2012 Metric]
600ohm
2.3A
EMIFIL BLM21SP Series
0.06ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
150°C
AEC-Q200
65AH3974

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.487
25+
$0.431
50+
$0.364
100+
$0.311
250+
$0.267
More Pricing...
Total:$4.87
Min: 10 / Mult: 10
0805 [2012 Metric]
600ohm
2.3A
EMIFIL BLM21SP Series
0.06ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
AEC-Q200
65AH3975

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.620
25+
$0.569
50+
$0.397
100+
$0.334
250+
$0.285
More Pricing...
Total:$6.20
Min: 10 / Mult: 10
0805 [2012 Metric]
600ohm
2.3A
EMIFIL BLM21SP Series
0.06ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
69AH1561

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.108
25+
$0.088
50+
$0.085
100+
$0.081
250+
$0.072
More Pricing...
Total:$1.08
Min: 10 / Mult: 10
0603 [1608 Metric]
60ohm
2.3A
MPZ Series
0.03ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
36AJ3158

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.181
25+
$0.159
50+
$0.145
100+
$0.131
250+
$0.115
More Pricing...
Total:$1.81
Min: 10 / Mult: 10
0805 [2012 Metric]
30ohm
2.3A
EMIFIL BLM21PG Series
0.014ohm
-
2mm
1.25mm
0.85mm
SMD
-55°C
150°C
AEC-Q200
66AH6564

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.114
25+
$0.099
50+
$0.091
100+
$0.082
250+
$0.073
More Pricing...
Total:$1.14
Min: 10 / Mult: 10
0402 [1005 Metric]
90ohm
2.3A
MPZ-H Series
0.038ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
29AJ4221

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.334
25+
$0.298
50+
$0.187
100+
$0.153
250+
$0.131
More Pricing...
Total:$3.34
Min: 10 / Mult: 10
0402 [1005 Metric]
30ohm
2.3A
EMIFIL BLM15PE Series
0.035ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
76AH5023

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.102
25+
$0.087
50+
$0.080
100+
$0.071
250+
$0.063
More Pricing...
Total:$1.02
Min: 10 / Mult: 10
0402 [1005 Metric]
80ohm
2.3A
EMIFIL BLM15PX Series
0.038ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
79AK4341

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.210
25+
$0.203
50+
$0.195
100+
$0.188
250+
$0.155
More Pricing...
Total:$2.10
Min: 10 / Mult: 10
0402 [1005 Metric]
80ohm
2.3A
EMIFIL BLM15PX Series
0.038ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
83AK5878

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.165
25+
$0.152
50+
$0.141
100+
$0.128
250+
$0.115
More Pricing...
Total:$1.65
Min: 10 / Mult: 10
0805 [2012 Metric]
600ohm
2.3A
MH2029-T Series
0.06ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
79AK4340

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.295
25+
$0.285
50+
$0.274
100+
$0.265
250+
$0.231
More Pricing...
Total:$2.95
Min: 10 / Mult: 10
0402 [1005 Metric]
80ohm
2.3A
EMIFIL BLM15PX Series
0.038ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
150°C
AEC-Q200
76AH6700

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.248
5000+
$0.237
10000+
$0.212
20000+
$0.194
30000+
$0.182
More Pricing...
Total:$992.00
Min: 4000 / Mult: 4000
0603 [1608 Metric]
60ohm
2.3A
FB Series
25mohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-40°C
150°C
AEC-Q200
76AH6699

RoHS

Each (Supplied on Cut Tape)
2500+
$0.248
Total:$992.00
Min: 4000 / Mult: 4000
Total:$992.00
Min: 4000 / Mult: 4000
0603 [1608 Metric]
60ohm
2.3A
FB Series
25mohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-40°C
150°C
AEC-Q200
56AJ9963

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.268
25+
$0.249
50+
$0.234
100+
$0.219
250+
$0.199
More Pricing...
Total:$2.68
Min: 10 / Mult: 10
0603 [1608 Metric]
30ohm
2.3A
MAF Series
0.059ohm
-
1.6mm
0.8mm
0.6mm
SMD
-55°C
125°C
-
46AK3980

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.096
25+
$0.079
50+
$0.076
100+
$0.072
250+
$0.063
More Pricing...
Total:$0.96
Min: 10 / Mult: 10
0603 [1608 Metric]
220ohm
2.3A
MH1608 Series
0.05ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
46AK3977

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.056
25+
$0.046
50+
$0.045
100+
$0.042
250+
$0.036
More Pricing...
Total:$0.56
Min: 10 / Mult: 10
0402 [1005 Metric]
80ohm
2.3A
MH1005 Series
0.038ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
1-17 of 17 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK