We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
62AK6924

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.550
10+
$1.110
25+
$0.961
50+
$0.862
100+
$0.772
More Pricing...
Min: 1 / Mult: 1
1210 [3225 Metric]
12ohm
20A
EMIFIL BLE32SN Series
600µohm
± 5%
3.2mm
2.5mm
2mm
SMD
-55°C
150°C
62AK6927

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.600
10+
$1.150
25+
$0.998
50+
$0.897
100+
$0.804
More Pricing...
Min: 1 / Mult: 1
1210 [3225 Metric]
12ohm
20A
EMIFIL BLE32SN Series
600µohm
± 5%
3.2mm
2.5mm
2mm
SMD
-55°C
125°C
62AK6925

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.710
10+
$1.220
25+
$1.060
50+
$0.952
100+
$0.853
More Pricing...
Min: 1 / Mult: 1
1210 [3225 Metric]
12ohm
20A
EMIFIL BLE32SN Series
600µohm
± 5%
3.2mm
2.5mm
2mm
SMD
-55°C
125°C
62AK6926

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.510
10+
$1.090
25+
$0.944
50+
$0.847
100+
$0.758
More Pricing...
Min: 1 / Mult: 1
1210 [3225 Metric]
12ohm
20A
EMIFIL BLE32SN Series
600µohm
± 5%
3.2mm
2.5mm
2mm
SMD
-55°C
125°C
62AK6923

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.660
10+
$1.190
25+
$1.040
50+
$0.935
100+
$0.839
More Pricing...
Min: 1 / Mult: 1
1210 [3225 Metric]
12ohm
20A
EMIFIL BLE32SN Series
600µohm
± 5%
3.2mm
2.5mm
2mm
SMD
-55°C
150°C
1-5 of 5 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK