We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
76AH5003

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.078
25+
$0.062
50+
$0.059
100+
$0.056
250+
$0.043
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
1kohm
350mA
EMIFIL BLM15AX Series
0.49ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
76AH4995

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.030
25+
$0.025
50+
$0.025
100+
$0.023
250+
$0.019
More Pricing...
Min: 10 / Mult: 10
0201 [0603 Metric]
240ohm
350mA
EMIFIL BLM03AX Series
0.38ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
57AJ0132

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.202
25+
$0.162
50+
$0.154
100+
$0.145
250+
$0.113
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
1.2kohm
350mA
MHF Series
0.6ohm
-
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
38AK7513

RoHS

Date/Lot Code

SIGMAINDUCTORS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.224
10+
$0.178
25+
$0.176
50+
$0.166
100+
$0.141
Min: 5 / Mult: 5
1206 [3216 Metric]
600ohm
350mA
BMC Series
0.25ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
38AK7516

RoHS

Date/Lot Code

SIGMAINDUCTORS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.239
10+
$0.191
25+
$0.189
50+
$0.179
100+
$0.151
Min: 5 / Mult: 5
1206 [3216 Metric]
1kohm
350mA
BMC Series
0.35ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
38AK7511

RoHS

Date/Lot Code

SIGMAINDUCTORS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.224
10+
$0.178
25+
$0.175
50+
$0.168
100+
$0.141
Min: 5 / Mult: 5
1206 [3216 Metric]
300ohm
350mA
BMC Series
0.2ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
38AK7515

RoHS

Date/Lot Code

SIGMAINDUCTORS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.239
10+
$0.191
25+
$0.189
50+
$0.179
100+
$0.151
Min: 5 / Mult: 5
1206 [3216 Metric]
800ohm
350mA
BMC Series
0.3ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
38AK7510

RoHS

Date/Lot Code

SIGMAINDUCTORS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.224
10+
$0.178
25+
$0.176
50+
$0.166
100+
$0.141
Min: 5 / Mult: 5
1206 [3216 Metric]
220ohm
350mA
BMC Series
0.2ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
38AK7496

RoHS

Date/Lot Code

SIGMAINDUCTORS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
10+
$0.088
25+
$0.082
50+
$0.076
100+
$0.071
Min: 10 / Mult: 10
0402 [1005 Metric]
430ohm
350mA
BMC Series
0.5ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
38AK7517

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.254
10+
$0.201
25+
$0.199
50+
$0.188
100+
$0.159
Min: 5 / Mult: 5
1206 [3216 Metric]
1.2kohm
350mA
BMC Series
0.35ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
38AK7514

RoHS

Date/Lot Code

SIGMAINDUCTORS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.239
10+
$0.191
25+
$0.189
50+
$0.179
100+
$0.151
Min: 5 / Mult: 5
1206 [3216 Metric]
750ohm
350mA
BMC Series
0.3ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
20AM2569

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.584
10+
$0.415
25+
$0.364
50+
$0.328
Min: 5 / Mult: 5
Min: 100 / Mult: 5
1206 [3216 Metric]
120ohm
350mA
ILAS-1206 Series
0.3ohm
± 25%
3.2mm
1.6mm
0.9mm
SMD
-55°C
125°C
-
70AK2794

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.088
25+
$0.069
50+
$0.066
100+
$0.062
250+
$0.055
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
120ohm
350mA
MMZ Series
0.6ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
87AK1759

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.269
10+
$0.194
25+
$0.172
50+
$0.138
100+
$0.121
More Pricing...
Min: 5 / Mult: 5
Min: 500 / Mult: 5
1206 [3216 Metric]
600ohm
350mA
-
0.25ohm
± 25%
3.2mm
1.1mm
1.6mm
SMD
-55°C
125°C
-
12AM5644

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.199
25+
$0.169
50+
$0.118
100+
$0.091
250+
$0.071
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
0402 [1005 Metric]
120ohm
350mA
ABNQ Series
0.4ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
38AK7512

RoHS

Date/Lot Code

SIGMAINDUCTORS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.224
10+
$0.176
25+
$0.172
50+
$0.168
100+
$0.141
Min: 5 / Mult: 5
1206 [3216 Metric]
400ohm
350mA
BMC Series
0.25ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
1-16 of 16 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK