We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
73M9130

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.164
25+
$0.145
50+
$0.131
100+
$0.120
250+
$0.099
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
220ohm
800mA
EMIFIL BLM21AG Series
130mohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
66W8947

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.106
25+
$0.099
50+
$0.092
100+
$0.088
250+
$0.083
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
150ohm
800mA
LI Series
0.15ohm
-
2mm
1.25mm
1.25mm
SMD
-40°C
125°C
-
66W8949

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.054
25+
$0.054
50+
$0.054
100+
$0.054
250+
$0.054
More Pricing...
Min: 10 / Mult: 10
1206 [3216 Metric]
120ohm
800mA
LI Series
0.15ohm
-
3.2mm
1.6mm
1.6mm
SMD
-40°C
125°C
-
87X8575

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.221
25+
$0.194
50+
$0.176
100+
$0.157
250+
$0.137
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
600ohm
800mA
EMIFIL BLM18HE Series
0.25ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
36AJ3144

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.294
25+
$0.256
50+
$0.231
100+
$0.209
250+
$0.181
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
600ohm
800mA
EMIFIL BLM18HE Series
0.25ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
73M9129

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.164
25+
$0.145
50+
$0.130
100+
$0.117
250+
$0.103
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
150ohm
800mA
EMIFIL BLM21AG Series
100mohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
81AH9107

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.155
10+
$0.103
25+
$0.083
50+
$0.081
100+
$0.078
More Pricing...
Min: 1 / Mult: 1
0603 [1608 Metric]
1kohm
800mA
MPZ Series
300mohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
66W8950

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.294
25+
$0.259
50+
$0.234
100+
$0.212
250+
$0.185
More Pricing...
Min: 10 / Mult: 10
1206 [3216 Metric]
150ohm
800mA
LI Series
0.15ohm
-
3.2mm
1.6mm
1.6mm
SMD
-40°C
125°C
-
45AC5553

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+
$0.045
8000+
$0.042
Min: 4000 / Mult: 4000
0603 [1608 Metric]
1kohm
800mA
MPZ Series
300mohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
03AJ2307

RoHS

Each (Supplied on Cut Tape)
1+
$0.148
25+
$0.070
50+
$0.067
100+
$0.063
Min: 1 / Mult: 1
Min: 10 / Mult: 1
0603 [1608 Metric]
1kohm
800mA
MPZ Series
300mohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
33P7597

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.045
Min: 10 / Mult: 10
0603 [1608 Metric]
60ohm
800mA
MMZ Series
0.1ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
69AH0437

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.202
10+
$0.175
25+
$0.164
50+
$0.155
100+
$0.148
More Pricing...
Min: 1 / Mult: 1
0603 [1608 Metric]
1kohm
800mA
KPZ-HR Series
300mohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
150°C
AEC-Q200
66W8946

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.233
25+
$0.205
50+
$0.185
100+
$0.169
250+
$0.146
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
120ohm
800mA
LI Series
0.15ohm
-
2mm
1.25mm
1.25mm
SMD
-40°C
125°C
-
57AC6510

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.112
25+
$0.089
50+
$0.085
100+
$0.081
250+
$0.071
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
1kohm
800mA
EMIFIL BLM18KG Series
0.2ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
66AH2755

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.378
25+
$0.365
50+
$0.351
100+
$0.314
250+
$0.302
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
1.1kohm
800mA
WE-CBA Series
0.3ohm
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
AEC-Q200
69AH0773

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.219
25+
$0.159
50+
$0.132
100+
$0.122
250+
$0.111
Min: 10 / Mult: 10
0402 [1005 Metric]
105ohm
800mA
MAF Series
0.351ohm
-
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
30AJ5575

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.249
25+
$0.234
50+
$0.218
100+
$0.209
250+
$0.189
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
150ohm
800mA
MPZ-E Series
0.18ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
36AJ3154

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.229
25+
$0.202
50+
$0.182
100+
$0.165
250+
$0.144
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
330ohm
800mA
EMIFIL BLM21AG Series
0.15ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
150°C
AEC-Q200
30AJ5574

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.249
25+
$0.234
50+
$0.218
100+
$0.204
250+
$0.189
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
15ohm
800mA
MPZ-V Series
0.3ohm
± 40%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
23AJ5953

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.127
25+
$0.124
50+
$0.121
100+
$0.119
250+
$0.107
More Pricing...
Min: 10 / Mult: 10
0201 [0603 Metric]
-
800mA
BLF03VK Series
0.155ohm
-
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
66W8948

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.038
10+
$0.038
25+
$0.038
50+
$0.038
100+
$0.038
More Pricing...
Min: 1 / Mult: 1
0805 [2012 Metric]
75ohm
800mA
LI Series
0.15ohm
-
2mm
1.25mm
1.25mm
SMD
-40°C
125°C
-
46AK8185

RoHS

Date/Lot Code

SIGMAINDUCTORS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.235
10+
$0.189
25+
$0.188
50+
$0.178
100+
$0.152
Min: 5 / Mult: 5
1206 [3216 Metric]
52ohm
800mA
BMC Series
0.15ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
46AK8184

RoHS

Date/Lot Code

SIGMAINDUCTORS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.192
10+
$0.161
25+
$0.152
50+
$0.145
100+
$0.136
Min: 5 / Mult: 5
1206 [3216 Metric]
31ohm
800mA
BMC Series
0.1ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
67AK2853

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.083
25+
$0.068
50+
$0.065
100+
$0.062
250+
$0.050
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
0805 [2012 Metric]
150ohm
800mA
ACML-0805 Series
0.15ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
46AK8183

RoHS

Date/Lot Code

SIGMAINDUCTORS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.192
10+
$0.161
25+
$0.152
50+
$0.145
100+
$0.136
Min: 5 / Mult: 5
1206 [3216 Metric]
26ohm
800mA
BMC Series
0.1ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
1-25 of 46 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK