We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
66W8882

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.350
25+
$1.170
50+
$1.090
100+
$0.966
250+
$0.800
More Pricing...
Min: 10 / Mult: 10
3312 [8530 Metric]
100ohm
10A
HI Series
0.004ohm
-
8.5mm
3.05mm
3.05mm
SMD
-40°C
125°C
-
66W8866

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.962
25+
$0.835
50+
$0.746
100+
$0.666
250+
$0.567
More Pricing...
Min: 10 / Mult: 10
1612 [4131 Metric]
56ohm
10A
HI Series
0.004ohm
-
4.06mm
3.05mm
3.05mm
SMD
-40°C
125°C
-
76AH5075

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.199
25+
$0.175
50+
$0.156
100+
$0.141
250+
$0.122
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
30ohm
8.5A
EMIFIL BLM21SN Series
0.004ohm
± 10ohm
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
36AJ3118

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.296
25+
$0.258
50+
$0.231
100+
$0.205
250+
$0.176
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
8.5ohm
8A
EMIFIL BLE18PS Series
0.004ohm
± 25%
1.6mm
0.8mm
0.6mm
SMD
-55°C
125°C
-
76AH5074

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.235
25+
$0.205
50+
$0.185
100+
$0.168
250+
$0.142
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
30ohm
8.5A
EMIFIL BLM21SN Series
0.004ohm
± 10ohm
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
AEC-Q200
85AH8262

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.750
10+
$1.720
25+
$1.680
50+
$1.650
100+
$1.560
More Pricing...
Min: 5 / Mult: 5
3312 [8530 Metric]
100ohm
10A
WE-MPSA Series
0.004ohm
± 25%
8.5mm
3.05mm
2.28mm
SMD
-55°C
125°C
AEC-Q200
85AH8253

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.712
10+
$0.669
25+
$0.629
50+
$0.587
100+
$0.551
More Pricing...
Min: 5 / Mult: 5
1612 [4131 Metric]
56ohm
10A
WE-MPSA Series
0.004ohm
± 25%
4.06mm
3.05mm
2.28mm
SMD
-55°C
125°C
AEC-Q200
36AJ3116

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.362
25+
$0.314
50+
$0.281
100+
$0.251
250+
$0.215
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
8.5ohm
5A
EMIFIL BLE18PS Series
0.004ohm
± 25%
1.6mm
0.8mm
0.6mm
SMD
-55°C
150°C
AEC-Q200
36AJ3119

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.316
25+
$0.274
50+
$0.245
100+
$0.219
250+
$0.187
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
8.5ohm
8A
EMIFIL BLE18PS Series
0.004ohm
± 25%
1.6mm
0.8mm
0.6mm
SMD
-55°C
125°C
AEC-Q200
83AK5877

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.105
25+
$0.089
50+
$0.083
100+
$0.078
250+
$0.071
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
30ohm
8.5A
MH2029-T Series
0.004ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
27AM0191

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.125
25+
$0.109
50+
$0.099
100+
$0.089
250+
$0.076
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
22ohm
8A
MPZ Series
0.004ohm
± 7ohm
1.6mm
0.8mm
0.6mm
SMD
-55°C
125°C
-
27AM0192

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.146
25+
$0.128
50+
$0.115
100+
$0.105
250+
$0.091
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
22ohm
8A
MPZ Series
0.004ohm
± 7ohm
1.6mm
0.8mm
0.6mm
SMD
-55°C
125°C
AEC-Q200
03AM0815

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.327
25+
$0.315
50+
$0.304
100+
$0.269
250+
$0.259
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
22ohm
7.5A
WE-CBA Series
0.004ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
58AK1742

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.184
25+
$0.179
50+
$0.175
100+
$0.171
250+
$0.168
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
22ohm
7.5A
WE-TMSB Series
0.004ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
36AJ3117

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.362
25+
$0.314
50+
$0.281
100+
$0.251
250+
$0.215
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
8.5ohm
8A
EMIFIL BLE18PS Series
0.004ohm
± 25%
1.6mm
0.8mm
0.6mm
SMD
-55°C
125°C
AEC-Q200
62AK3704

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
$0.073
Min: 4000 / Mult: 4000
0603 [1608 Metric]
22ohm
8A
EMIFIL BLM18SN Series
0.004ohm
± 7ohm
1.6mm
0.8mm
0.6mm
SMD
-55°C
125°C
-
1-16 of 16 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK