Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoBLE18PS080BH1DCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.36AJ3116
Product RangeEMIFIL BLE18PS Series
Your Part Number
3,195 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.361 |
| 25+ | $0.312 |
| 50+ | $0.278 |
| 100+ | $0.209 |
| 250+ | $0.162 |
| 500+ | $0.118 |
| 1000+ | $0.096 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$3.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoBLE18PS080BH1DCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.36AJ3116
Product RangeEMIFIL BLE18PS Series
Technical Datasheet
Ferrite Bead Case / Package0603 [1608 Metric]
Impedance8.5ohm
DC Current Rating5A
Product RangeEMIFIL BLE18PS Series
DC Resistance Max4000µohm
Impedance Tolerance± 25%
Product Length1.6mm
Product Width0.8mm
Product Height0.6mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
0603 [1608 Metric]
DC Current Rating
5A
DC Resistance Max
4000µohm
Product Length
1.6mm
Product Height
0.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Impedance
8.5ohm
Product Range
EMIFIL BLE18PS Series
Impedance Tolerance
± 25%
Product Width
0.8mm
Ferrite Mounting
SMD
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
