We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
66W8861

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.312
25+
$0.270
50+
$0.244
100+
$0.217
250+
$0.187
More Pricing...
Min: 10 / Mult: 10
1206 [3216 Metric]
100ohm
3A
HI Series
0.035ohm
-
3.2mm
1.6mm
1.6mm
SMD
-40°C
125°C
-
40Y3217

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.615
10+
$0.604
25+
$0.583
50+
$0.561
100+
$0.511
More Pricing...
Min: 1 / Mult: 1
1206 [3216 Metric]
280ohm
3.5A
WE-MPSB Series
0.035ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
AEC-Q200
74T0822

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.780
10+
$1.770
25+
$1.760
50+
$1.730
100+
$1.710
More Pricing...
Min: 1 / Mult: 1
2220 [5550 Metric]
550ohm
4A
WE-MPSB Series
0.035ohm
± 25%
5.6mm
5.1mm
2mm
SMD
-55°C
125°C
AEC-Q200
87X8567

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.074
25+
$0.059
50+
$0.056
100+
$0.053
250+
$0.041
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
30ohm
2.2A
EMIFIL BLM15PD Series
0.035ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
67W0076

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.469
25+
$0.409
50+
$0.366
100+
$0.326
250+
$0.278
More Pricing...
Min: 10 / Mult: 10
1210 [3225 Metric]
60ohm
1.5A
MI Series
0.035ohm
-
3.2mm
2.5mm
2.5mm
SMD
-40°C
125°C
-
24AC5652

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each (Supplied on Full Reel)
Full Reel
1000+
$0.327
Min: 1000 / Mult: 1000
1812 [4532 Metric]
880ohm
4A
WE-CBF Series
0.035ohm
± 25%
4.5mm
3.2mm
1.5mm
SMD
-55°C
125°C
AEC-Q200
86H5320

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.248
25+
$0.145
50+
$0.136
100+
$0.122
Min: 1 / Mult: 1
Min: 10 / Mult: 1
0603 [1608 Metric]
100ohm
2A
FB Series
0.035ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-40°C
125°C
-
85AH8261

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.420
10+
$1.350
25+
$1.270
50+
$1.190
100+
$1.110
Min: 5 / Mult: 5
2220 [5550 Metric]
550ohm
4A
WE-MPSA Series
0.035ohm
± 25%
5.59mm
5.08mm
1.8mm
SMD
-55°C
125°C
AEC-Q200
53AJ5835

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.262
25+
$0.166
50+
$0.149
100+
$0.135
250+
$0.116
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
0603 [1608 Metric]
100ohm
2.5A
FB Series
0.035ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-40°C
125°C
AEC-Q200
30AJ5579

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.242
25+
$0.234
50+
$0.225
100+
$0.216
250+
$0.188
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
30ohm
1.7A
MPZ Series
0.035ohm
± 10ohm
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
66W8862

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.281
25+
$0.245
50+
$0.219
100+
$0.195
250+
$0.169
More Pricing...
Min: 10 / Mult: 10
1206 [3216 Metric]
80ohm
3A
HI Series
0.035ohm
-
3.2mm
1.6mm
1.6mm
SMD
-40°C
125°C
-
24AC5645

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each (Supplied on Full Reel)
Full Reel
2000+
$0.301
Min: 2000 / Mult: 2000
1806 [4516 Metric]
110ohm
4A
WE-CBF Series
0.035ohm
± 25%
4.5mm
1.6mm
1.6mm
SMD
-55°C
125°C
AEC-Q200
85AH8266

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.355
25+
$0.342
50+
$0.328
100+
$0.291
250+
$0.279
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
120ohm
2.5A
WE-CBA Series
0.035ohm
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
AEC-Q200
29AJ4221

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.157
25+
$0.155
50+
$0.152
100+
$0.149
250+
$0.138
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
30ohm
2.3A
EMIFIL BLM15PE Series
0.035ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
65AK6150

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.560
10+
$1.550
25+
$1.540
50+
$1.510
100+
$1.480
More Pricing...
Min: 5 / Mult: 5
2220 [5550 Metric]
550ohm
4A
WE-CBF Series
0.035ohm
± 25%
5.6mm
5.1mm
2mm
SMD
-55°C
125°C
AEC-Q200
15AC9972

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.118
5000+
$0.105
10000+
$0.086
20000+
$0.075
30000+
$0.071
More Pricing...
Min: 4000 / Mult: 4000
0603 [1608 Metric]
100ohm
2A
FB Series
0.035ohm
± 25%
-
-
-
SMD
-
-
-
55AC0802

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.007
25+
$0.007
100+
$0.007
250+
$0.007
500+
$0.007
More Pricing...
Min: 1 / Mult: 1
0402 [1005 Metric]
30ohm
2.2A
BKP Series
0.035ohm
± 30%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
79M4990

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.026
25+
$0.026
50+
$0.026
100+
$0.026
250+
$0.026
More Pricing...
Min: 1 / Mult: 1
0603 [1608 Metric]
100ohm
2A
Z-PWZ Series
0.035ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-40°C
125°C
-
83H9636

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.118
5000+
$0.105
10000+
$0.086
20000+
$0.075
30000+
$0.071
More Pricing...
Min: 4000 / Mult: 4000
0603 [1608 Metric]
100ohm
2A
FB Series
0.035ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-40°C
125°C
-
85AH8251

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.340
10+
$0.318
25+
$0.298
50+
$0.278
100+
$0.259
More Pricing...
Min: 5 / Mult: 5
1206 [3216 Metric]
280ohm
3.5A
WE-MPSA Series
0.035ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
AEC-Q200
76AH6686

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.215
5000+
$0.202
10000+
$0.178
20000+
$0.159
30000+
$0.148
More Pricing...
Min: 4000 / Mult: 4000
0603 [1608 Metric]
100ohm
1.9A
FB Series
0.035ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-40°C
150°C
AEC-Q200
65AH3954

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.132
25+
$0.123
50+
$0.116
100+
$0.110
250+
$0.102
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
30ohm
1.85A
EMIFIL BLM18KG Series
0.035ohm
± 25%
1.6mm
0.8mm
0.6mm
SMD
-55°C
125°C
AEC-Q200
76AH6685

RoHS

Each (Supplied on Cut Tape)
2500+
$0.215
Min: 4000 / Mult: 4000
Min: 4000 / Mult: 4000
0603 [1608 Metric]
100ohm
1.9A
FB Series
0.035ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-40°C
150°C
AEC-Q200
47AK6659

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.095
25+
$0.082
50+
$0.069
100+
$0.056
250+
$0.055
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
120ohm
3A
MH1608 Series
0.035ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
53AK1316

RoHS

Each (Supplied on Full Reel)
Full Reel
20000+
$0.018
Min: 68000 / Mult: 4000
0603 [1608 Metric]
33ohm
3A
BBPY Series
0.035ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
1-25 of 26 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK