Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78279221281Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel85AH8251RL
Cut Tape85AH8251
Product RangeWE-MPSA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.234 | $1.17 |
| Total Price | $1.17 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.234 |
| 10+ | $0.232 |
| 15+ | $0.228 |
| 25+ | $0.223 |
| 50+ | $0.218 |
| 125+ | $0.214 |
| 250+ | $0.209 |
| 500+ | $0.204 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78279221281Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel85AH8251RL
Cut Tape85AH8251
Product RangeWE-MPSA Series
Technical Datasheet
Ferrite Bead Case / Package1206 [3216 Metric]
Impedance280ohm
DC Current Rating3.5A
Product RangeWE-MPSA Series
DC Resistance Max0.035ohm
Impedance Tolerance± 25%
Product Length3.2mm
Product Width1.6mm
Product Height1.1mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
1206 [3216 Metric]
DC Current Rating
3.5A
DC Resistance Max
0.035ohm
Product Length
3.2mm
Product Height
1.1mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Impedance
280ohm
Product Range
WE-MPSA Series
Impedance Tolerance
± 25%
Product Width
1.6mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
