0
0 Items$0.00

1206 [3216 Metric] Ferrite Beads :

244 Products Found
Find a huge range of 1206 [3216 Metric] Ferrite Beads at Newark Electronics Canada. We stock a wide range of Ferrite Beads, such as 0603 [1608 Metric], 0805 [2012 Metric], 0402 [1005 Metric] & 1206 [3216 Metric] Ferrite Beads from the worlds top manufacturers including: Wurth Elektronik, Murata, Vishay, Fair-rite & Laird

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Ferrite Bead Case / Package
Impedance @ 100MHz
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
96H7307

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.298
25+$0.192
100+$0.178
250+$0.162
500+$0.148
More Pricing...
1206 [3216 Metric]
-
600ohm
1A
-
80mohm
± 25%
3.2mm
1.1mm
1.6mm
SMD
-55°C
125°C
-
66W8865

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.122
30+$0.098
100+$0.091
250+$0.080
500+$0.072
More Pricing...
1206 [3216 Metric]
-
50ohm
6A
HI Series
0.01ohm
-
3.2mm
1.6mm
1.6mm
SMD
-40°C
125°C
-
40Y3217

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.733
25+$0.731
100+$0.625
250+$0.575
500+$0.530
More Pricing...
1206 [3216 Metric]
-
280ohm
3.5A
WE-MPSB Series
0.035ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
AEC-Q200
02AC3398

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.476
25+$0.321
100+$0.266
250+$0.233
500+$0.210
More Pricing...
1206 [3216 Metric]
-
600ohm
1.5A
EMIFIL BLM31PG Series
0.08ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
35M5655

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.338
25+$0.240
100+$0.197
250+$0.172
500+$0.151
More Pricing...
1206 [3216 Metric]
-
120ohm
6A
ILHB Series
0.02ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
97H6813

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.355
25+$0.222
100+$0.204
250+$0.187
500+$0.170
More Pricing...
1206 [3216 Metric]
-
137ohm
5A
-
25mohm
± 25%
3.2mm
1.1mm
1.6mm
SMD
-55°C
125°C
-
66W8949

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.335
30+$0.294
100+$0.241
250+$0.212
500+$0.180
More Pricing...
1206 [3216 Metric]
-
120ohm
800mA
LI Series
0.15ohm
-
3.2mm
1.6mm
1.6mm
SMD
-40°C
125°C
-
08P2404

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.382
25+$0.381
100+$0.339
250+$0.334
500+$0.327
More Pricing...
1206 [3216 Metric]
-
700ohm
200mA
WE-CBF Series
0.65ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
AEC-Q200
12J4725

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.288
25+$0.206
100+$0.193
250+$0.179
500+$0.166
More Pricing...
1206 [3216 Metric]
-
103ohm
3A
-
0.04ohm
± 25%
3.2mm
1.1mm
1.6mm
SMD
-55°C
125°C
-
67C8507

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.636
25+$0.584
50+$0.406
100+$0.341
250+$0.290
More Pricing...
1206 [3216 Metric]
-
1kohm
200mA
MLS Series
400mohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-40°C
125°C
-
40Y3216

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.733
25+$0.731
100+$0.625
250+$0.575
500+$0.530
More Pricing...
1206 [3216 Metric]
-
110ohm
5.4A
WE-MPSB Series
0.015ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
AEC-Q200
78AC7224

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.373
25+$0.240
100+$0.199
250+$0.179
500+$0.166
More Pricing...
1206 [3216 Metric]
-
150ohm
3A
-
50mohm
± 25%
3.2mm
1.1mm
1.6mm
SMD
-55°C
125°C
-
86H5351

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.258
25+$0.165
100+$0.135
250+$0.118
500+$0.107
More Pricing...
1206 [3216 Metric]
-
60ohm
4A
FB Series
0.01ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-40°C
125°C
-
66W8950

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.324
25+$0.204
100+$0.170
250+$0.152
500+$0.149
More Pricing...
1206 [3216 Metric]
-
150ohm
800mA
LI Series
0.15ohm
-
3.2mm
1.6mm
1.6mm
SMD
-40°C
125°C
-
78AC7226

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.354
25+$0.227
100+$0.187
250+$0.168
500+$0.165
More Pricing...
1206 [3216 Metric]
-
300ohm
3A
-
60mohm
± 25%
3.2mm
1.1mm
1.6mm
SMD
-55°C
125°C
-
55M4339

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.320
25+$0.206
100+$0.170
250+$0.142
500+$0.129
More Pricing...
1206 [3216 Metric]
-
600ohm
2.5A
ILHB Series
100mohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
66AH2677

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.278
25+$0.267
100+$0.230
250+$0.224
500+$0.217
More Pricing...
1206 [3216 Metric]
-
48ohm
4A
WE-CBF Series
5000µohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
AEC-Q200
72C8321

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.241
25+$0.163
100+$0.151
250+$0.138
500+$0.126
More Pricing...
1206 [3216 Metric]
-
68ohm
6A
-
0.02ohm
± 25%
3.2mm
1.1mm
1.6mm
SMD
-55°C
125°C
-
40Y3218

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.733
25+$0.731
100+$0.625
250+$0.575
500+$0.530
More Pricing...
1206 [3216 Metric]
-
600ohm
2.5A
WE-MPSB Series
50mohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
AEC-Q200
66W8863

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.173
30+$0.160
100+$0.151
250+$0.138
500+$0.128
More Pricing...
1206 [3216 Metric]
-
120ohm
4A
HI Series
0.03ohm
-
3.2mm
1.6mm
1.6mm
SMD
-40°C
125°C
-
31AC6516

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.246
25+$0.149
100+$0.133
250+$0.116
500+$0.105
More Pricing...
1206 [3216 Metric]
-
600ohm
200mA
ILB-1206 Series
0.3ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
65H5755

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.312
25+$0.237
100+$0.220
250+$0.200
500+$0.183
More Pricing...
1206 [3216 Metric]
-
1.6kohm
350mA
-
400mohm
± 25%
3.2mm
1.1mm
1.6mm
SMD
-55°C
125°C
-
53K5056

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.271
25+$0.169
100+$0.138
250+$0.121
500+$0.109
More Pricing...
1206 [3216 Metric]
-
120ohm
400mA
ILB-1206 Series
200mohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
86H5334

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.459
25+$0.293
100+$0.243
250+$0.213
500+$0.195
More Pricing...
1206 [3216 Metric]
-
500ohm
2A
FB Series
70mohm
± 30%
3.2mm
1.6mm
1.6mm
SMD
-40°C
125°C
-
53K5060

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.243
25+$0.155
100+$0.129
250+$0.115
500+$0.104
More Pricing...
1206 [3216 Metric]
-
300ohm
300mA
ILB-1206 Series
300mohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
1-25 of 244 items
of 10 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK