We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
45Y4450

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.098
25+
$0.076
50+
$0.073
100+
$0.069
250+
$0.059
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
120ohm
2A
EMIFIL BLM15PX Series
0.06ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
67W0075

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.282
25+
$0.245
50+
$0.221
100+
$0.196
250+
$0.168
More Pricing...
Min: 10 / Mult: 10
1206 [3216 Metric]
500ohm
2A
MI Series
0.06ohm
-
3.2mm
1.6mm
1.6mm
SMD
-40°C
125°C
-
65AH3976

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.248
25+
$0.231
50+
$0.218
100+
$0.206
250+
$0.191
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
600ohm
2.3A
EMIFIL BLM21SP Series
0.06ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
AEC-Q200
65AH3973

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.391
25+
$0.340
50+
$0.304
100+
$0.267
250+
$0.229
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
600ohm
2.3A
EMIFIL BLM21SP Series
0.06ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
150°C
AEC-Q200
65AH3974

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.334
25+
$0.289
50+
$0.261
100+
$0.234
250+
$0.201
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
600ohm
2.3A
EMIFIL BLM21SP Series
0.06ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
AEC-Q200
67W0065

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.279
25+
$0.245
50+
$0.222
100+
$0.202
250+
$0.176
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
11ohm
1.5A
MI Series
0.06ohm
-
2mm
1.25mm
1.25mm
SMD
-40°C
125°C
-
65AH3975

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.314
25+
$0.274
50+
$0.245
100+
$0.221
250+
$0.189
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
600ohm
2.3A
EMIFIL BLM21SP Series
0.06ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
87X8568

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.073
25+
$0.057
50+
$0.056
100+
$0.055
250+
$0.043
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
60ohm
1.7A
EMIFIL BLM15PD Series
0.06ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
76AH5004

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.066
25+
$0.055
50+
$0.052
100+
$0.049
250+
$0.038
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
30ohm
1.1A
EMIFIL BLM15AX Series
0.06ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
85AH8244

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.407
10+
$0.380
25+
$0.352
50+
$0.325
100+
$0.277
More Pricing...
Min: 5 / Mult: 5
1206 [3216 Metric]
500ohm
2.5A
WE-CBA Series
0.06ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
AEC-Q200
85AH8278

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.403
25+
$0.388
50+
$0.372
100+
$0.242
250+
$0.231
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
91ohm
2A
WE-CBA Series
0.06ohm
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
AEC-Q200
91AH7656

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.292
10+
$0.211
25+
$0.184
50+
$0.166
Min: 5 / Mult: 5
Min: 500 / Mult: 5
1206 [3216 Metric]
500ohm
2.5A
ILHB Series
0.06ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
85AH8242

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.407
10+
$0.380
25+
$0.352
50+
$0.325
100+
$0.277
More Pricing...
Min: 5 / Mult: 5
1206 [3216 Metric]
300ohm
3A
WE-CBA Series
0.06ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
AEC-Q200
69AH1547

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.093
25+
$0.075
50+
$0.071
100+
$0.066
250+
$0.058
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
0603 [1608 Metric]
30ohm
1.8A
MPZ Series
0.06ohm
± 10ohm
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
29AJ4224

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.238
25+
$0.214
50+
$0.189
100+
$0.166
250+
$0.142
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
60ohm
1.8A
EMIFIL BLM15PE Series
0.06ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
73AJ8765

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.089
25+
$0.076
50+
$0.062
100+
$0.049
250+
$0.043
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
30ohm
1.8A
MPZ Series
0.06ohm
± 10ohm
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
12AM5679

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.443
25+
$0.407
50+
$0.278
100+
$0.231
250+
$0.195
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
1206 [3216 Metric]
300ohm
2A
ABPY Series
0.06ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
AEC-Q200
48AK5259

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.818
10+
$0.599
25+
$0.530
50+
$0.481
100+
$0.438
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
1812 [4532 Metric]
1.3kohm
3A
MH Series
0.06ohm
± 25%
4.5mm
3.2mm
1.5mm
SMD
-55°C
125°C
-
26AM1221

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.873
10+
$0.614
25+
$0.533
50+
$0.477
100+
$0.424
More Pricing...
Min: 5 / Mult: 5
1812 [4532 Metric]
1.3kohm
3A
LSMG Series
0.06ohm
± 25%
4.5mm
3.2mm
3.2mm
SMD
-40°C
125°C
-
83AK5878

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.142
25+
$0.131
50+
$0.118
100+
$0.106
250+
$0.102
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
600ohm
2.3A
MH2029-T Series
0.06ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
1-20 of 20 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK