Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No782763501Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel85AH8244RL
Cut Tape85AH8244
Product RangeWE-CBA Series
Your Part Number
125 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.464 | $2.32 |
| Total Price | $2.32 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.464 |
| 10+ | $0.463 |
| 25+ | $0.418 |
| 50+ | $0.374 |
| 100+ | $0.321 |
| 250+ | $0.295 |
| 500+ | $0.268 |
| 1000+ | $0.145 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No782763501Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel85AH8244RL
Cut Tape85AH8244
Product RangeWE-CBA Series
Technical Datasheet
Ferrite Bead Case / Package1206 [3216 Metric]
Impedance500ohm
DC Current Rating2.5A
Product RangeWE-CBA Series
DC Resistance Max0.06ohm
Impedance Tolerance± 25%
Product Length3.2mm
Product Width1.6mm
Product Height1.1mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
1206 [3216 Metric]
DC Current Rating
2.5A
DC Resistance Max
0.06ohm
Product Length
3.2mm
Product Height
1.1mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Impedance
500ohm
Product Range
WE-CBA Series
Impedance Tolerance
± 25%
Product Width
1.6mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
