0804 [2010 Metric] Ferrite Beads:

8 Products Found
We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
87X8549

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.454
25+
$0.438
50+
$0.424
100+
$0.408
250+
$0.365
More Pricing...
Min: 10 / Mult: 10
0804 [2010 Metric]
120ohm
200mA
BLA2AB Series
0.35ohm
± 25%
2mm
1mm
0.5mm
SMD
-55°C
125°C
87X8548

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.541
25+
$0.497
50+
$0.451
100+
$0.406
250+
$0.355
More Pricing...
Min: 10 / Mult: 10
0804 [2010 Metric]
220ohm
50mA
BLA2AB Series
0.9ohm
± 25%
2mm
1mm
0.5mm
SMD
-55°C
125°C
87X8547

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.557
25+
$0.538
50+
$0.520
100+
$0.501
250+
$0.433
More Pricing...
Min: 10 / Mult: 10
0804 [2010 Metric]
120ohm
50mA
BLA2AB Series
0.6ohm
± 25%
2mm
1mm
0.5mm
SMD
-55°C
125°C
76AH4991

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.720
25+
$0.650
50+
$0.580
100+
$0.510
250+
$0.443
More Pricing...
Min: 10 / Mult: 10
0804 [2010 Metric]
220ohm
100mA
BLA2AB Series
0.4ohm
± 25%
2mm
1mm
0.5mm
SMD
-55°C
125°C
76AH4990

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.441
25+
$0.426
50+
$0.409
100+
$0.394
250+
$0.351
More Pricing...
Min: 10 / Mult: 10
0804 [2010 Metric]
47ohm
200mA
BLA2AB Series
0.35ohm
± 25%
2mm
1mm
0.5mm
SMD
-55°C
125°C
99AC3839

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.455
25+
$0.438
50+
$0.423
100+
$0.406
250+
$0.355
More Pricing...
Min: 10 / Mult: 10
0804 [2010 Metric]
1kohm
50mA
BLA2AA Series
1.3ohm
± 25%
2mm
1mm
0.5mm
SMD
-55°C
125°C
55AC0969

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.035
25+
$0.035
50+
$0.035
100+
$0.035
250+
$0.035
Min: 1 / Mult: 1
0804 [2010 Metric]
33ohm
100mA
BK Series
300mohm
± 25%
2mm
1mm
0.45mm
SMD
-55°C
125°C
55AC0971

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.034
25+
$0.034
50+
$0.034
100+
$0.034
250+
$0.034
More Pricing...
Min: 1 / Mult: 1
0804 [2010 Metric]
240ohm
100mA
BK Series
500mohm
± 25%
2mm
1mm
0.45mm
SMD
-55°C
125°C
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK