1806 [4516 Metric] Ferrite Beads:

59 Products Found
We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
96K7001

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.625
10+
$0.456
25+
$0.405
50+
$0.369
100+
$0.335
More Pricing...
Total:$0.62
Min: 1 / Mult: 1
1806 [4516 Metric]
60ohm
6A
EMIFIL BLM41PG Series
9mohm
-
4.5mm
1.6mm
1.6mm
SMD
-55°C
125°C
-
66W8915

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.060
25+
$0.926
50+
$0.839
100+
$0.758
250+
$0.659
More Pricing...
Total:$10.60
Min: 10 / Mult: 10
1806 [4516 Metric]
1kohm
1.5A
HZ Series
0.15ohm
-
4.5mm
1.6mm
1.6mm
SMD
-40°C
125°C
-
69K6466

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.643
10+
$0.470
25+
$0.417
50+
$0.380
100+
$0.345
More Pricing...
Total:$3.22
Min: 5 / Mult: 5
1806 [4516 Metric]
75ohm
3.5A
EMIFIL BLM41PG Series
0.015ohm
-
4.5mm
1.6mm
1.6mm
SMD
-55°C
125°C
-
28X4658

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
8000+
$0.130
Total:$1,040.00
Min: 8000 / Mult: 8000
1806 [4516 Metric]
63ohm
6A
-
0.01ohm
± 25%
4.5mm
1.6mm
1.6mm
SMD
-55°C
125°C
-
66W8867

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.456
25+
$0.404
50+
$0.366
100+
$0.328
250+
$0.288
More Pricing...
Total:$4.56
Min: 10 / Mult: 10
1806 [4516 Metric]
91ohm
3A
HI Series
0.03ohm
-
4.5mm
1.6mm
1.6mm
SMD
-40°C
125°C
-
76AH5097

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.551
10+
$0.487
25+
$0.431
50+
$0.364
100+
$0.311
More Pricing...
Total:$2.76
Min: 5 / Mult: 5
1806 [4516 Metric]
470ohm
2A
EMIFIL BLM41PG Series
0.05ohm
± 25%
4.5mm
1.6mm
1.6mm
SMD
-55°C
125°C
-
67C8508

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.534
25+
$0.473
50+
$0.401
100+
$0.341
250+
$0.292
More Pricing...
Total:$5.34
Min: 10 / Mult: 10
1806 [4516 Metric]
150ohm
500mA
MLS Series
0.2ohm
± 25%
4.5mm
1.6mm
1.6mm
SMD
-55°C
125°C
-
66W8868

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.287
25+
$0.260
50+
$0.244
100+
$0.228
250+
$0.212
Total:$2.87
Min: 10 / Mult: 10
1806 [4516 Metric]
60ohm
6A
HI Series
0.01ohm
-
4.5mm
1.6mm
1.6mm
SMD
-40°C
125°C
-
76AH5096

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.577
10+
$0.510
25+
$0.451
50+
$0.382
100+
$0.327
More Pricing...
Total:$2.88
Min: 5 / Mult: 5
1806 [4516 Metric]
470ohm
2A
EMIFIL BLM41PG Series
0.05ohm
± 25%
4.5mm
1.6mm
1.6mm
SMD
-55°C
125°C
AEC-Q200
83F7367

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.301
10+
$0.217
25+
$0.201
50+
$0.184
100+
$0.169
More Pricing...
Total:$0.30
Min: 1 / Mult: 1
1806 [4516 Metric]
63ohm
6A
-
0.01ohm
± 25%
4.5mm
1.6mm
1.6mm
SMD
-55°C
125°C
-
76AH5098

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.564
10+
$0.498
25+
$0.441
50+
$0.374
100+
$0.320
More Pricing...
Total:$2.82
Min: 5 / Mult: 5
1806 [4516 Metric]
60ohm
6A
EMIFIL BLM41PG Series
9000µohm
-
4.5mm
1.6mm
1.6mm
SMD
-55°C
125°C
AEC-Q200
85AH8280

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.423
10+
$0.415
25+
$0.404
50+
$0.391
100+
$0.374
More Pricing...
Total:$2.11
Min: 5 / Mult: 5
1806 [4516 Metric]
60ohm
6A
WE-CBA Series
0.01ohm
± 25%
4.5mm
1.6mm
1.6mm
SMD
-55°C
125°C
AEC-Q200
66W8951

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.447
25+
$0.392
50+
$0.357
100+
$0.321
250+
$0.279
More Pricing...
Total:$4.47
Min: 10 / Mult: 10
1806 [4516 Metric]
150ohm
300mA
LI Series
0.5ohm
-
4.5mm
1.6mm
1.6mm
SMD
-40°C
125°C
-
87X8598

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.561
10+
$0.495
25+
$0.438
50+
$0.372
100+
$0.317
More Pricing...
Total:$2.80
Min: 5 / Mult: 5
1806 [4516 Metric]
1kohm
1.5A
EMIFIL BLM41PG Series
0.09ohm
± 25%
4.5mm
1.6mm
1.6mm
SMD
-55°C
125°C
AEC-Q200
24AC5645

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each (Supplied on Full Reel)
Full Reel
2000+
$0.387
Total:$774.00
Min: 2000 / Mult: 2000
1806 [4516 Metric]
110ohm
4A
WE-CBF Series
0.035ohm
± 25%
4.5mm
1.6mm
1.6mm
SMD
-55°C
125°C
AEC-Q200
24AC5643

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.385
Total:$770.00
Min: 2000 / Mult: 2000
1806 [4516 Metric]
75ohm
3A
WE-CBF Series
25mohm
± 25%
4.5mm
1.6mm
1.6mm
SMD
-55°C
125°C
AEC-Q200
85AH8283

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.423
10+
$0.415
25+
$0.404
50+
$0.391
100+
$0.374
More Pricing...
Total:$2.11
Min: 5 / Mult: 5
1806 [4516 Metric]
850ohm
1.5A
WE-CBA Series
0.1ohm
± 25%
4.5mm
1.6mm
1.6mm
SMD
-55°C
125°C
AEC-Q200
85AH8282

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.423
10+
$0.415
25+
$0.404
50+
$0.391
100+
$0.374
More Pricing...
Total:$2.11
Min: 5 / Mult: 5
1806 [4516 Metric]
80ohm
3A
WE-CBA Series
0.04ohm
± 25%
4.5mm
1.6mm
1.6mm
SMD
-55°C
125°C
AEC-Q200
81AH9728

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.657
10+
$0.634
25+
$0.609
50+
$0.583
100+
$0.557
More Pricing...
Total:$3.28
Min: 5 / Mult: 5
1806 [4516 Metric]
82ohm
3.5A
WE-CBA Series
0.02ohm
± 25%
4.5mm
1.6mm
1.6mm
SMD
-55°C
125°C
AEC-Q200
81AH9727

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.657
10+
$0.634
25+
$0.609
50+
$0.583
100+
$0.557
More Pricing...
Total:$3.28
Min: 5 / Mult: 5
1806 [4516 Metric]
56ohm
5A
WE-CBA Series
8000µohm
± 25%
4.5mm
1.6mm
1.6mm
SMD
-55°C
125°C
AEC-Q200
85AH8281

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.423
10+
$0.415
25+
$0.404
50+
$0.391
100+
$0.374
More Pricing...
Total:$2.11
Min: 5 / Mult: 5
1806 [4516 Metric]
60ohm
6A
WE-CBA Series
8000µohm
± 25%
4.5mm
1.6mm
1.6mm
SMD
-55°C
125°C
AEC-Q200
85AH8279

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.641
10+
$0.629
25+
$0.610
50+
$0.591
100+
$0.569
More Pricing...
Total:$3.20
Min: 5 / Mult: 5
1806 [4516 Metric]
1kohm
1.5A
WE-CBA Series
0.09ohm
± 25%
4.5mm
1.6mm
1.6mm
SMD
-55°C
125°C
AEC-Q200
76AH5095

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.561
10+
$0.495
25+
$0.438
50+
$0.372
100+
$0.317
More Pricing...
Total:$2.80
Min: 5 / Mult: 5
1806 [4516 Metric]
180ohm
3.5A
EMIFIL BLM41PG Series
0.02ohm
± 25%
4.5mm
1.6mm
1.6mm
SMD
-55°C
125°C
AEC-Q200
25AC9509

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.095
Total:$190.00
Min: 2000 / Mult: 2000
1806 [4516 Metric]
72ohm
6A
FB Series
0.007ohm
± 30%
-
-
-
SMD
-
-
-
47AK1082

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.294
Total:$0.29
Min: 1 / Mult: 1
Total:$2.94
Min: 10 / Mult: 1
1806 [4516 Metric]
110ohm
4A
LSMC Series
14mohm
± 25%
4.5mm
1.6mm
1.1mm
SMD
-40°C
125°C
-
1-25 of 59 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK