1812 [4532 Metric] Ferrite Beads:

44 Products Found
We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
66W8870

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.613
25+
$0.543
50+
$0.492
100+
$0.447
250+
$0.391
More Pricing...
Total:$6.13
Min: 10 / Mult: 10
1812 [4532 Metric]
100ohm
8A
HI Series
0.01ohm
-
4.5mm
3.2mm
3.2mm
SMD
-40°C
125°C
-
46T8772

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.120
10+
$1.110
25+
$1.090
50+
$1.070
100+
$1.030
More Pricing...
Total:$1.12
Min: 1 / Mult: 1
1812 [4532 Metric]
98ohm
18A
WE-PBF Series
900µohm
± 25%
7.8mm
4.75mm
3mm
SMD
-55°C
125°C
-
24AC5652

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each (Supplied on Full Reel)
Full Reel
1000+
$0.441
Total:$441.00
Min: 1000 / Mult: 1000
1812 [4532 Metric]
880ohm
4A
WE-CBF Series
0.035ohm
± 25%
4.5mm
3.2mm
1.5mm
SMD
-55°C
125°C
AEC-Q200
85AH8286

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.609
10+
$0.608
25+
$0.590
50+
$0.570
100+
$0.549
More Pricing...
Total:$0.61
Min: 1 / Mult: 1
1812 [4532 Metric]
70ohm
6A
WE-CBA Series
8000µohm
± 25%
4.5mm
3.2mm
1.5mm
SMD
-55°C
125°C
AEC-Q200
85AH8263

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.200
10+
$1.150
25+
$1.080
50+
$1.030
100+
$0.968
More Pricing...
Total:$6.00
Min: 5 / Mult: 5
1812 [4532 Metric]
100ohm
8A
WE-MPSA Series
6000µohm
± 25%
4.5mm
3.2mm
2.3mm
SMD
-55°C
125°C
AEC-Q200
61M6751

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.980
10+
$0.713
25+
$0.629
50+
$0.570
Total:$0.98
Min: 1 / Mult: 1
Total:$7.13
Min: 10 / Mult: 1
1812 [4532 Metric]
120ohm
6A
ILHB Series
0.02ohm
± 25%
4.5mm
3.2mm
1.5mm
SMD
-55°C
125°C
-
86H5340

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.945
10+
$0.676
25+
$0.601
50+
$0.548
Total:$0.94
Min: 1 / Mult: 1
1812 [4532 Metric]
1.3kohm
3A
FB Series
60mohm
± 25%
4.5mm
3.2mm
3.2mm
SMD
-40°C
125°C
-
78AC7230

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.298
25+
$0.211
50+
$0.194
100+
$0.178
250+
$0.162
More Pricing...
Total:$0.30
Min: 1 / Mult: 1
Total:$2.98
Min: 10 / Mult: 1
1812 [4532 Metric]
95ohm
-
-
1.2mohm
-
9.25mm
4.6mm
2.7mm
SMD
-55°C
125°C
-
85AH8285

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.050
10+
$1.050
25+
$1.020
50+
$0.986
100+
$0.949
More Pricing...
Total:$1.05
Min: 1 / Mult: 1
1812 [4532 Metric]
600ohm
3A
WE-CBA Series
0.04ohm
± 25%
4.5mm
3.2mm
1.5mm
SMD
-55°C
125°C
AEC-Q200
85AH8287

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.050
10+
$1.050
25+
$1.020
50+
$0.986
100+
$0.949
More Pricing...
Total:$1.05
Min: 1 / Mult: 1
1812 [4532 Metric]
780ohm
3A
WE-CBA Series
0.04ohm
± 25%
4.5mm
3.2mm
1.5mm
SMD
-55°C
125°C
AEC-Q200
25AC9502

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.274
Total:$548.00
Min: 2000 / Mult: 2000
1812 [4532 Metric]
680ohm
4A
FB Series
0.028ohm
± 25%
4.5mm
3.2mm
3.2mm
SMD
-40°C
125°C
-
74T0824

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.200
10+
$1.170
25+
$1.160
50+
$1.150
100+
$1.140
More Pricing...
Total:$1.20
Min: 1 / Mult: 1
1812 [4532 Metric]
100ohm
8A
WE-MPSB Series
6mohm
± 25%
4.5mm
3.2mm
2.3mm
SMD
-55°C
125°C
AEC-Q200
48AK5257

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.491
Total:$0.49
Min: 1 / Mult: 1
Total:$49.10
Min: 100 / Mult: 1
1812 [4532 Metric]
120ohm
5A
MH Series
0.02ohm
± 25%
4.5mm
3.2mm
1.5mm
SMD
-55°C
125°C
-
48AK5258

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.010
10+
$0.720
Total:$1.01
Min: 1 / Mult: 1
Total:$72.00
Min: 100 / Mult: 1
1812 [4532 Metric]
130ohm
3A
MH Series
0.04ohm
± 25%
4.5mm
3.2mm
1.5mm
SMD
-55°C
125°C
-
48AK5260

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.010
10+
$0.720
Total:$1.01
Min: 1 / Mult: 1
Total:$72.00
Min: 100 / Mult: 1
1812 [4532 Metric]
150ohm
5A
MH Series
0.02ohm
± 25%
4.5mm
3.2mm
1.5mm
SMD
-55°C
125°C
-
48AK5261

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.770
10+
$0.737
25+
$0.704
50+
$0.636
100+
$0.573
More Pricing...
Total:$0.77
Min: 1 / Mult: 1
Total:$57.30
Min: 100 / Mult: 1
1812 [4532 Metric]
80ohm
6A
MH Series
0.01ohm
± 25%
4.5mm
3.2mm
1.5mm
SMD
-55°C
125°C
-
48AK5259

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.010
10+
$0.720
Total:$1.01
Min: 1 / Mult: 1
Total:$72.00
Min: 100 / Mult: 1
1812 [4532 Metric]
1.3kohm
3A
MH Series
0.06ohm
± 25%
4.5mm
3.2mm
1.5mm
SMD
-55°C
125°C
-
67AK2989

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.634
10+
$0.470
25+
$0.441
50+
$0.415
100+
$0.392
More Pricing...
Total:$0.63
Min: 1 / Mult: 1
1812 [4532 Metric]
80ohm
6A
AFBC-Q4532 Series
0.01ohm
± 25%
4.5mm
3.2mm
1.5mm
SMD
-55°C
150°C
AEC-Q200
26AM1222

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.911
10+
$0.753
25+
$0.680
50+
$0.606
100+
$0.533
More Pricing...
Total:$4.56
Min: 5 / Mult: 5
1812 [4532 Metric]
680ohm
4A
LSMG Series
0.028ohm
± 25%
4.5mm
3.2mm
3.2mm
SMD
-40°C
125°C
-
57AK4590

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.567
10+
$0.423
25+
$0.388
50+
$0.365
100+
$0.345
Total:$0.57
Min: 1 / Mult: 1
Total:$34.50
Min: 100 / Mult: 1
1812 [4532 Metric]
120ohm
3A
-
0.04ohm
± 25%
4.5mm
1.6mm
3.2mm
SMD
-55°C
125°C
-
26AM1221

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.880
10+
$0.723
25+
$0.650
50+
$0.576
100+
$0.503
More Pricing...
Total:$4.40
Min: 5 / Mult: 5
1812 [4532 Metric]
1.3kohm
3A
LSMG Series
0.06ohm
± 25%
4.5mm
3.2mm
3.2mm
SMD
-40°C
125°C
-
25AC9501

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.431
5000+
$0.424
10000+
$0.398
20000+
$0.377
30000+
$0.357
More Pricing...
Total:$862.00
Min: 2000 / Mult: 2000
1812 [4532 Metric]
1.3kohm
3A
FB Series
60mohm
± 25%
-
-
-
SMD
-
-
-
28X4660

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.189
Total:$189.00
Min: 1000 / Mult: 1000
1812 [4532 Metric]
149ohm
6A
-
0.02ohm
± 25%
4.5mm
1.6mm
3.2mm
SMD
-55°C
125°C
-
08P2423

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.537
10+
$0.508
25+
$0.480
50+
$0.463
100+
$0.445
More Pricing...
Total:$0.54
Min: 1 / Mult: 1
1812 [4532 Metric]
600ohm
3A
WE-CBF Series
0.04ohm
± 25%
4.5mm
3.2mm
1.5mm
SMD
-55°C
125°C
-
01H8329

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.010
10+
$0.887
25+
$0.786
50+
$0.665
100+
$0.568
More Pricing...
Total:$1.01
Min: 1 / Mult: 1
1812 [4532 Metric]
149ohm
6A
-
0.02ohm
± 25%
4.5mm
1.6mm
3.2mm
SMD
-55°C
125°C
-
1-25 of 44 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK