We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
73M9164

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.355
25+
$0.305
50+
$0.212
100+
$0.163
250+
$0.128
More Pricing...
Total:$3.55
Min: 10 / Mult: 10
0805 [2012 Metric]
22ohm
6A
EMIFIL BLM21PG Series
9mohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
AEC-Q200
73M9165

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.266
25+
$0.230
50+
$0.159
100+
$0.123
250+
$0.096
More Pricing...
Total:$2.66
Min: 10 / Mult: 10
0805 [2012 Metric]
22ohm
6A
EMIFIL BLM21PG Series
9mohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
73M9069

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.089
25+
$0.071
50+
$0.069
100+
$0.064
250+
$0.056
More Pricing...
Total:$0.89
Min: 10 / Mult: 10
0603 [1608 Metric]
22ohm
600mA
EMIFIL BLM18BB Series
200mohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
73M9061

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.085
25+
$0.073
50+
$0.067
100+
$0.062
250+
$0.055
More Pricing...
Total:$0.85
Min: 10 / Mult: 10
0603 [1608 Metric]
22ohm
500mA
EMIFIL BLM18BA Series
0.35ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
30AJ5567

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.142
25+
$0.129
50+
$0.118
100+
$0.105
250+
$0.092
More Pricing...
Total:$1.42
Min: 10 / Mult: 10
0201 [0603 Metric]
22ohm
1A
MPZ Series
0.065ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
30AJ5256

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.093
25+
$0.075
50+
$0.072
100+
$0.068
250+
$0.059
More Pricing...
Total:$0.93
Min: 10 / Mult: 10
0603 [1608 Metric]
22ohm
500mA
MMZ Series
0.2ohm
± 25%
1.6mm
0.8mm
0.6mm
SMD
-55°C
125°C
-
69AH1446

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.095
25+
$0.076
50+
$0.073
100+
$0.069
250+
$0.056
More Pricing...
Total:$0.95
Min: 10 / Mult: 10
0402 [1005 Metric]
22ohm
400mA
MMZ Series
0.17ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
30AJ5568

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.164
25+
$0.144
50+
$0.132
100+
$0.121
250+
$0.109
More Pricing...
Total:$1.64
Min: 10 / Mult: 10
0201 [0603 Metric]
22ohm
1.9A
MPZ-H Series
0.036ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
27AM0191

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.136
25+
$0.121
50+
$0.111
100+
$0.101
250+
$0.088
More Pricing...
Total:$1.36
Min: 10 / Mult: 10
0603 [1608 Metric]
22ohm
8A
MPZ Series
4000µohm
± 7ohm
1.6mm
0.8mm
0.6mm
SMD
-55°C
125°C
-
27AM0192

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.162
25+
$0.144
50+
$0.131
100+
$0.121
250+
$0.106
More Pricing...
Total:$1.62
Min: 10 / Mult: 10
0603 [1608 Metric]
22ohm
8A
MPZ Series
4000µohm
± 7ohm
1.6mm
0.8mm
0.6mm
SMD
-55°C
125°C
AEC-Q200
03AM0815

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.377
25+
$0.364
50+
$0.350
100+
$0.312
250+
$0.301
More Pricing...
Total:$3.77
Min: 10 / Mult: 10
0603 [1608 Metric]
22ohm
7.5A
WE-CBA Series
4000µohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
98AK5380

RoHS

Date/Lot Code

Each
10+
$0.125
25+
$0.111
50+
$0.101
100+
$0.091
500+
$0.072
More Pricing...
Total:$1.25
Min: 10 / Mult: 10
0805 [2012 Metric]
22ohm
6A
BBUP Series
0.012ohm
± 25%
2mm
1.25mm
0.9mm
SMD
-55°C
125°C
-
58AK1742

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.218
25+
$0.212
50+
$0.206
100+
$0.202
250+
$0.199
More Pricing...
Total:$2.18
Min: 10 / Mult: 10
0603 [1608 Metric]
22ohm
7.5A
WE-TMSB Series
4000µohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
55AC0810

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.370
25+
$0.324
50+
$0.288
100+
$0.181
250+
$0.149
More Pricing...
Total:$0.37
Min: 1 / Mult: 1
Total:$3.70
Min: 10 / Mult: 1
0603 [1608 Metric]
22ohm
7.5A
FB Series
4mohm
± 30%
1.6mm
0.8mm
0.8mm
SMD
-40°C
125°C
-
23AC5201

RoHS

Each (Supplied on Full Reel)
Full Reel
Pricing is unavailable. Please contact customer services.
0603 [1608 Metric]
22ohm
7.5A
FB Series
4mohm
± 30%
-
-
-
-
-
-
-
55AC0949

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.422
25+
$0.369
100+
$0.327
250+
$0.199
500+
$0.163
More Pricing...
Total:$0.42
Min: 1 / Mult: 1
0201 [0603 Metric]
22ohm
500mA
BK Series
0.065ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
36AJ3156

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.334
25+
$0.298
50+
$0.187
100+
$0.153
250+
$0.131
More Pricing...
Total:$3.34
Min: 10 / Mult: 10
0805 [2012 Metric]
22ohm
3.3A
EMIFIL BLM21PG Series
9000µohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
150°C
AEC-Q200
87X8561

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.062
25+
$0.049
50+
$0.046
100+
$0.043
250+
$0.034
More Pricing...
Total:$0.62
Min: 10 / Mult: 10
0402 [1005 Metric]
22ohm
300mA
EMIFIL BLM15BA Series
0.3ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
68X1388

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.085
5000+
$0.081
10000+
$0.072
20000+
$0.062
30000+
$0.053
Total:$340.00
Min: 4000 / Mult: 4000
0603 [1608 Metric]
22ohm
7.5A
FB Series
4mohm
± 30%
1.6mm
0.8mm
0.8mm
SMD
-40°C
125°C
-
62AK3704

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1+
$0.080
5000+
$0.074
10000+
$0.066
20000+
$0.057
30000+
$0.049
Total:$320.00
Min: 4000 / Mult: 4000
0603 [1608 Metric]
22ohm
8A
EMIFIL BLM18SN Series
4000µohm
± 7ohm
1.6mm
0.8mm
0.6mm
SMD
-55°C
125°C
-
1-20 of 20 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK