We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
47AK1078

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.051
Min: 1 / Mult: 1
Min: 10 / Mult: 1
1206 [3216 Metric]
38ohm
6A
LSMC Series
5mohm
± 30%
3.2mm
1.6mm
1.1mm
SMD
-40°C
125°C
79M5086

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.036
10+
$0.036
25+
$0.036
50+
$0.036
100+
$0.036
More Pricing...
Min: 1 / Mult: 1
1206 [3216 Metric]
38ohm
6A
Z-PWS Series
5mohm
± 30%
3.2mm
1.6mm
1.6mm
SMD
-40°C
125°C
83H9666

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.113
5000+
$0.101
10000+
$0.083
20000+
$0.072
30000+
$0.068
More Pricing...
Min: 2000 / Mult: 2000
1206 [3216 Metric]
38ohm
6A
FB Series
5mohm
± 30%
3.2mm
1.6mm
1.1mm
SMD
-40°C
125°C
47AK1079

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.113
5000+
$0.101
10000+
$0.083
20000+
$0.072
30000+
$0.068
More Pricing...
Min: 2000 / Mult: 2000
1206 [3216 Metric]
38ohm
6A
LSMC Series
5mohm
± 30%
3.2mm
1.6mm
1.1mm
SMD
-40°C
125°C
15AC9981

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.113
5000+
$0.101
10000+
$0.083
20000+
$0.072
30000+
$0.068
More Pricing...
Min: 2000 / Mult: 2000
1206 [3216 Metric]
38ohm
6A
FB Series
5mohm
± 30%
-
-
-
SMD
-
-
1-5 of 5 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK