We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
66W8940

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.182
25+
$0.160
50+
$0.145
100+
$0.132
250+
$0.114
More Pricing...
Total:$1.82
Min: 10 / Mult: 10
0603 [1608 Metric]
47ohm
500mA
LI Series
0.1ohm
-
1.6mm
0.8mm
0.8mm
SMD
-40°C
125°C
-
69AH1533

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.444
10+
$0.281
25+
$0.262
50+
$0.249
100+
$0.241
More Pricing...
Total:$0.44
Min: 1 / Mult: 1
0402 [1005 Metric]
47ohm
450mA
MPZ-E Series
0.45ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
30AJ5571

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.142
25+
$0.129
50+
$0.118
100+
$0.105
250+
$0.098
More Pricing...
Total:$1.42
Min: 10 / Mult: 10
0201 [0603 Metric]
47ohm
500mA
MPZ Series
0.12ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
24AC5661

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each (Supplied on Full Reel)
Full Reel
4000+
$0.234
Total:$936.00
Min: 4000 / Mult: 4000
0603 [1608 Metric]
47ohm
500mA
WE-CBF Series
0.1ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
76AH5036

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.092
25+
$0.073
50+
$0.071
100+
$0.066
250+
$0.058
More Pricing...
Total:$0.92
Min: 10 / Mult: 10
0603 [1608 Metric]
47ohm
500mA
EMIFIL BLM18BD Series
0.3ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
73M9062

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.085
25+
$0.066
50+
$0.064
100+
$0.062
250+
$0.055
More Pricing...
Total:$0.85
Min: 10 / Mult: 10
0603 [1608 Metric]
47ohm
300mA
EMIFIL BLM18BA Series
0.55ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
73M9072

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.089
25+
$0.071
50+
$0.067
100+
$0.063
250+
$0.055
More Pricing...
Total:$0.89
Min: 10 / Mult: 10
0603 [1608 Metric]
47ohm
550mA
EMIFIL BLM18BB Series
0.25ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
69AH1449

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.095
25+
$0.076
50+
$0.073
100+
$0.069
250+
$0.056
More Pricing...
Total:$0.95
Min: 10 / Mult: 10
0402 [1005 Metric]
47ohm
100mA
MMZ Series
0.6ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
76AH4990

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.886
25+
$0.783
50+
$0.663
100+
$0.566
250+
$0.486
More Pricing...
Total:$8.86
Min: 10 / Mult: 10
0804 [2010 Metric]
47ohm
200mA
BLA2AB Series
0.35ohm
± 25%
2mm
1mm
0.5mm
SMD
-55°C
125°C
-
66AH6546

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.237
25+
$0.222
50+
$0.212
100+
$0.208
250+
$0.182
More Pricing...
Total:$2.37
Min: 10 / Mult: 10
0201 [0603 Metric]
47ohm
200mA
MMZ-E Series
0.76ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
75AJ2591

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.297
10+
$0.287
25+
$0.284
50+
$0.281
100+
$0.261
More Pricing...
Total:$0.30
Min: 1 / Mult: 1
0402 [1005 Metric]
47ohm
1.1A
WE-CBF Series
400mohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
15AC9973

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.133
5000+
$0.121
10000+
$0.102
20000+
$0.091
30000+
$0.086
More Pricing...
Total:$532.00
Min: 4000 / Mult: 4000
0603 [1608 Metric]
47ohm
3.5A
FB Series
0.02ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-40°C
125°C
-
12AM5646

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.208
25+
$0.178
50+
$0.123
100+
$0.096
250+
$0.076
More Pricing...
Total:$2.08
Min: 10 / Mult: 10
Total:$31.00
Min: 500 / Mult: 10
0402 [1005 Metric]
47ohm
400mA
ABNQ Series
0.3ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
79M5029

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.301
25+
$0.157
50+
$0.134
100+
$0.109
250+
$0.103
More Pricing...
Total:$0.30
Min: 1 / Mult: 1
0603 [1608 Metric]
47ohm
3.5A
Z-PWZ Series
0.02ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-40°C
125°C
-
55AC0951

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.201
25+
$0.152
100+
$0.102
250+
$0.091
500+
$0.078
More Pricing...
Total:$0.20
Min: 1 / Mult: 1
0201 [0603 Metric]
47ohm
150mA
BK Series
0.7ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
86H5325

RoHS

Each (Supplied on Cut Tape)
25+
$0.168
Total:$672.00
Min: 4000 / Mult: 4000
Total:$672.00
Min: 4000 / Mult: 4000
0603 [1608 Metric]
47ohm
3.5A
FB Series
0.02ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-40°C
125°C
-
83H9641

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.133
5000+
$0.121
10000+
$0.102
20000+
$0.091
30000+
$0.086
More Pricing...
Total:$532.00
Min: 4000 / Mult: 4000
0603 [1608 Metric]
47ohm
3.5A
FB Series
0.02ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-40°C
125°C
-
76AH6696

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.226
5000+
$0.215
10000+
$0.194
20000+
$0.176
30000+
$0.166
More Pricing...
Total:$904.00
Min: 4000 / Mult: 4000
0603 [1608 Metric]
47ohm
2.5A
FB Series
0.02ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-40°C
150°C
AEC-Q200
76AH6695

RoHS

Each (Supplied on Cut Tape)
2500+
$0.226
Total:$904.00
Min: 4000 / Mult: 4000
Total:$904.00
Min: 4000 / Mult: 4000
0603 [1608 Metric]
47ohm
2.5A
FB Series
0.02ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-40°C
150°C
AEC-Q200
69AH1477

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.092
25+
$0.074
50+
$0.071
100+
$0.067
250+
$0.059
More Pricing...
Total:$0.92
Min: 10 / Mult: 10
0603 [1608 Metric]
47ohm
500mA
MMZ Series
0.4ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
30AJ5576

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.231
25+
$0.224
50+
$0.216
100+
$0.209
250+
$0.182
More Pricing...
Total:$2.31
Min: 10 / Mult: 10
0402 [1005 Metric]
47ohm
450mA
MPZ-E Series
0.45ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
1-21 of 21 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK