We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
66W8866

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.020
25+
$0.889
50+
$0.800
100+
$0.720
250+
$0.621
More Pricing...
Min: 10 / Mult: 10
1612 [4131 Metric]
56ohm
10A
HI Series
4000µohm
-
4.06mm
3.05mm
3.05mm
SMD
-40°C
125°C
-
74T0814

RoHS

WURTH ELEKTRONIK
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.884
10+
$0.879
25+
$0.869
50+
$0.861
100+
$0.851
More Pricing...
Min: 1 / Mult: 1
1612 [4131 Metric]
56ohm
10A
WE-MPSB Series
4000µohm
± 25%
4.06mm
3.05mm
2.28mm
SMD
-55°C
125°C
AEC-Q200
66AH6547

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.133
Min: 10 / Mult: 10
0201 [0603 Metric]
56ohm
150mA
MMZ-E Series
1.9ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
85AH8253

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.773
10+
$0.730
25+
$0.690
50+
$0.650
100+
$0.613
More Pricing...
Min: 5 / Mult: 5
1612 [4131 Metric]
56ohm
10A
WE-MPSA Series
4000µohm
± 25%
4.06mm
3.05mm
2.28mm
SMD
-55°C
125°C
AEC-Q200
75AJ2587

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.324
10+
$0.314
25+
$0.311
50+
$0.308
100+
$0.284
More Pricing...
Min: 1 / Mult: 1
0805 [2012 Metric]
56ohm
1.8A
WE-CBF Series
300mohm
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
AEC-Q200
55AC0987

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.038
10+
$0.038
25+
$0.038
50+
$0.038
100+
$0.038
Min: 1 / Mult: 1
Min: 10 / Mult: 1
1806 [4516 Metric]
56ohm
6A
FB Series
0.007ohm
± 30%
4.5mm
1.6mm
1.1mm
SMD
-40°C
125°C
AEC-Q200
83H9671

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.146
5000+
$0.132
10000+
$0.112
20000+
$0.099
30000+
$0.093
More Pricing...
Min: 2000 / Mult: 2000
1806 [4516 Metric]
56ohm
6A
FB Series
0.007ohm
± 30%
4.5mm
1.6mm
1.1mm
SMD
-40°C
125°C
-
86H5355

RoHS

Each (Supplied on Cut Tape)
Cut Tape
25+
$0.181
Min: 2000 / Mult: 2000
1806 [4516 Metric]
56ohm
6A
FB Series
0.007ohm
± 30%
4.5mm
1.6mm
1.1mm
SMD
-40°C
125°C
-
33P7568

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.071
25+
$0.062
50+
$0.059
100+
$0.056
250+
$0.043
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
56ohm
100mA
MMZ Series
0.7ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
66AH6536

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.330
25+
$0.292
50+
$0.257
100+
$0.219
250+
$0.189
More Pricing...
Min: 10 / Mult: 10
0201 [0603 Metric]
56ohm
125mA
MMZ-V Series
2.2ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
81AH9727

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.649
10+
$0.626
25+
$0.600
50+
$0.574
100+
$0.548
More Pricing...
Min: 5 / Mult: 5
1806 [4516 Metric]
56ohm
5A
WE-CBA Series
8000µohm
± 25%
4.5mm
1.6mm
1.6mm
SMD
-55°C
125°C
AEC-Q200
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK