We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
67C8505

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.370
10+
$0.327
25+
$0.291
50+
$0.181
100+
$0.149
More Pricing...
Min: 5 / Mult: 5
1206 [3216 Metric]
70ohm
600mA
MLS Series
0.1ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
65AC5851

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.360
25+
$0.315
50+
$0.287
100+
$0.259
250+
$0.226
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
70ohm
6A
EMIFIL BLM21SP Series
9000µohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
AEC-Q200
65AH3977

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.374
25+
$0.351
50+
$0.320
100+
$0.290
250+
$0.253
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
70ohm
6A
EMIFIL BLM21SP Series
9000µohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
150°C
AEC-Q200
36AJ3149

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.144
25+
$0.114
50+
$0.110
100+
$0.105
250+
$0.091
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
70ohm
4A
EMIFIL BLM18SG Series
0.02ohm
± 25%
1.6mm
0.8mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
85AH8286

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.606
10+
$0.605
25+
$0.587
50+
$0.568
100+
$0.547
More Pricing...
Min: 1 / Mult: 1
1812 [4532 Metric]
70ohm
6A
WE-CBA Series
8000µohm
± 25%
4.5mm
3.2mm
1.5mm
SMD
-55°C
125°C
AEC-Q200
65AC5852

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.320
25+
$0.283
50+
$0.255
100+
$0.231
250+
$0.201
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
70ohm
6A
EMIFIL BLM21SP Series
9000µohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
65AC5853

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.272
25+
$0.255
50+
$0.242
100+
$0.231
250+
$0.215
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
70ohm
6A
EMIFIL BLM21SP Series
9000µohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
AEC-Q200
85AH8246

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.166
10+
$0.139
25+
$0.139
50+
$0.138
100+
$0.138
More Pricing...
Min: 5 / Mult: 5
1206 [3216 Metric]
70ohm
500mA
WE-CBA Series
0.15ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
AEC-Q200
66AH2745

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.378
25+
$0.365
50+
$0.351
100+
$0.314
250+
$0.302
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
70ohm
1A
WE-CBA Series
0.09ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
29AJ4236

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.234
25+
$0.219
50+
$0.208
100+
$0.198
250+
$0.184
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
70ohm
2.2A
EMIFIL BLM18KN Series
0.022ohm
± 25%
1.6mm
0.8mm
0.6mm
SMD
-55°C
125°C
AEC-Q200
55R1515

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.004
10+
$0.004
25+
$0.004
50+
$0.004
100+
$0.004
More Pricing...
Min: 1 / Mult: 1
0603 [1608 Metric]
70ohm
3.5A
EMIFIL BLM18KG Series
0.022ohm
± 25%
1.6mm
0.8mm
0.6mm
SMD
-55°C
125°C
-
69AK5460

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.239
10+
$0.176
25+
$0.158
50+
$0.144
100+
$0.132
More Pricing...
Min: 5 / Mult: 5
Min: 500 / Mult: 5
1206 [3216 Metric]
70ohm
3A
-
0.03ohm
± 25%
3.2mm
1.1mm
1.6mm
SMD
-55°C
125°C
-
94AK5565

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.408
10+
$0.407
25+
$0.392
50+
$0.378
100+
$0.365
More Pricing...
Min: 1 / Mult: 1
1206 [3216 Metric]
70ohm
300mA
WE-CBF Series
300mohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
AEC-Q200
46AK8161

RoHS

Date/Lot Code

SIGMAINDUCTORS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
10+
$0.141
25+
$0.133
50+
$0.128
100+
$0.121
Min: 10 / Mult: 10
0201 [0603 Metric]
70ohm
300mA
BMC Series
0.35ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
46AK8169

RoHS

Date/Lot Code

SIGMAINDUCTORS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
10+
$0.076
25+
$0.072
50+
$0.069
100+
$0.065
Min: 10 / Mult: 10
0402 [1005 Metric]
70ohm
200mA
BMC Series
0.4ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
46AK8187

RoHS

Date/Lot Code

SIGMAINDUCTORS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.192
10+
$0.159
25+
$0.152
50+
$0.144
100+
$0.136
Min: 5 / Mult: 5
1206 [3216 Metric]
70ohm
500mA
BMC Series
0.15ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
02AM5427

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.299
10+
$0.289
25+
$0.287
50+
$0.284
100+
$0.264
More Pricing...
Min: 1 / Mult: 1
0402 [1005 Metric]
70ohm
1.2A
WE-CBF Series
90mohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
07AM7083

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.251
25+
$0.216
50+
$0.184
100+
$0.149
250+
$0.132
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
70ohm
900mA
AFBC-SG0402 Series
200mohm
± 25%
1mm
0.5mm
0.5mm
SMD
-40°C
85°C
-
24AC5648

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.424
Min: 1000 / Mult: 1000
1812 [4532 Metric]
70ohm
6A
WE-CBF Series
30mohm
± 25%
4.5mm
3.2mm
1.5mm
SMD
-55°C
125°C
AEC-Q200
53K5026

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
$0.075
20000+
$0.066
30000+
$0.056
Min: 10000 / Mult: 10000
0402 [1005 Metric]
70ohm
300mA
ILBB-0402 Series
300mohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
28X4655

RoHS

Each (Supplied on Full Reel)
Full Reel
6000+
$0.120
Min: 6000 / Mult: 3000
1206 [3216 Metric]
70ohm
3A
-
30mohm
± 25%
3.2mm
1.1mm
1.6mm
SMD
-55°C
125°C
-
53K5065

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.081
Min: 6000 / Mult: 3000
1206 [3216 Metric]
70ohm
600mA
ILB-1206 Series
100mohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
61AC0477

RoHS

Each
10+
$0.198
25+
$0.165
50+
$0.131
100+
$0.092
500+
$0.072
More Pricing...
Min: 10 / Mult: 10
0201 [0603 Metric]
70ohm
300mA
MFB Series
0.35ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
1-23 of 23 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK