We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
69K6466

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.643
10+
$0.470
25+
$0.417
50+
$0.380
100+
$0.345
More Pricing...
Total:$3.22
Min: 5 / Mult: 5
1806 [4516 Metric]
75ohm
3.5A
EMIFIL BLM41PG Series
0.015ohm
-
4.5mm
1.6mm
1.6mm
SMD
-55°C
125°C
-
67W0706

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.283
25+
$0.249
50+
$0.224
100+
$0.203
250+
$0.177
More Pricing...
Total:$2.83
Min: 10 / Mult: 10
Axial Leaded
75ohm
5A
28L0138 Series
0.01ohm
-
4.45mm
-
-
Through Hole
-40°C
125°C
-
87X8563

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.372
25+
$0.358
50+
$0.345
100+
$0.331
250+
$0.288
More Pricing...
Total:$3.72
Min: 10 / Mult: 10
0402 [1005 Metric]
75ohm
200mA
EMIFIL BLM15GA Series
1.3ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
73M9063

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.082
25+
$0.070
50+
$0.066
100+
$0.060
250+
$0.053
More Pricing...
Total:$0.82
Min: 10 / Mult: 10
0603 [1608 Metric]
75ohm
300mA
EMIFIL BLM18BA Series
0.7ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
73M9075

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.082
25+
$0.070
50+
$0.066
100+
$0.060
250+
$0.053
More Pricing...
Total:$0.82
Min: 10 / Mult: 10
0603 [1608 Metric]
75ohm
500mA
EMIFIL BLM18BB Series
300mohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
73M9033

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.062
25+
$0.049
50+
$0.048
100+
$0.045
250+
$0.035
More Pricing...
Total:$0.62
Min: 10 / Mult: 10
0402 [1005 Metric]
75ohm
300mA
EMIFIL BLM15BB Series
400mohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
24AC5643

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.385
Total:$770.00
Min: 2000 / Mult: 2000
1806 [4516 Metric]
75ohm
3A
WE-CBF Series
25mohm
± 25%
4.5mm
1.6mm
1.6mm
SMD
-55°C
125°C
AEC-Q200
66AH6548

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.229
25+
$0.225
50+
$0.221
100+
$0.215
250+
$0.162
More Pricing...
Total:$2.29
Min: 10 / Mult: 10
0201 [0603 Metric]
75ohm
125mA
MMZ-E Series
2.6ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
75AJ2592

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.282
10+
$0.282
25+
$0.281
50+
$0.281
100+
$0.261
More Pricing...
Total:$0.28
Min: 1 / Mult: 1
0402 [1005 Metric]
75ohm
650mA
WE-CBF Series
0.31ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
31M5629

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.672
10+
$0.566
25+
$0.522
50+
$0.362
100+
$0.305
More Pricing...
Total:$3.36
Min: 5 / Mult: 5
1206 [3216 Metric]
75ohm
3A
MFB Series
0.04ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
66W8948

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.272
10+
$0.198
25+
$0.175
50+
$0.159
100+
$0.145
More Pricing...
Total:$0.27
Min: 1 / Mult: 1
0805 [2012 Metric]
75ohm
800mA
LI Series
0.15ohm
-
2mm
1.25mm
1.25mm
SMD
-40°C
125°C
-
46AK8177

RoHS

Date/Lot Code

SIGMAINDUCTORS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
10+
$0.082
25+
$0.078
50+
$0.075
100+
$0.071
Total:$0.82
Min: 10 / Mult: 10
0603 [1608 Metric]
75ohm
400mA
BMC Series
0.15ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
48AK5518

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.185
10+
$0.128
25+
$0.112
50+
$0.102
Total:$0.92
Min: 5 / Mult: 5
Total:$51.00
Min: 500 / Mult: 5
1206 [3216 Metric]
75ohm
400mA
MU Series
0.2ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
48AK5255

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.528
10+
$0.377
25+
$0.332
50+
$0.301
100+
$0.272
Total:$0.53
Min: 1 / Mult: 1
Total:$27.20
Min: 100 / Mult: 1
1806 [4516 Metric]
75ohm
3A
MH Series
0.025ohm
± 25%
4.5mm
1.6mm
1.6mm
SMD
-55°C
125°C
-
12AM5647

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.208
25+
$0.178
50+
$0.123
100+
$0.096
250+
$0.076
More Pricing...
Total:$2.08
Min: 10 / Mult: 10
Total:$31.00
Min: 500 / Mult: 10
0402 [1005 Metric]
75ohm
400mA
ABNQ Series
0.3ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
94AK5563

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.345
10+
$0.335
25+
$0.332
50+
$0.330
100+
$0.305
More Pricing...
Total:$0.34
Min: 1 / Mult: 1
0805 [2012 Metric]
75ohm
300mA
WE-CBF Series
200mohm
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
AEC-Q200
56AC1067

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.302
Total:$0.30
Min: 1 / Mult: 1
Total:$3.02
Min: 10 / Mult: 1
1206 [3216 Metric]
75ohm
3A
ILHB Series
30mohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
35M5485

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.201
5000+
$0.181
10000+
$0.154
20000+
$0.136
30000+
$0.129
More Pricing...
Total:$603.00
Min: 3000 / Mult: 3000
1206 [3216 Metric]
75ohm
3A
ILHB Series
30mohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
1-18 of 18 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK