Flat Cable Core Ferrites:

202 Products Found
We offer flat cable core ferrites with impedances from 19ohm to 300ohm, minimum frequencies from 1Hz to 50MHz, and maximum frequencies from 100MHz to 1GHz

What are flat cable ferrites?

Flat cable ferrites are made from the ceramic material ferrite and are used to eliminate noise on flat cables, such as flat ribbon cables. Ferrite cores help to prevent electromagnetic and radio frequency interference, which can otherwise cause problems for low-level signals.

Ferrite cores are employed to reduce the slew rate of current spikes or voltage surges by absorbing the transient energy rather than reflecting or diverting it to other components or subsystems. Ferrite cores are effective in slowing down the rapid rising of electrostatic discharge current spikes or voltage surges in cables. Ferrite cores are used to suppress electromagnetic emissions by blocking low-frequency noise and absorbing high-frequency noise. This avoids electromagnetic interference.

WE-FLAT flat ferrite cores from Würth Elektronik provide an easy solution to filter interference on ribbon cable. Their core material is NiZn for wideband noise suppression (~1 MHz - 1 GHz).

They are available in three different shapes, and have an operating temperature of -25° C to +125° C.

Laird ferrite cable cores are designed to clean common mode noise (signal) generated from either a signal line or power cable. Laird offers various sizes and materials of ribbon core with excellent common mode and differential mode EMI suppression on ribbon cable ferrite and wire assemblies at broadband and low frequency range.

Ferroxcube offers Planar E Core parts, made from press tooling. This gives the advantage of radiused corners and edges. It also means that clamp recesses can be incorporated. Planar magnetic offer an attractive alternative to conventional core shapes when a low profile of magnetic devices is required. Basically, this is a construction method of inductive components whose windings are fabricated using printed circuit tracks or copper stampings separated by insulating sheets or constructed from multilayer circuit boards. Planar device can be constructed as standalone components or integrated into a multilayer mother board with slots for the ferrite E-core.

Show More
View
Buyer
Engineer
Manufacturer
Impedance
Frequency Min
Frequency Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
90B2791

RoHS

Each
500+
$1.310
Min: 840 / Mult: 840
112ohm
25MHz
300MHz
-
02M1404

RoHS

Each
10+
$29.190
25+
$26.250
50+
$23.980
100+
$23.470
250+
$22.770
Min: 20 / Mult: 1
49ohm
-
-
-
02M1978

RoHS

Each
10+
$25.510
25+
$21.830
Min: 20 / Mult: 1
160ohm
-
-
-
02M1472

RoHS

Each
10+
$29.190
25+
$26.250
50+
$23.980
100+
$23.470
250+
$22.770
Min: 20 / Mult: 1
135ohm
-
-
-
60H6312

RoHS

Each
500+
$0.997
Min: 1274 / Mult: 1274
90ohm
25MHz
300MHz
-
93B2486

RoHS

Date/Lot Code

Each
1+
$15.500
10+
$10.350
25+
$9.550
Min: 1 / Mult: 1
290ohm
25MHz
300MHz
-
67W0726

RoHS

Date/Lot Code

Each
1+
$3.010
10+
$2.160
25+
$1.890
50+
$1.760
100+
$1.590
More Pricing...
Min: 1 / Mult: 1
168ohm
30MHz
1GHz
28R Series
02M1406

RoHS

LEADER TECH-FERRISHIELD
Each
10+
$26.210
25+
$25.400
50+
$24.770
100+
$24.130
Min: 20 / Mult: 1
250ohm
-
-
-
29H3033

RoHS

Date/Lot Code

Each
50+
$8.980
100+
$8.120
250+
$7.820
500+
$7.380
Min: 84 / Mult: 84
300ohm
1MHz
300MHz
-
99R3715

RoHS

Each
100+
$1.960
Min: 864 / Mult: 432
110ohm
25MHz
300MHz
-
68AH9861

RoHS

Each
1+
$8.390
10+
$4.940
25+
$4.730
50+
$4.550
100+
$4.380
More Pricing...
Min: 1 / Mult: 1
-
-
300MHz
ESD-FPL Series
99R3709

RoHS

Each
1000+
$0.847
2500+
$0.782
Min: 1490 / Mult: 298
58ohm
25MHz
300MHz
-
02M1629

RoHS

Each
10+
$55.630
25+
$50.000
50+
$45.710
100+
$44.710
250+
$43.390
Min: 12 / Mult: 1
325ohm
-
-
RC28B Series
93B2479

RoHS

Each
50+
$4.410
Min: 270 / Mult: 270
290ohm
25MHz
300MHz
-
10N4303

RoHS

Date/Lot Code

Each
500+
$1.640
1000+
$1.450
2500+
$1.360
Min: 720 / Mult: 720
98ohm
25MHz
300MHz
-
99F6302

RoHS

Each
100+
$2.900
500+
$2.810
Min: 270 / Mult: 270
290ohm
25MHz
300MHz
-
24WX1018

RoHS

Each
1+
$0.929
Min: 1 / Mult: 1
-
-
-
-
68AH9882

RoHS

Each
1+
$4.190
10+
$2.840
25+
$2.710
50+
$2.590
100+
$2.190
More Pricing...
Min: 1 / Mult: 1
-
-
300MHz
ESD-FPL Series
68AH9871

RoHS

Each
1+
$2.160
10+
$1.270
25+
$1.180
50+
$1.100
100+
$1.010
More Pricing...
Min: 1 / Mult: 1
-
-
300MHz
ESD-FPL Series
93B2501

RoHS

Each
100+
$6.840
500+
$6.340
1000+
$5.740
2500+
$5.430
Min: 200 / Mult: 200
300ohm
25MHz
300MHz
-
99R3717

RoHS

Each
100+
$2.100
Min: 840 / Mult: 420
76ohm
25MHz
300MHz
-
68AH9873

RoHS

Each
1+
$13.400
10+
$8.120
25+
$7.730
50+
$7.360
100+
$7.090
Min: 1 / Mult: 1
-
-
300MHz
ESD-FPL Series
02M1417

RoHS

Each
10+
$42.340
25+
$38.060
50+
$34.780
100+
$34.030
250+
$33.020
Min: 17 / Mult: 1
286ohm
-
-
-
02M1636

RoHS

LEADER TECH-FERRISHIELD
Each
10+
$30.110
25+
$27.070
50+
$24.730
100+
$24.200
250+
$23.480
Min: 20 / Mult: 1
142ohm
-
-
RC28B Series
80K7046

RoHS

Each
1000+
$0.901
2500+
$0.846
Min: 1746 / Mult: 873
82ohm
25MHz
300MHz
-
151-175 of 202 items
of 9 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK