Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.937 |
Product Information
Product Overview
The PLT18/10/2/S-3F3 is a Soft Ferrite Core used wherever effective coupling between an electric current and a magnetic flux is required and it is suitable for use in combination with a plate (PLT). This planar E core features 3F3 grade, 18/10/2 core size and S clamp slot. It also features filter network with well defined pass-band, high Q-values for selectivity and good temperature stability and defined temperature factor to compensate temperature drift of capacitor. Unwanted high frequency signals are blocked, wanted signals can pass. With the increasing use of electronic equipment it is of vital importance to suppress interfering signals.
- Low losses
- Very stable with time
- High impedance in covered frequency range
Applications
Communications & Networking, Power Management
Technical Specifications
-
-
No SVHC (17-Jan-2023)
-
-
Technical Docs (1)
Alternatives for PLT18/10/2/S-3F3
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate