0
0 Items$0.00

Flat Cable Core Ferrites :

216 Products Found
We offer flat cable core ferrites with impedances from 19ohm to 300ohm, minimum frequencies from 1Hz to 50MHz, and maximum frequencies from 100MHz to 1GHz

What are flat cable ferrites?

Flat cable ferrites are made from the ceramic material ferrite and are used to eliminate noise on flat cables, such as flat ribbon cables. Ferrite cores help to prevent electromagnetic and radio frequency interference, which can otherwise cause problems for low-level signals.

Ferrite cores are employed to reduce the slew rate of current spikes or voltage surges by absorbing the transient energy rather than reflecting or diverting it to other components or subsystems. Ferrite cores are effective in slowing down the rapid rising of electrostatic discharge current spikes or voltage surges in cables. Ferrite cores are used to suppress electromagnetic emissions by blocking low-frequency noise and absorbing high-frequency noise. This avoids electromagnetic interference.

WE-FLAT flat ferrite cores from Würth Elektronik provide an easy solution to filter interference on ribbon cable. Their core material is NiZn for wideband noise suppression (~1 MHz - 1 GHz).

They are available in three different shapes, and have an operating temperature of -25° C to +125° C.

Laird ferrite cable cores are designed to clean common mode noise (signal) generated from either a signal line or power cable. Laird offers various sizes and materials of ribbon core with excellent common mode and differential mode EMI suppression on ribbon cable ferrite and wire assemblies at broadband and low frequency range.

Ferroxcube offers Planar E Core parts, made from press tooling. This gives the advantage of radiused corners and edges. It also means that clamp recesses can be incorporated. Planar magnetic offer an attractive alternative to conventional core shapes when a low profile of magnetic devices is required. Basically, this is a construction method of inductive components whose windings are fabricated using printed circuit tracks or copper stampings separated by insulating sheets or constructed from multilayer circuit boards. Planar device can be constructed as standalone components or integrated into a multilayer mother board with slots for the ferrite E-core.

Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Cable Diameter
Impedance
Frequency Min
Frequency Max
Product Range
93B2474

RoHS

Each
1+$8.560
10+$5.700
25+$4.890
50+$4.280
100+$4.200
More Pricing...
-
290ohm
25MHz
300MHz
-
90B3718

RoHS

Date/Lot Code

Each
1+$7.870
10+$5.700
25+$4.910
50+$4.280
100+$3.920
More Pricing...
-
169ohm
25MHz
300MHz
-
10WX7373

RoHS

Each
1+$2.510
10+$2.450
25+$2.410
50+$2.350
100+$2.310
More Pricing...
-
-
-
-
-
72K6745

RoHS

Each
1+$13.390
25+$9.420
100+$7.770
250+$7.620
500+$7.460
More Pricing...
-
290ohm
25MHz
300MHz
-
93B2486

RoHS

Date/Lot Code

Each
1+$16.330
25+$9.940
100+$8.340
250+$8.170
500+$8.010
More Pricing...
-
290ohm
25MHz
300MHz
-
24WX1018

RoHS

Each
1+$1.210
10+$1.070
25+$0.910
50+$0.830
100+$0.777
More Pricing...
-
-
-
-
-
67W0723

RoHS

Each
1+$3.490
25+$2.170
100+$1.720
250+$1.430
500+$1.380
More Pricing...
-
220ohm
30MHz
1GHz
28R Series
67W0721

RoHS

Each
1+$1.540
10+$1.090
25+$0.951
50+$0.852
100+$0.759
More Pricing...
-
192ohm
30MHz
1GHz
28R Series
08P2346

RoHS

Each
1+$22.270
5+$22.190
10+$22.090
25+$22.010
100+$20.760
More Pricing...
-
192ohm
-
-
WE-STAR-FLAT Series
88T6962

RoHS

Each
1+$29.180
5+$28.660
10+$28.140
25+$27.620
100+$26.600
More Pricing...
-
114ohm
-
-
WE-STAR-FLAT Series
52F3321

RoHS

Date/Lot Code

Each
1+$3.850
25+$2.570
100+$2.150
250+$2.060
500+$1.950
More Pricing...
-
235ohm
25MHz
300MHz
-
67W0720

RoHS

Each
1+$1.550
10+$1.110
25+$0.965
50+$0.868
100+$0.777
More Pricing...
-
140ohm
30MHz
1GHz
28R Series
45AC4597

RoHS

Each
1+$2.230
10+$1.760
25+$1.640
50+$1.500
100+$1.350
More Pricing...
-
35ohm
30MHz
300MHz
GSSC Series
45AC4600

RoHS

Each
1+$3.160
25+$2.660
100+$2.480
250+$2.300
500+$2.070
More Pricing...
-
35ohm
30MHz
300MHz
GSSC Series
45AC4596

RoHS

Each
1+$3.560
25+$2.980
100+$2.770
250+$2.380
500+$2.160
More Pricing...
-
50ohm
30MHz
300MHz
GSSC Series
58AK1769

RoHS

Each
1+$3.400
25+$3.110
100+$2.700
250+$2.650
500+$2.590
More Pricing...
-
57ohm
-
-
WE-SFA Series
02M1749

RoHS

Each
1+$30.380
5+$24.540
10+$18.690
25+$18.310
100+$17.950
More Pricing...
-
49ohm
-
-
-
96B9063

RoHS

Date/Lot Code

Each
1+$1.460
10+$1.080
25+$0.955
50+$0.873
100+$0.783
More Pricing...
-
51ohm
25MHz
100MHz
-
24WX1025

RoHS

Each
5+$3.210
10+$2.680
15+$2.500
25+$2.310
50+$2.090
More Pricing...
-
-
-
-
-
46T8765

RoHS

Each
1+$3.000
25+$2.950
100+$2.750
250+$2.720
500+$2.680
More Pricing...
-
115ohm
-
-
WE-FLAT Series
67W0713

RoHS

Each
1+$1.020
10+$0.727
25+$0.632
50+$0.567
100+$0.509
More Pricing...
-
107ohm
30MHz
1GHz
28R Series
68C5579

RoHS

Each
1+$2.220
10+$1.580
25+$1.390
50+$1.250
100+$1.110
More Pricing...
-
-
-
-
-
24M9372

RoHS

Date/Lot Code

Each
1+$5.140
10+$3.710
25+$3.250
50+$2.930
100+$2.600
More Pricing...
-
-
50MHz
500MHz
ZCAT Series
68C5584

RoHS

Each
1+$1.580
10+$1.410
25+$1.200
50+$1.090
100+$1.020
More Pricing...
-
-
-
-
-
19X1633

RoHS

Each
1+$1.750
10+$1.130
25+$1.040
50+$0.955
100+$0.871
More Pricing...
-
-
-
-
ESD-FPL Series
1-25 of 216 items
of 9 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK