Split Core Ferrites:

317 Products Found
We offer a wide range of split core ferrites (snap ferrites) from various manufacturers. Examples include:

Fair-Rite split core ferrites use their snap-it products. Round cable snap-its can easily accommodate round cables or bundled wires with diameters from 2.5 mm (.100'') to 25.4 mm (1.000''). These assemblies are available in four ferrite material classes to suppress differential or common-mode conducted EMI from 1 MHz into the GHz region. The polypropylene cases meet the RoHS restrictions of hazardous substances and have a flammability rating of UL94 V-0. Round cable snap-it assemblies are controlled for impedances only. Minimum impedance values are specified for the + marked frequencies. The minimum impedance is typically the listed impedance less 20%.

Many of the snap-it parts have round core equivalents.

The Würth Elektronik WE-Star-gap range of ferrites for RF applications uses a reliable flexible cable fixing, developed in-house. With air gap of 0.8 mm, it is the worldwide first split case ferrite with a "defined air-gap". It is especially helpful for EMI problems in the frequency range of 100 MHz up to 1.0 GHz; Data signals up to 100 MHz will not be affected. It offers best performance (impedance) with two windings.

The parts feature low magnetic saturation of the material in high DC current applications; this gives a low reduction of impedance.

The pre-fixing cable system facilitates the assembly process. The products have cable clamping protection and an internal security locking system with key technology. WE-STAR-KEY (safety key) prevents unauthorised removal from the cable. There is one key in each packaging unit.

The plastic housing is classified to UL94 V0 and has an operating temperature of –25 °C to +105 °C. The core material is NiZn.

Applications for split core or snap ferrites

  • High speed data lines, especially LAN network CAT5 and higher
  • Less influence on electronics by wireless mobile phone radiations, Bluetooth, and wireless LAN
  • Reduced disturbance from USB 2.0 and other fast digital signals
  • Minimises the interference from fast circuits and SMPs
  • Suppression of harmonic waves and no damping for signals below 100 MHz
  • Better performance for high DC current applications with interference problems like power supply, motor drives and more
  • Reusable thanks to STAR-KEY technology, ideal for testing and measuring purposes in EMC laboratories
Show More
View
Buyer
Engineer
Manufacturer
Cable Diameter
Product Length
Frequency Min
Inner Diameter
Frequency Max
Impedance
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
17X9454

RoHS

Date/Lot Code

Each
1+
$2.340
10+
$1.740
25+
$1.510
50+
$1.390
100+
$1.220
More Pricing...
Min: 1 / Mult: 1
5mm
-
50MHz
-
500MHz
50ohm
ZCAT Series
24M9368

RoHS

Date/Lot Code

Each
1+
$4.880
10+
$3.660
25+
$3.200
50+
$2.910
100+
$2.630
More Pricing...
Min: 1 / Mult: 1
10mm
-
10MHz
-
500MHz
100ohm
ZCAT Series
52Y1545

RoHS

Each
100+
$6.560
250+
$6.260
500+
$5.810
Min: 132 / Mult: 22
25.4mm
-
-
-
-
104ohm
-
19X1692

RoHS

Date/Lot Code

Each
1+
$2.730
10+
$2.500
25+
$2.500
50+
$2.310
100+
$2.310
More Pricing...
Min: 1 / Mult: 1
8mm
-
-
-
-
-
ESD-SR Series
22AM2548
Each (Supplied on Cut Tape)
Cut Tape
1+
$6.250
10+
$4.270
25+
$3.950
50+
$3.720
100+
$3.480
Min: 1 / Mult: 1
20.1mm
-
-
-
10MHz
-
ESD-SR-XVE Series
22AM2547
Each (Supplied on Cut Tape)
Cut Tape
1+
$6.550
10+
$4.810
25+
$4.590
50+
$4.350
100+
$3.740
Min: 1 / Mult: 1
20.1mm
-
-
-
500MHz
-
ESD-SR-XVE Series
44AM8480

RoHS

Date/Lot Code

Each
1+
$8.490
10+
$7.650
25+
$7.130
50+
$6.640
100+
$5.990
More Pricing...
Min: 1 / Mult: 1
6mm
-
300kHz
-
30MHz
59ohm
WE-STAR-TEC LFS Series
44AM8479

RoHS

Date/Lot Code

Each
1+
$8.490
10+
$7.650
25+
$7.130
50+
$6.640
100+
$5.990
More Pricing...
Min: 1 / Mult: 1
6mm
-
300kHz
-
30MHz
59ohm
WE-STAR-TEC LFS Series
30AK7838

RoHS

Date/Lot Code

Each
1+
$8.580
10+
$7.860
25+
$7.220
50+
$6.360
100+
$6.040
More Pricing...
Min: 1 / Mult: 1
8.5mm
-
-
-
-
235ohm
WE-CAR-TEC Series
30AK7839

RoHS

Date/Lot Code

Each
1+
$7.760
10+
$7.110
25+
$6.520
50+
$5.740
100+
$5.470
More Pricing...
Min: 1 / Mult: 1
8.5mm
-
-
-
-
235ohm
WE-CAR-TEC Series
22AM2549
Each (Supplied on Cut Tape)
Cut Tape
1+
$8.470
10+
$6.770
25+
$5.690
50+
$5.410
100+
$5.090
More Pricing...
Min: 1 / Mult: 1
30.2mm
-
-
-
500MHz
-
ESD-SR-XVE Series
44AM8488

RoHS

Date/Lot Code

Each
1+
$13.260
10+
$12.730
25+
$11.220
50+
$10.490
100+
$9.510
More Pricing...
Min: 1 / Mult: 1
10.5mm
-
300kHz
-
30MHz
32ohm
WE-STAR-TEC LFS Series
89AK3195

RoHS

Date/Lot Code

Each
1+
$12.610
10+
$7.690
25+
$7.340
50+
$7.130
100+
$6.910
More Pricing...
Min: 1 / Mult: 1
13mm
-
-
-
500MHz
-
ESD-SR Series
30AK7837

RoHS

Date/Lot Code

Each
1+
$6.840
10+
$6.300
25+
$5.800
50+
$5.150
100+
$4.910
More Pricing...
Min: 1 / Mult: 1
7.5mm
-
-
-
-
235ohm
WE-CAR-TEC Series
22AM2546
Each (Supplied on Cut Tape)
Cut Tape
1+
$5.800
10+
$4.200
25+
$3.980
50+
$3.740
100+
$3.240
More Pricing...
Min: 1 / Mult: 1
16.2mm
-
-
-
10MHz
-
ESD-SR-XVE Series
26AM9478
Each
50+
$15.670
100+
$14.370
250+
$13.340
500+
$12.470
Min: 84 / Mult: 84
-
-
-
-
300MHz
-
-
44AM8486

RoHS

Date/Lot Code

Each
1+
$16.750
10+
$16.070
25+
$14.190
50+
$13.260
100+
$12.010
More Pricing...
Min: 1 / Mult: 1
15mm
-
300kHz
-
30MHz
33ohm
WE-STAR-TEC LFS Series
44AM8475

RoHS

Date/Lot Code

Each
1+
$5.810
10+
$5.180
25+
$4.810
50+
$4.450
100+
$3.980
More Pricing...
Min: 1 / Mult: 1
3mm
-
1MHz
-
1GHz
178ohm
WE-STAR-TEC Series
44AM8490

RoHS

Date/Lot Code

Each
1+
$30.830
10+
$29.450
25+
$27.670
50+
$24.750
100+
$23.340
More Pricing...
Min: 1 / Mult: 1
25mm
-
300kHz
-
30MHz
31ohm
WE-STAR-TEC LFS Series
44AM8483

RoHS

Date/Lot Code

Each
1+
$5.860
10+
$5.270
25+
$4.910
50+
$4.580
100+
$4.130
More Pricing...
Min: 1 / Mult: 1
3mm
-
300kHz
-
30MHz
59ohm
WE-STAR-TEC LFS Series
30AK7832

RoHS

Date/Lot Code

Each
1+
$7.890
10+
$7.290
25+
$6.540
50+
$5.490
100+
$5.260
More Pricing...
Min: 1 / Mult: 1
5mm
-
-
-
-
316ohm
WE-CAR-TEC Series
44AM8478

RoHS

Date/Lot Code

Each
1+
$8.490
10+
$7.650
25+
$7.130
50+
$6.640
100+
$5.990
More Pricing...
Min: 1 / Mult: 1
5mm
-
300kHz
-
30MHz
59ohm
WE-STAR-TEC LFS Series
47AK1863

RoHS

Date/Lot Code

Each
1+
$7.800
10+
$5.400
25+
$4.600
50+
$4.050
100+
$3.550
More Pricing...
Min: 1 / Mult: 1
7mm
-
10MHz
-
500MHz
25ohm
ZCAT Series
58AK1777

RoHS

Date/Lot Code

Each
1+
$8.120
10+
$8.010
25+
$7.760
50+
$7.510
100+
$7.150
More Pricing...
Min: 1 / Mult: 1
8.5mm
-
1MHz
-
1GHz
200ohm
WE-STAR-BUENO Series
50AK7645

RoHS

Date/Lot Code

Each
1+
$9.360
10+
$7.130
25+
$6.530
50+
$6.290
100+
$6.030
More Pricing...
Min: 1 / Mult: 1
12.75mm
-
200MHz
-
1GHz
365ohm
-
276-300 of 317 items
of 13 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK