Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoESD-SR-200836XVE-R1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel22AM2547RL
Cut Tape22AM2547
Product RangeESD-SR-XVE Series
Also Known AsUECESDSR20XVR1
Your Part Number
150 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.980 | $6.98 |
| Total Price | $6.98 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.980 |
| 10+ | $4.290 |
| 25+ | $4.100 |
| 50+ | $3.910 |
| 100+ | $3.600 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoESD-SR-200836XVE-R1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel22AM2547RL
Cut Tape22AM2547
Product RangeESD-SR-XVE Series
Also Known AsUECESDSR20XVR1
Technical Datasheet
Cable Diameter20.1mm
Frequency Min-
Frequency Max500MHz
Impedance-
Product RangeESD-SR-XVE Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Diameter
20.1mm
Frequency Max
500MHz
Product Range
ESD-SR-XVE Series
Frequency Min
-
Impedance
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
