Split Core Ferrites :

392 Products Found
We offer a wide range of split core ferrites (snap ferrites) from various manufacturers. Examples include:

Fair-Rite split core ferrites use their snap-it products. Round cable snap-its can easily accommodate round cables or bundled wires with diameters from 2.5 mm (.100'') to 25.4 mm (1.000''). These assemblies are available in four ferrite material classes to suppress differential or common-mode conducted EMI from 1 MHz into the GHz region. The polypropylene cases meet the RoHS restrictions of hazardous substances and have a flammability rating of UL94 V-0. Round cable snap-it assemblies are controlled for impedances only. Minimum impedance values are specified for the + marked frequencies. The minimum impedance is typically the listed impedance less 20%.

Many of the snap-it parts have round core equivalents.

The Würth Elektronik WE-Star-gap range of ferrites for RF applications uses a reliable flexible cable fixing, developed in-house. With air gap of 0.8 mm, it is the worldwide first split case ferrite with a "defined air-gap". It is especially helpful for EMI problems in the frequency range of 100 MHz up to 1.0 GHz; Data signals up to 100 MHz will not be affected. It offers best performance (impedance) with two windings.

The parts feature low magnetic saturation of the material in high DC current applications; this gives a low reduction of impedance.

The pre-fixing cable system facilitates the assembly process. The products have cable clamping protection and an internal security locking system with key technology. WE-STAR-KEY (safety key) prevents unauthorised removal from the cable. There is one key in each packaging unit.

The plastic housing is classified to UL94 V0 and has an operating temperature of –25 °C to +105 °C. The core material is NiZn.

Applications for split core or snap ferrites

  • High speed data lines, especially LAN network CAT5 and higher
  • Less influence on electronics by wireless mobile phone radiations, Bluetooth, and wireless LAN
  • Reduced disturbance from USB 2.0 and other fast digital signals
  • Minimises the interference from fast circuits and SMPs
  • Suppression of harmonic waves and no damping for signals below 100 MHz
  • Better performance for high DC current applications with interference problems like power supply, motor drives and more
  • Reusable thanks to STAR-KEY technology, ideal for testing and measuring purposes in EMC laboratories
Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Cable Diameter
Product Length
Frequency Min
Inner Diameter
Frequency Max
Impedance
Product Range
96B5352

RoHS

Date/Lot Code

Each
1+$8.810
10+$6.420
25+$5.560
50+$4.950
100+$4.740
More Pricing...
18.5mm
-
1MHz
-
300MHz
220ohm
-
08P2333

RoHS

Each
1+$7.560
10+$7.460
25+$7.240
50+$7.020
100+$6.690
More Pricing...
7.5mm
-
1MHz
-
1GHz
246ohm
WE-STAR-TEC Series
77M7691

RoHS

Date/Lot Code

Each
1+$4.260
25+$2.670
100+$2.140
250+$2.040
500+$1.950
More Pricing...
4.9mm
-
200MHz
-
1GHz
215ohm
-
08P2338

RoHS

Each
1+$7.520
10+$7.420
25+$7.200
50+$6.980
100+$6.300
More Pricing...
8mm
-
-
-
-
165ohm
WE-STAR-RING Series
79M5820

RoHS

Date/Lot Code

Each
1+$7.380
10+$5.450
25+$4.740
50+$4.230
100+$4.020
More Pricing...
12.7mm
-
25MHz
-
300MHz
205ohm
-
08P2335

RoHS

Each
1+$9.340
25+$9.220
100+$8.660
250+$8.380
500+$7.840
More Pricing...
10.5mm
-
-
-
-
270ohm
WE-STAR-TEC Series
83K4249

RoHS

Each
1+$4.880
25+$3.030
100+$2.240
250+$2.200
500+$2.150
More Pricing...
6.3mm
-
25MHz
-
300MHz
260ohm
-
74T0813

RoHS

Each
1+$7.160
10+$7.060
25+$6.650
50+$6.550
100+$6.430
More Pricing...
5mm
-
1MHz
-
1GHz
182ohm
WE-STAR-TEC Series
88T6950

RoHS

Each
1+$7.550
10+$7.460
25+$7.230
50+$7.000
100+$6.660
More Pricing...
7.5mm
-
1MHz
-
1GHz
246ohm
WE-STAR-TEC Series
54H0362

RoHS

Each
1+$25.210
5+$22.240
10+$19.270
25+$16.750
100+$16.740
More Pricing...
25.15mm
-
1MHz
-
300MHz
375ohm
-
60M5316

RoHS

Date/Lot Code

Each
1+$4.330
25+$2.830
100+$2.090
250+$2.040
500+$2.000
More Pricing...
6.3mm
-
25MHz
-
300MHz
245ohm
-
20H0236

RoHS

Each
1+$5.490
10+$3.920
25+$3.400
50+$3.040
100+$2.480
More Pricing...
6.3mm
-
200MHz
-
1GHz
230ohm
-
08P2339

RoHS

Each
1+$10.290
25+$10.150
100+$9.540
250+$9.080
500+$8.600
More Pricing...
16mm
-
-
-
-
130ohm
WE-STAR-RING Series
94C4635

RoHS

Each
1+$5.750
10+$4.090
25+$3.530
50+$3.210
100+$2.790
More Pricing...
9.85mm
-
200MHz
-
1GHz
175ohm
-
90B5618

RoHS

Each
1+$2.420
10+$1.720
25+$1.520
50+$1.400
100+$1.260
More Pricing...
4.9mm
-
1MHz
-
300MHz
180ohm
-
97K3064

RoHS

Each
1+$2.270
25+$1.870
100+$1.730
250+$1.590
500+$1.420
More Pricing...
6.5mm
-
10MHz
-
300MHz
220ohm
MP LF Series
88T6948

RoHS

Each
1+$8.180
10+$8.070
25+$7.820
50+$7.580
100+$7.210
More Pricing...
5mm
-
1MHz
-
1GHz
320ohm
WE-STAR-TEC Series
78K6137

RoHS

Each
1+$19.900
5+$18.170
10+$16.430
25+$13.840
100+$12.330
More Pricing...
18mm
-
25MHz
-
300MHz
365ohm
-
90B5610

RoHS

Each
1+$3.710
25+$2.290
100+$1.880
250+$1.780
500+$1.670
More Pricing...
4.9mm
-
1MHz
-
300MHz
280ohm
-
98B2768

RoHS

Each
1+$2.590
25+$1.700
100+$1.230
250+$1.130
500+$1.110
More Pricing...
7.6mm
-
25MHz
-
300MHz
113ohm
-
83K0482

RoHS

Date/Lot Code

Each
1+$7.760
10+$5.680
25+$4.930
50+$4.400
100+$4.190
More Pricing...
12.7mm
-
25MHz
-
300MHz
250ohm
-
72K6754

RoHS

Each
1+$37.500
5+$32.930
10+$28.340
25+$24.460
100+$23.980
More Pricing...
25.15mm
-
25MHz
-
300MHz
335ohm
-
78R5632

RoHS

Each
1+$10.040
10+$9.050
25+$8.430
50+$7.850
100+$7.100
More Pricing...
8mm
-
150kHz
-
30MHz
-
WE-STAR-FIX Series
88T6951

RoHS

Each
1+$8.090
10+$7.990
25+$7.760
50+$7.510
100+$7.140
More Pricing...
8.5mm
-
1MHz
-
1GHz
241ohm
WE-STAR-TEC Series
51M9261

RoHS

Date/Lot Code

Each
1+$2.710
25+$1.710
100+$1.400
250+$1.200
500+$1.190
More Pricing...
4.9mm
-
25MHz
-
300MHz
150ohm
-
1-25 of 392 items
of 16 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK