Split Core Ferrites:

318 Products Found
We offer a wide range of split core ferrites (snap ferrites) from various manufacturers. Examples include:

Fair-Rite split core ferrites use their snap-it products. Round cable snap-its can easily accommodate round cables or bundled wires with diameters from 2.5 mm (.100'') to 25.4 mm (1.000''). These assemblies are available in four ferrite material classes to suppress differential or common-mode conducted EMI from 1 MHz into the GHz region. The polypropylene cases meet the RoHS restrictions of hazardous substances and have a flammability rating of UL94 V-0. Round cable snap-it assemblies are controlled for impedances only. Minimum impedance values are specified for the + marked frequencies. The minimum impedance is typically the listed impedance less 20%.

Many of the snap-it parts have round core equivalents.

The Würth Elektronik WE-Star-gap range of ferrites for RF applications uses a reliable flexible cable fixing, developed in-house. With air gap of 0.8 mm, it is the worldwide first split case ferrite with a "defined air-gap". It is especially helpful for EMI problems in the frequency range of 100 MHz up to 1.0 GHz; Data signals up to 100 MHz will not be affected. It offers best performance (impedance) with two windings.

The parts feature low magnetic saturation of the material in high DC current applications; this gives a low reduction of impedance.

The pre-fixing cable system facilitates the assembly process. The products have cable clamping protection and an internal security locking system with key technology. WE-STAR-KEY (safety key) prevents unauthorised removal from the cable. There is one key in each packaging unit.

The plastic housing is classified to UL94 V0 and has an operating temperature of –25 °C to +105 °C. The core material is NiZn.

Applications for split core or snap ferrites

  • High speed data lines, especially LAN network CAT5 and higher
  • Less influence on electronics by wireless mobile phone radiations, Bluetooth, and wireless LAN
  • Reduced disturbance from USB 2.0 and other fast digital signals
  • Minimises the interference from fast circuits and SMPs
  • Suppression of harmonic waves and no damping for signals below 100 MHz
  • Better performance for high DC current applications with interference problems like power supply, motor drives and more
  • Reusable thanks to STAR-KEY technology, ideal for testing and measuring purposes in EMC laboratories
Show More
View
Buyer
Engineer
Manufacturer
Cable Diameter
Product Length
Frequency Min
Inner Diameter
Frequency Max
Impedance
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
33AC1296

RoHS

Each
1+
$18.780
10+
$15.680
25+
$14.330
50+
$13.570
Min: 1 / Mult: 1
15mm
-
1MHz
-
1GHz
837ohm
WE-STAR-TEC Series
66AH2675

RoHS

Date/Lot Code

Each
1+
$7.190
10+
$7.080
25+
$7.040
50+
$6.540
100+
$6.250
More Pricing...
Min: 1 / Mult: 1
8mm
-
-
-
-
246ohm
WE-STAR-FIX Series
68AH9911

RoHS

Date/Lot Code

Each
1+
$14.170
10+
$10.110
25+
$9.730
50+
$9.340
100+
$8.970
Min: 1 / Mult: 1
13mm
-
-
-
300MHz
-
ESD-SR Series
81C7667

RoHS

Date/Lot Code

Each
1+
$3.060
10+
$2.300
25+
$1.990
50+
$1.820
100+
$1.550
More Pricing...
Min: 1 / Mult: 1
9.2mm
-
25MHz
-
300MHz
88ohm
-
19X1696

RoHS

Date/Lot Code

Each
1+
$4.940
10+
$3.200
25+
$3.150
50+
$3.090
100+
$2.510
More Pricing...
Min: 1 / Mult: 1
6mm
-
-
-
-
-
ESD-SR Series
17X9453

RoHS

Date/Lot Code

Each
1+
$11.860
10+
$8.940
25+
$8.120
50+
$7.860
100+
$7.610
More Pricing...
Min: 1 / Mult: 1
12mm
-
-
-
-
140ohm
ZCAT Series
33AC1297

RoHS

Each
1+
$18.780
10+
$15.680
25+
$14.330
50+
$13.570
Min: 1 / Mult: 1
15mm
-
1MHz
-
1GHz
837ohm
WE-STAR-TEC Series
38K7359

RoHS

Each
1+
$11.710
10+
$10.390
25+
$9.680
50+
$8.910
100+
$7.980
More Pricing...
Min: 1 / Mult: 1
13.5mm
-
-
-
-
270ohm
RFC Series
89T3700

RoHS

Each
1+
$4.690
10+
$4.160
25+
$3.870
50+
$3.560
100+
$3.190
More Pricing...
Min: 1 / Mult: 1
5.5mm
-
-
-
-
100ohm
GRFC Series
89T3703

RoHS

Each
1+
$4.690
10+
$4.160
25+
$3.870
50+
$3.560
100+
$3.190
More Pricing...
Min: 1 / Mult: 1
8.5mm
-
-
-
-
75ohm
GRFC Series
89T3696

RoHS

Each
1+
$8.620
10+
$7.650
25+
$7.120
50+
$6.550
100+
$5.870
More Pricing...
Min: 1 / Mult: 1
10.5mm
-
-
-
-
105ohm
GRFC Series
89T3701

RoHS

Each
1+
$4.690
10+
$4.160
25+
$3.870
50+
$3.560
100+
$3.190
More Pricing...
Min: 1 / Mult: 1
6.5mm
-
-
-
-
100ohm
GRFC Series
02M5694

RoHS

Date/Lot Code

Each
1+
$2.620
10+
$1.980
25+
$1.710
50+
$1.590
100+
$1.420
More Pricing...
Min: 1 / Mult: 1
4.1mm
-
25MHz
-
300MHz
174ohm
-
67W0664

RoHS

Date/Lot Code

Each
1+
$3.100
10+
$2.260
25+
$1.980
50+
$1.780
100+
$1.590
More Pricing...
Min: 1 / Mult: 1
4.75mm
30.56mm
30MHz
5.44mm
500MHz
170ohm
28A Series
82AC2833

RoHS

Date/Lot Code

Each
1+
$7.700
10+
$4.980
25+
$4.590
50+
$4.270
100+
$4.090
Min: 1 / Mult: 1
6mm
-
-
-
-
-
ESD-SR Series
28AH8166

RoHS

Each
1+
$12.070
10+
$10.150
25+
$8.720
50+
$8.720
100+
$8.710
Min: 1 / Mult: 1
12.5mm
-
-
-
-
110ohm
WE-STAR-TEC LFS Series
68AH9905

RoHS

Date/Lot Code

Each
1+
$3.740
10+
$2.440
25+
$2.240
50+
$2.030
100+
$1.820
More Pricing...
Min: 1 / Mult: 1
6mm
-
-
-
300MHz
-
ESD-SR Series
66AH2674

RoHS

Each
1+
$9.450
10+
$8.500
25+
$7.870
50+
$7.240
100+
$6.930
More Pricing...
Min: 1 / Mult: 1
8mm
-
-
-
-
100ohm
WE-STAR-GAP Series
81AH9642

RoHS

Each
1+
$10.730
10+
$9.680
25+
$8.960
50+
$8.960
100+
$8.940
More Pricing...
Min: 1 / Mult: 1
12.5mm
-
-
-
-
140ohm
WE-STAR-GAP Series
75AJ2543

RoHS

Date/Lot Code

Each
1+
$1.230
10+
$1.150
25+
$1.100
50+
$1.050
100+
$0.991
More Pricing...
Min: 1 / Mult: 1
7.8mm
-
-
-
-
106ohm
WE-SPLITRING Series
75AJ2549

RoHS

Date/Lot Code

Each
1+
$1.730
10+
$1.570
25+
$1.510
50+
$1.420
100+
$1.340
Min: 1 / Mult: 1
14.5mm
-
-
-
-
97ohm
WE-SPLITRING Series
75AJ2542

RoHS

Date/Lot Code

Each
1+
$1.230
10+
$1.150
25+
$1.100
50+
$1.050
100+
$0.980
More Pricing...
Min: 1 / Mult: 1
7.8mm
-
-
-
-
93ohm
WE-SPLITRING Series
75AJ2548

RoHS

Date/Lot Code

Each
1+
$1.340
10+
$1.250
25+
$1.140
50+
$1.040
100+
$0.964
Min: 1 / Mult: 1
10mm
-
-
-
-
98ohm
WE-SPLITRING Series
17X9462

RoHS

Date/Lot Code

Each
1+
$6.830
10+
$4.860
25+
$4.200
50+
$3.740
100+
$3.340
More Pricing...
Min: 1 / Mult: 1
13mm
-
50MHz
-
500MHz
-
ZCAT Series
82AC2835

RoHS

Date/Lot Code

Each
1+
$23.540
10+
$15.380
Min: 1 / Mult: 1
26mm
-
-
-
-
-
ESD-SR Series
101-125 of 318 items
of 13 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK