Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7427021
Newark Part No.75AJ2543
Product RangeWE-SPLITRING Series
Technical Datasheet
53 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.230 |
10+ | $1.150 |
25+ | $1.100 |
50+ | $1.050 |
100+ | $0.991 |
500+ | $0.897 |
Price for:Each
Minimum: 1
Multiple: 1
$1.23
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7427021
Newark Part No.75AJ2543
Product RangeWE-SPLITRING Series
Technical Datasheet
Cable Diameter7.8mm
Frequency Min-
Frequency Max-
Impedance106ohm
Product RangeWE-SPLITRING Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cable Diameter
7.8mm
Frequency Max
-
Product Range
WE-SPLITRING Series
Frequency Min
-
Impedance
106ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability