Split Core Ferrites:

318 Products Found
We offer a wide range of split core ferrites (snap ferrites) from various manufacturers. Examples include:

Fair-Rite split core ferrites use their snap-it products. Round cable snap-its can easily accommodate round cables or bundled wires with diameters from 2.5 mm (.100'') to 25.4 mm (1.000''). These assemblies are available in four ferrite material classes to suppress differential or common-mode conducted EMI from 1 MHz into the GHz region. The polypropylene cases meet the RoHS restrictions of hazardous substances and have a flammability rating of UL94 V-0. Round cable snap-it assemblies are controlled for impedances only. Minimum impedance values are specified for the + marked frequencies. The minimum impedance is typically the listed impedance less 20%.

Many of the snap-it parts have round core equivalents.

The Würth Elektronik WE-Star-gap range of ferrites for RF applications uses a reliable flexible cable fixing, developed in-house. With air gap of 0.8 mm, it is the worldwide first split case ferrite with a "defined air-gap". It is especially helpful for EMI problems in the frequency range of 100 MHz up to 1.0 GHz; Data signals up to 100 MHz will not be affected. It offers best performance (impedance) with two windings.

The parts feature low magnetic saturation of the material in high DC current applications; this gives a low reduction of impedance.

The pre-fixing cable system facilitates the assembly process. The products have cable clamping protection and an internal security locking system with key technology. WE-STAR-KEY (safety key) prevents unauthorised removal from the cable. There is one key in each packaging unit.

The plastic housing is classified to UL94 V0 and has an operating temperature of –25 °C to +105 °C. The core material is NiZn.

Applications for split core or snap ferrites

  • High speed data lines, especially LAN network CAT5 and higher
  • Less influence on electronics by wireless mobile phone radiations, Bluetooth, and wireless LAN
  • Reduced disturbance from USB 2.0 and other fast digital signals
  • Minimises the interference from fast circuits and SMPs
  • Suppression of harmonic waves and no damping for signals below 100 MHz
  • Better performance for high DC current applications with interference problems like power supply, motor drives and more
  • Reusable thanks to STAR-KEY technology, ideal for testing and measuring purposes in EMC laboratories
Show More
View
Buyer
Engineer
Manufacturer
Cable Diameter
Product Length
Frequency Min
Inner Diameter
Frequency Max
Impedance
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
65AK2768

RoHS

Date/Lot Code

Each
1+
$3.340
10+
$2.550
25+
$2.200
50+
$2.020
100+
$1.850
More Pricing...
Min: 1 / Mult: 1
4.9mm
-
25MHz
-
300MHz
110ohm
-
22AM0998

RoHS

Date/Lot Code

Each
1+
$10.400
10+
$8.110
25+
$7.840
50+
$7.570
100+
$7.300
More Pricing...
Min: 1 / Mult: 1
30.2mm
-
-
-
10MHz
-
ESD-SR-XVE Series
21AM1273

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.170
10+
$7.170
25+
$7.170
50+
$7.170
100+
$7.170
Min: 1 / Mult: 1
19.2mm
-
500kHz
-
5MHz
40ohm
Snap-it Series
21AM4024

Date/Lot Code

Each
1+
$10.850
10+
$9.760
25+
$8.890
50+
$8.270
100+
$7.720
More Pricing...
Min: 1 / Mult: 1
19.2mm
-
10MHz
-
100MHz
203ohm
Clip-It Series
65AK2771

RoHS

Date/Lot Code

Each
1+
$1.900
10+
$1.750
25+
$1.510
Min: 1 / Mult: 1
4.9mm
-
25MHz
-
300MHz
101ohm
-
69AK2068

RoHS

Date/Lot Code

Each
1+
$2.750
10+
$2.090
25+
$1.820
50+
$1.690
100+
$1.540
More Pricing...
Min: 1 / Mult: 1
4.1mm
-
25MHz
-
300MHz
100ohm
-
21AM1270

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.000
10+
$5.000
25+
$5.000
50+
$5.000
100+
$5.000
Min: 1 / Mult: 1
19.2mm
-
10MHz
-
100MHz
203ohm
Snap-it Series
50AK7638

RoHS

Date/Lot Code

Each
1+
$5.110
10+
$4.030
25+
$3.520
50+
$3.180
100+
$2.820
Min: 1 / Mult: 1
9.85mm
-
25MHz
-
300MHz
243ohm
-
65AK6142

RoHS

Date/Lot Code

Each
1+
$8.690
10+
$6.930
25+
$5.340
50+
$5.070
100+
$4.800
More Pricing...
Min: 1 / Mult: 1
8.7mm
-
200kHz
-
30MHz
104ohm
-
89AK3190

RoHS

Date/Lot Code

Each
1+
$4.230
10+
$2.580
25+
$2.440
50+
$2.300
100+
$2.300
More Pricing...
Min: 1 / Mult: 1
5mm
-
-
-
500MHz
-
ESD-SR Series
21AM4026

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$12.640
10+
$11.330
25+
$10.750
50+
$9.660
100+
$8.860
Min: 1 / Mult: 1
19.2mm
-
100MHz
-
250MHz
232ohm
Clip-It Series
69AK9418

RoHS

Date/Lot Code

Each
1+
$3.510
10+
$2.720
25+
$2.410
50+
$2.280
100+
$2.090
More Pricing...
Min: 1 / Mult: 1
4.9mm
-
1MHz
-
300MHz
280ohm
-
62AK7247

RoHS

Date/Lot Code

Each
1+
$12.830
10+
$8.370
25+
$7.950
50+
$7.720
100+
$7.450
More Pricing...
Min: 1 / Mult: 1
7mm
-
10MHz
-
300MHz
-
ESD-SR Series
65AK2769

RoHS

Date/Lot Code

Each
1+
$4.470
10+
$3.550
25+
$2.900
50+
$2.750
100+
$2.500
Min: 1 / Mult: 1
6.3mm
-
25MHz
-
300MHz
200ohm
-
22AM0995

RoHS

Date/Lot Code

Each
1+
$7.700
10+
$5.970
25+
$5.740
50+
$5.510
100+
$4.900
Min: 1 / Mult: 1
20.1mm
-
-
-
500MHz
-
ESD-SR-XVE Series
22AM0993

RoHS

Date/Lot Code

Each
1+
$6.540
10+
$4.990
25+
$4.740
50+
$4.480
100+
$4.050
More Pricing...
Min: 1 / Mult: 1
16.2mm
-
-
-
500MHz
-
ESD-SR-XVE Series
21AM1271

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$13.290
10+
$12.810
25+
$12.150
50+
$11.650
100+
$10.680
Min: 1 / Mult: 1
19.2mm
-
25MHz
-
250MHz
260ohm
Snap-it Series
50AK7639

RoHS

Date/Lot Code

Each
1+
$14.500
10+
$10.890
25+
$9.610
50+
$9.310
100+
$8.990
More Pricing...
Min: 1 / Mult: 1
18mm
-
25MHz
-
300MHz
416ohm
-
89AK3193

RoHS

Date/Lot Code

Each
1+
$6.040
10+
$3.910
25+
$3.830
50+
$3.730
100+
$3.650
More Pricing...
Min: 1 / Mult: 1
7mm
-
-
-
500MHz
-
ESD-SR Series
58AK1776

RoHS

Date/Lot Code

Each
1+
$7.220
10+
$7.120
25+
$7.000
50+
$6.900
100+
$6.780
More Pricing...
Min: 1 / Mult: 1
5mm
-
1MHz
-
1GHz
200ohm
WE-STAR-BUENO Series
21AM4025

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$12.350
10+
$11.070
25+
$10.510
50+
$9.440
100+
$8.650
Min: 1 / Mult: 1
19.2mm
-
25MHz
-
100MHz
178ohm
Clip-It Series
69AK1397

RoHS

Date/Lot Code

Each
1+
$4.440
10+
$3.180
25+
$2.780
50+
$2.480
100+
$2.210
More Pricing...
Min: 1 / Mult: 1
9mm
-
10MHz
-
500MHz
50ohm
ZCAT Series
69AK9423

RoHS

Date/Lot Code

Each
1+
$9.920
10+
$8.180
25+
$6.640
50+
$6.400
100+
$6.140
More Pricing...
Min: 1 / Mult: 1
12.7mm
-
25MHz
-
300MHz
230ohm
-
22AM0994

RoHS

Date/Lot Code

Each
1+
$6.790
10+
$5.190
25+
$4.970
50+
$4.730
100+
$4.230
More Pricing...
Min: 1 / Mult: 1
16.2mm
-
-
-
10MHz
-
ESD-SR-XVE Series
30AK7835

RoHS

Date/Lot Code

Each
1+
$6.300
10+
$5.810
25+
$5.370
50+
$4.800
100+
$4.580
More Pricing...
Min: 1 / Mult: 1
6mm
-
-
-
-
316ohm
WE-CAR-TEC Series
176-200 of 318 items
of 13 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK