Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoESD-SR-200836XVE-R1
Newark Part No.22AM0995
Product RangeESD-SR-XVE Series
148 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $7.700 |
10+ | $5.970 |
25+ | $5.740 |
50+ | $5.510 |
100+ | $4.900 |
Price for:Each
Minimum: 1
Multiple: 1
$7.70
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoESD-SR-200836XVE-R1
Newark Part No.22AM0995
Product RangeESD-SR-XVE Series
Cable Diameter20.1mm
Frequency Min-
Frequency Max500MHz
Impedance-
Product RangeESD-SR-XVE Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cable Diameter
20.1mm
Frequency Max
500MHz
Product Range
ESD-SR-XVE Series
Frequency Min
-
Impedance
-
SVHC
No SVHC (21-Jan-2025)
Alternatives for ESD-SR-200836XVE-R1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability