Shielding Gaskets & Material:

1,454 Products Found
We offer a range of EMI shielding gasket, strip, cabinet and absorber products, with attenuation from 24 dB to 162.7 dB.Every electronic device generates a certain amount of radiation interfering with the way it operates. Not only is it crucial to protect internal components and choose the appropriate gasket material, but it is a must to also consider any external sources that could cause an unwanted effect. EMI gaskets protect the internal parts of devices from electromagnetic interference by filling gaps in between components. The EMI is effectively stopped from entering or exiting devices and instead becomes rechannelled.Each gasket comprises materials with individual benefits making it suitable for a specific application. These include compressibility, shielding performance, environmental sealing, material compatibility and corrosion control.

Examples of our EMI shielding solutions

One example is the WE-LT conductive shielding gasket range from Würth Elektronik. This uses conductive fabrics with an Ni/Cu-layer, and has a PU sponge core (elastomer) covered with electro conductive fabric. Its square profile offers a larger bearing surface and therefore excellent contact. Centred, double-sided adhesive tape (non-conductive) provides easy mounting.The products are used in displays, metal housings, and switching cabinets. In some applications, the gaskets can be used to provide IP54 protection against dust and splashed water.Kemet’s EF Series Flex Suppressors® are effective suppressors for high frequency noise generated from electronic devices. The flexible sheet is a polymer base blended with micron sized magnetic powders dispersed into the material. The EF Series suppressors are effective for resonance and wave suppression, and can be cut into virtually any shape.Another approach to prevent EMI radiation from PCBs uses Würth Elektronik’s WE-SHC range of shielding cabinet products. Constructed of tin plate to DIN EN 10202/10203, the two-part cabinets comprise a solderable grid frame (SMT/THT) and a removable cover. The cabinets keep sensitivity low for RF input, output, and amplifier stages, oscillators, and EMC-sensitive parts in plastic cases.
Show More
View
Buyer
Engineer
Manufacturer
Shielding Type
Contact Type
Gasket Material
Product Length
Length
Product Width
Width
Depth
Product Depth
Product Range
Attenuation
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
31AJ0730

RoHS

Date/Lot Code

Each
1+
$4.740
10+
$4.050
25+
$3.700
50+
$3.340
Min: 1 / Mult: 1
EMI Shielding
-
Tin Plated Steel
16.8mm
16.8mm
13.5mm
13.5mm
5mm
5mm
-
WE-SHC
-
24AJ1577

RoHS

Date/Lot Code

Each
1+
$113.510
5+
$102.540
10+
$91.580
25+
$84.770
50+
$80.830
More Pricing...
Min: 1 / Mult: 1
Absorber
-
-
300mm
300mm
300mm
300mm
0.2mm
0.2mm
-
NoiseSorb NS1000
-
24AJ1587

RoHS

Date/Lot Code

Each
1+
$197.260
5+
$194.020
10+
$190.770
25+
$187.530
50+
$184.280
More Pricing...
Min: 1 / Mult: 1
Absorber
-
-
300mm
300mm
300mm
300mm
0.5mm
0.5mm
-
NoiseSorb NS1000
-
79AJ9189

RoHS

Each
1+
$0.884
10+
$0.619
25+
$0.588
100+
$0.558
500+
$0.534
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
-
Cold Rolled Steel
38.6mm
38.6mm
25.9mm
25.9mm
2mm
2mm
-
-
-
31AJ0756

RoHS

Date/Lot Code

Each
1+
$5.530
10+
$5.130
25+
$4.630
50+
$3.880
Min: 1 / Mult: 1
EMI Shielding
-
Tin Plated Steel
26.3mm
26.3mm
19.8mm
19.8mm
8.1mm
8.1mm
-
WE-SHC
-
31AJ0915

RoHS

Date/Lot Code

Each
1+
$5.710
10+
$4.870
25+
$4.670
50+
$4.450
Min: 1 / Mult: 1
EMI Shielding
-
Tin Plated Steel
59.9mm
59.9mm
21.2mm
21.2mm
2.5mm
2.5mm
-
WE-SHC
-
45AJ8677

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.365
2500+
$0.326
5000+
$0.295
10000+
$0.271
25000+
$0.253
More Pricing...
Min: 2000 / Mult: 2000
EMI Shielding
-
Phosphor Bronze
4.6mm
4.6mm
2.3mm
2.3mm
3mm
3mm
-
-
-
31AJ0738

RoHS

Date/Lot Code

Each
1+
$4.570
10+
$3.900
25+
$3.570
50+
$3.240
100+
$2.880
Min: 1 / Mult: 1
EMI Shielding
-
Tin Plated Steel
20.9mm
20.9mm
15.3mm
15.3mm
2mm
2mm
-
WE-SHC
-
57AJ4587

RoHS

Date/Lot Code

Each
1+
$35.640
10+
$29.860
25+
$27.010
50+
$24.260
100+
$21.490
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
-
Beryllium Copper
304.8mm
304.8mm
2mm
2mm
1.63mm
1.63mm
-
Divider Edge
-
79AJ9182

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.080
10+
$1.260
25+
$1.080
50+
$0.979
100+
$0.886
Min: 1 / Mult: 1
EMI Shielding
-
Cold Rolled Steel
13.66mm
13.66mm
12.7mm
12.7mm
2.54mm
2.54mm
-
-
-
79AJ9186

RoHS

Each
1+
$3.260
10+
$1.880
25+
$1.840
50+
$1.780
100+
$1.460
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
-
Cold Rolled Steel
16.9mm
16.9mm
16.9mm
16.9mm
2mm
2mm
-
-
-
31AJ0793

RoHS

Date/Lot Code

Each
1+
$5.200
10+
$4.440
25+
$4.050
50+
$3.670
Min: 1 / Mult: 1
EMI Shielding
-
Tin Plated Steel
41.2mm
41.2mm
13.6mm
13.6mm
5.1mm
5.1mm
-
WE-SHC
-
31AJ0796

RoHS

Date/Lot Code

Each
1+
$5.200
10+
$4.440
25+
$4.050
50+
$3.670
Min: 1 / Mult: 1
EMI Shielding
-
Tin Plated Steel
42.3mm
42.3mm
15.3mm
15.3mm
4.4mm
4.4mm
-
WE-SHC
-
31AJ0928

RoHS

Date/Lot Code

Each
1+
$5.530
10+
$4.710
25+
$4.300
50+
$3.880
Min: 1 / Mult: 1
EMI Shielding
-
Tin Plated Steel
32.9mm
32.9mm
24.4mm
24.4mm
4mm
4mm
-
WE-SHC
-
31AJ0839

RoHS

Date/Lot Code

Each
1+
$4.430
10+
$3.780
25+
$3.440
50+
$3.120
100+
$2.780
Min: 1 / Mult: 1
EMI Shielding
-
Tin Plated Steel
21.3mm
21.3mm
15.7mm
15.7mm
1.7mm
1.7mm
-
WE-SHC
-
31AJ0858

RoHS

Date/Lot Code

Each
1+
$4.740
10+
$4.050
25+
$3.700
50+
$3.340
Min: 1 / Mult: 1
EMI Shielding
-
Tin Plated Steel
27.4mm
27.4mm
16.2mm
16.2mm
2.5mm
2.5mm
-
WE-SHC
-
31AJ0889

RoHS

Date/Lot Code

Each
1+
$6.110
10+
$5.130
25+
$4.630
50+
$3.880
Min: 1 / Mult: 1
EMI Shielding
-
Tin Plated Steel
40.6mm
40.6mm
18.9mm
18.9mm
3mm
3mm
-
WE-SHC
-
24AJ3876

RoHS

Date/Lot Code

Each
1+
$275.370
5+
$271.770
10+
$267.930
25+
$252.730
Min: 1 / Mult: 1
Absorber
-
Polyurethane Foam
610mm
610mm
610mm
610mm
57mm
57mm
-
Eccosorb AN
-
24AJ3881

RoHS

Date/Lot Code

Each
1+
$103.640
5+
$97.900
10+
$92.120
25+
$85.190
50+
$83.550
More Pricing...
Min: 1 / Mult: 1
Absorber
-
Polyurethane Foam
610mm
610mm
610mm
610mm
6.4mm
6.4mm
-
Eccosorb LS
46dB
79AJ9190

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.580
10+
$2.490
25+
$2.420
50+
$2.350
100+
$2.260
Min: 1 / Mult: 1
EMI Shielding
-
Cold Rolled Steel
38.1mm
38.1mm
25.4mm
25.4mm
6mm
6mm
-
-
-
31AJ0857

RoHS

Date/Lot Code

Each
1+
$5.040
10+
$4.280
25+
$3.910
50+
$3.550
Min: 1 / Mult: 1
EMI Shielding
-
Tin Plated Steel
26.9mm
26.9mm
20.4mm
20.4mm
3.7mm
3.7mm
-
WE-SHC
-
31AJ0737

RoHS

Date/Lot Code

Each
1+
$4.570
10+
$3.900
25+
$3.570
50+
$3.240
100+
$2.880
Min: 1 / Mult: 1
EMI Shielding
-
Tin Plated Steel
20.9mm
20.9mm
15.3mm
15.3mm
1.7mm
1.7mm
-
WE-SHC
-
31AJ0746

RoHS

Date/Lot Code

Each
1+
$4.740
10+
$4.050
25+
$3.700
50+
$3.340
100+
$2.980
Min: 1 / Mult: 1
EMI Shielding
-
Tin Plated Steel
22.6mm
22.6mm
17.1mm
17.1mm
2mm
2mm
-
WE-SHC
-
79AJ9185

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.130
10+
$0.908
25+
$0.880
50+
$0.850
100+
$0.833
Min: 1 / Mult: 1
EMI Shielding
-
Cold Rolled Steel
13.66mm
13.66mm
12.7mm
12.7mm
2.54mm
2.54mm
-
-
-
31AJ0754

RoHS

Date/Lot Code

Each
1+
$5.830
10+
$4.960
25+
$4.530
50+
$4.330
100+
$4.110
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
-
Tin Plated Steel
26mm
26mm
23mm
23mm
7.8mm
7.8mm
-
WE-SHC
-
226-250 of 1454 items
of 59 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK