Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3670260
Newark Part No.31AJ0754
Product RangeWE-SHC
Technical Datasheet
55 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $5.830 |
10+ | $4.960 |
25+ | $4.530 |
50+ | $4.330 |
100+ | $4.110 |
500+ | $4.100 |
Price for:Each
Minimum: 1
Multiple: 1
$5.83
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3670260
Newark Part No.31AJ0754
Product RangeWE-SHC
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialTin Plated Steel
Product Length26mm
Length26mm
Product Width23mm
Width23mm
Depth7.8mm
Product Depth7.8mm
Product RangeWE-SHC
Attenuation-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Shielding Type
EMI Shielding
Product Length
26mm
Product Width
23mm
Depth
7.8mm
Product Range
WE-SHC
SVHC
No SVHC (21-Jan-2025)
Gasket Material
Tin Plated Steel
Length
26mm
Width
23mm
Product Depth
7.8mm
Attenuation
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability