Shielding Gaskets & Material:

1,454 Products Found
We offer a range of EMI shielding gasket, strip, cabinet and absorber products, with attenuation from 24 dB to 162.7 dB.Every electronic device generates a certain amount of radiation interfering with the way it operates. Not only is it crucial to protect internal components and choose the appropriate gasket material, but it is a must to also consider any external sources that could cause an unwanted effect. EMI gaskets protect the internal parts of devices from electromagnetic interference by filling gaps in between components. The EMI is effectively stopped from entering or exiting devices and instead becomes rechannelled.Each gasket comprises materials with individual benefits making it suitable for a specific application. These include compressibility, shielding performance, environmental sealing, material compatibility and corrosion control.

Examples of our EMI shielding solutions

One example is the WE-LT conductive shielding gasket range from Würth Elektronik. This uses conductive fabrics with an Ni/Cu-layer, and has a PU sponge core (elastomer) covered with electro conductive fabric. Its square profile offers a larger bearing surface and therefore excellent contact. Centred, double-sided adhesive tape (non-conductive) provides easy mounting.The products are used in displays, metal housings, and switching cabinets. In some applications, the gaskets can be used to provide IP54 protection against dust and splashed water.Kemet’s EF Series Flex Suppressors® are effective suppressors for high frequency noise generated from electronic devices. The flexible sheet is a polymer base blended with micron sized magnetic powders dispersed into the material. The EF Series suppressors are effective for resonance and wave suppression, and can be cut into virtually any shape.Another approach to prevent EMI radiation from PCBs uses Würth Elektronik’s WE-SHC range of shielding cabinet products. Constructed of tin plate to DIN EN 10202/10203, the two-part cabinets comprise a solderable grid frame (SMT/THT) and a removable cover. The cabinets keep sensitivity low for RF input, output, and amplifier stages, oscillators, and EMC-sensitive parts in plastic cases.
Show More
View
Buyer
Engineer
Manufacturer
Shielding Type
Contact Type
Gasket Material
Product Length
Length
Product Width
Width
Depth
Product Depth
Product Range
Attenuation
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
31AJ0799

RoHS

Date/Lot Code

Each
1+
$6.290
10+
$5.260
25+
$4.770
50+
$4.000
Min: 1 / Mult: 1
EMI Shielding
-
Tin Plated Steel
44.8mm
44.8mm
18.2mm
18.2mm
5.7mm
5.7mm
-
WE-SHC
-
31AJ0801

RoHS

Date/Lot Code

Each
1+
$5.530
10+
$4.310
25+
$4.300
50+
$3.880
100+
$3.880
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
-
Tin Plated Steel
46.6mm
46.6mm
17.3mm
17.3mm
5mm
5mm
-
WE-SHC
-
31AJ0923

RoHS

Date/Lot Code

Each
1+
$4.570
10+
$3.900
25+
$3.570
50+
$3.220
100+
$2.880
Min: 1 / Mult: 1
EMI Shielding
-
Tin Plated Steel
22.6mm
22.6mm
11.9mm
11.9mm
2.8mm
2.8mm
-
WE-SHC
-
40AJ8452

RoHS

Each
1+
$7.830
10+
$5.990
25+
$5.530
50+
$5.270
100+
$5.030
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
-
Nickel Silver
30mm
30mm
30mm
30mm
5mm
5mm
-
-
-
49AJ4945

RoHS

Each
1+
$978.840
5+
$963.320
10+
$947.780
Min: 1 / Mult: 1
Absorber
-
Silicone
457mm
457mm
457mm
457mm
1.5mm
1.5mm
-
SoftZorb GDS
-
64AH4078

RoHS

Each
1+
$53.380
5+
$50.820
10+
$48.350
25+
$44.040
50+
$40.330
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
-
Polyurethane Foam
210mm
210mm
310mm
310mm
4mm
4mm
-
MECF
-
64AH4074

RoHS

Each
1+
$33.450
5+
$31.850
10+
$30.290
25+
$27.600
50+
$25.260
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
-
Polyurethane Foam
210mm
210mm
310mm
310mm
1mm
1mm
-
MECF
-
02M1779

RoHS

Each
1+
$3.480
10+
$3.480
25+
$3.480
50+
$3.480
100+
$3.480
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
-
-
36mm
36"
41mm
41"
-
-
-
-
48dB
93Y2636

RoHS

Each
1+
$4.560
5+
$4.560
10+
$4.560
Min: 1 / Mult: 1
EMI Shielding
-
Metal Mesh
35.81mm
35.81mm
17.53mm
17.53mm
0.63mm
-
0.63mm
-
115dB
88AH8425

RoHS

Date/Lot Code

Each
1+
$5.110
10+
$5.110
25+
$5.110
50+
$5.110
100+
$5.110
More Pricing...
Min: 1 / Mult: 1
Absorber
-
Polymer Film
120mm
-
120mm
-
-
-
0.03mm
Flex Suppressor® FS Series
-
79AJ9187

RoHS

Each
1+
$1.890
10+
$1.350
25+
$1.310
50+
$1.270
100+
$1.230
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
-
Cold Rolled Steel
26.71mm
26.71mm
26.71mm
26.71mm
2mm
2mm
-
-
-
32AK5001

RoHS

Date/Lot Code

Each
1+
$137.210
5+
$129.610
10+
$121.960
25+
$112.790
50+
$110.600
More Pricing...
Min: 1 / Mult: 1
Absorber
-
PU (Polyurethane)
300mm
300mm
300mm
300mm
0.3mm
0.3mm
-
NoiseSorb NS1000 Series
-
97AK6053

RoHS

Date/Lot Code

Each
1+
$37.320
5+
$32.360
10+
$27.390
25+
$25.880
50+
$24.360
More Pricing...
Min: 1 / Mult: 1
Absorber
-
Polymer Film
240mm
240mm
240mm
240mm
0.1mm
0.1mm
-
FG2 Series
-
97AK6056

RoHS

Date/Lot Code

Each
1+
$19.520
10+
$13.740
25+
$13.730
50+
$12.120
100+
$10.510
More Pricing...
Min: 1 / Mult: 1
Absorber
-
Polymer Film
240mm
240mm
80mm
80mm
0.1mm
0.1mm
-
FG2 Series
-
97AK6057

RoHS

Date/Lot Code

Each
1+
$8.580
10+
$4.980
25+
$4.960
50+
$4.940
100+
$4.910
More Pricing...
Min: 1 / Mult: 1
Absorber
-
Polymer Film
80mm
80mm
80mm
80mm
0.1mm
0.1mm
-
FG2 Series
-
58AK4417

RoHS

Date/Lot Code

Each
1+
$23.800
10+
$22.020
25+
$22.010
50+
$20.230
100+
$19.560
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
-
Polyurethane Foam
1mm
-
13mm
-
-
3mm
-
WE-LT Series
86dB
58AK4427

RoHS

1 Meter
1+
$27.920
5+
$27.210
10+
$26.490
25+
$25.200
50+
$24.630
More Pricing...
Min: 1 / Mult: 1
Profile Strip
-
Monel over Neoprene Sponge
1mm
1m
4.8mm
4.8mm
-
-
-
WE-GS Series
100dB
58AK4433

RoHS

Date/Lot Code

Each
1+
$32.370
5+
$31.170
10+
$29.970
25+
$28.770
50+
$27.550
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
-
Polyurethane Foam
1mm
-
17mm
-
-
10mm
-
WE-LT Series
80dB
58AK4437

RoHS

Date/Lot Code

Each
1+
$20.980
10+
$19.790
25+
$19.440
50+
$19.060
100+
$18.710
Min: 1 / Mult: 1
EMI Shielding
-
Polyurethane Foam
1mm
-
6mm
-
-
3.5mm
-
WE-LT Series
86dB
58AK4457

RoHS

Date/Lot Code

Each
1+
$2.970
10+
$2.710
25+
$2.580
50+
$2.450
100+
$2.190
More Pricing...
Min: 1 / Mult: 1
Conductive Shielding
-
Polyurethane Foam
36.5mm
-
15mm
-
-
2mm
-
WE-LTS Series
86dB
58AK4462

RoHS

Date/Lot Code

Each
1+
$4.870
10+
$4.120
25+
$3.850
50+
$3.590
100+
$3.270
More Pricing...
Min: 1 / Mult: 1
Shielding Cabinet
-
Steel
30mm
30mm
30mm
30mm
3mm
3mm
-
WE-SHC Series
-
58AK4476

RoHS

Date/Lot Code

Each
1+
$227.050
5+
$206.550
Min: 1 / Mult: 1
EMI Shielding
-
Silicone Elastomer
1mm
1m
8.31mm
8.31mm
5.94mm
5.94mm
-
WE-EGS Series
-
58AK4477

RoHS

Date/Lot Code

Each
1+
$49.520
5+
$47.340
10+
$45.160
25+
$40.790
50+
$37.080
More Pricing...
Min: 1 / Mult: 1
Profile Strip
-
Beryllium Copper
408mm
408mm
11mm
11mm
3.88mm
3.88mm
-
WE-CSGS Series
-
58AK4487

RoHS

Date/Lot Code

Each
1+
$28.110
10+
$25.630
25+
$24.400
50+
$23.160
100+
$21.050
More Pricing...
Min: 1 / Mult: 1
Profile Strip
-
Beryllium Copper
406.43mm
406.43mm
5.5mm
5.5mm
2.13mm
2.13mm
-
WE-CSGS Series
-
58AK4489

RoHS

Date/Lot Code

Each
1+
$43.520
10+
$39.690
25+
$37.750
50+
$35.840
100+
$32.560
More Pricing...
Min: 1 / Mult: 1
Profile Strip
-
Beryllium Copper
406.4mm
406.4mm
9.4mm
9.4mm
3.3mm
3.3mm
-
WE-CSGS Series
-
276-300 of 1454 items
of 59 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK